Diotec Semiconductor AG Power Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Output Type | Number of Outputs | Topology | Output Voltage Range - (VDC) | Input Voltage Range - (V) | Initial Accuracy | Minimum Input Voltage - (V) | Output Voltage - (V) | Maximum Input Voltage - (V) | Reference Voltage - (V) | Maximum Output Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Maximum Dropout Voltage @ Current - (V) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DI78L06ZAB
Standard Regulator Pos 6V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 6 | 30 | 0.1 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI79L09ZAB
Standard Regulator Neg -9V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -9 | -30 | 0.1 | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI62061.8S2
LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10 | 1.8 | 6 | 0.2 | 250 | Tape and Reel | 0.39@30mA|0.78@60mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
DI62063.6S2
LDO Regulator Pos 3.6V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10 | 3.6 | 6 | 0.2 | 250 | Tape and Reel | 0.35@30mA|0.68@100mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
DI78L09DAB
Standard Regulator Pos 9V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 9 | 30 | 0.1 | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DI78L06UAB
Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 6 | 30 | 0.1 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
MMTV4041
V-Ref Fixed 1.24V 20mA 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Spannungsreferenzen | Fixed | Shunt | 0.5% | 1.24 | 20 | 330 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
DI78L24UAB
Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 20 to 50 | <1.8|1.8 to 10|10 to 20|20 to 50 | 24 | 40 | 0.1 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
DI78L3.3DAB
Standard Regulator Pos 3.3V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 3.3 | 30 | 0.1 | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
LDI55-ADEEN
Low Dropout Positive Adjustable Voltage Regulators
|
|
Diotec Semiconductor AG | Linear Regulators | 15 | EAR99 | No | No | ||||||||||||||||||||||||
MMTL431AR-AQ
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Spannungsreferenzen | Adjustable | Shunt | 2.495 to 36 | 100 | 300 | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||
LDI8233-3.3EN
Low Dropout Positive Fixed Voltage Regulators
|
|
Diotec Semiconductor AG | Linear Regulators | 5 | SOT-23 | SOT | EAR99 | No | |||||||||||||||||||||||
DI317H
Positive Adjustable Voltage Regulator
|
|
Diotec Semiconductor AG | Linear Regulators | 1.25 | 4 | SOT-223 | SOT | EAR99 | No | No | |||||||||||||||||||||
LDI54-3.3EN
Linear Voltage Regulator
|
|
Diotec Semiconductor AG | Linear Regulators | EAR99 | No | ||||||||||||||||||||||||||
MMTL431B
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23
|
|
Diotec Semiconductor AG | Spannungsreferenzen | Adjustable | Shunt | 2.495 to 36 | 100 | 300 | 3 | SOT-23 | SOT | No | EAR99 | Yes | Yes | ||||||||||||||||
LDI8119-3.3EN
LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | 1.8 to 10|10 to 20 | 1.8 | 3.3 | 18 | 0.5 | 400 | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | ||||||||||
LDI559-05EN
LDO Regulator Pos 5V 0.3A 5-Pin SOT-23
|
|
Diotec Semiconductor AG | Linear Regulators | 5 | SOT-23 | SOT | No | No | No | EAR99 | No |