Diotec Semiconductor AG Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DI79L12DAB
Standard Regulator Neg -12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -12 | 0.1 | -27 | -12.6 | 250mV | 100mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI79L05ZAB
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -5 | 0.1 | -30 | 150mV | 60mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI79L09UAB
Standard Regulator Neg -9V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -9 | 0.1 | -24 | -11.5 | 175mV | 90mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI78L05ZAB
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 5 | 0.1 | 30 | 150mV | 60mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI78L18ZAB
Standard Regulator Pos 18V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 18 | 0.1 | 40 | 320mV | 170mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI79L12ZAB
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -12 | 0.1 | -35 | 250mV | 100mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI62061.8S1
LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 0.2 | 7 | 0.39@30mA|0.78@60mA | 0.25%/V | 40mV | 250 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||
DI79L10UAB
Standard Regulator Neg -10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -10 | 0.1 | -25 | -12.5 | 175mV | 90mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI79L24UAB
Standard Regulator Neg -24V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -24 | 0.1 | -39 | -26.5 | 480mV | 240mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI79L06UAB
Standard Regulator Neg -6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -6 | 0.1 | -20 | -8 | 175mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI79L06DAB
Standard Regulator Neg -6V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -6 | 0.1 | -20 | -30 | 175mV | 80mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
LDI1117-05D
LDO Regulator Pos 5V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 5 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 15mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
LDI812C-5.0SFA
Low Dropout Positive Fixed Voltage Regulators
|
|
Diotec Semiconductor AG | Linear Regulators | 0.05 | 5 | SOT-23 | SOT | EAR99 | No | ||||||||||||||||||||
DI78L10DAB
Standard Regulator Pos 10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 10 | 0.1 | 230mV | 80mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||
LDI559-3.6EN
LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-23
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.6 | 0.3(Typ) | 2.5 | 18 | 0.01%/V(Typ) | 20mV(Typ) | 500 | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | ||||||
DI79L10DAB
Standard Regulator Neg -10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -10 | 0.1 | -25 | -10.5 | 175mV | 90mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
LDI75L05UA
Voltage Regulator, SOT-89, 24V
|
|
Diotec Semiconductor AG | Linear Regulators | 0.1 | 24 | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | |||||||||||||||
DI79L18DAB
Standard Regulator Neg -18V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -18 | 0.1 | -33 | -18.9 | 360mV | 180mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI78L12DAB
Standard Regulator Pos 12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 12 | 0.1 | 35 | 250mV | 100mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
DI78L24ZAB
Standard Regulator Pos 24V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 24 | 0.1 | 40 | 350mV | 200mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI79L24ZAB
Standard Regulator Neg -24V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -24 | 0.1 | -40 | 480mV | 240mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI79L15DAB
Standard Regulator Neg -15V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -15 | 0.1 | -30 | -35 | 300mV | 150mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI79L08ZAB
Standard Regulator Neg -8V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -8 | 0.1 | -30 | 175mV | 80mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI78L3.3ZAB
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 3.3 | 0.1 | 30 | 150mV | 60mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
LDI559-3.3EN
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.3(Typ) | 2.5 | 18 | 0.01%/V(Typ) | 20mV(Typ) | 500 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | EAR99 | No |