Diotec Semiconductor AG Linearregler
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LDI1117-05D
LDO Regulator Pos 5V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 15mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI78M05UAB
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 5 | 0.5 | 35 | 2.5@0.5A | 100mV | 100mV | 1250 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||
LDI75L05UA
Voltage Regulator, SOT-89, 24V
|
|
Diotec Semiconductor AG | Linear Regulators | 0.1 | 24 | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | |||||||||||||||
DI78L10DAB
Standard Regulator Pos 10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 10 | 0.1 | 230mV | 80mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||
DI78L24ZAB
Standard Regulator Pos 24V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 24 | 0.1 | 40 | 350mV | 200mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI62063.0S1
LDO Regulator Pos 3V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.2 | 7 | 0.35@30mA|0.68@100mA | 0.25%/V | 60mV | 250 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||
DI79L10DAB
Standard Regulator Neg -10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -10 | 0.1 | -25 | -10.5 | 175mV | 90mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI79L18DAB
Standard Regulator Neg -18V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -18 | 0.1 | -33 | -18.9 | 360mV | 180mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI78L12DAB
Standard Regulator Pos 12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 12 | 0.1 | 35 | 250mV | 100mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
DI79L06UAB
Standard Regulator Neg -6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -6 | 0.1 | -20 | -8 | 175mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI79L10UAB
Standard Regulator Neg -10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -10 | 0.1 | -25 | -12.5 | 175mV | 90mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI559-3.6EN
LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-23
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.6 | 0.3(Typ) | 2.5 | 18 | 0.01%/V(Typ) | 20mV(Typ) | 500 | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | ||||||
DI79L24UAB
Standard Regulator Neg -24V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -24 | 0.1 | -39 | -26.5 | 480mV | 240mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI78L3.3ZAB
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 3.3 | 0.1 | 30 | 150mV | 60mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
LDI559-3.3EN
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.3(Typ) | 2.5 | 18 | 0.01%/V(Typ) | 20mV(Typ) | 500 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | |||||
DI62063.6S2
LDO Regulator Pos 3.6V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.6 | 0.2 | 6 | 0.35@30mA|0.68@100mA | 0.25%/V | 65mV | 250 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||
DI79L08ZAB
Standard Regulator Neg -8V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -8 | 0.1 | -30 | 175mV | 80mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
LDI1117-1.8D
LDO Regulator Pos 1.8V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI79L24ZAB
Standard Regulator Neg -24V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -24 | 0.1 | -40 | 480mV | 240mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI79L24DAB
Standard Regulator Neg -24V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -24 | 0.1 | -38 | -25.2 | 480mV | 240mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
LDI1117-1.5D
LDO Regulator Pos 1.5V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.5 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI79L15DAB
Standard Regulator Neg -15V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | Fixed | -15 | 0.1 | -30 | -35 | 300mV | 150mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
LDI1117-ADH
LDO Regulator Pos 1.225V to 13.65V 0.005A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.225 to 13.65 | 0.005(Min) | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 0.2% | 0.4% | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI78L06ZAB
Standard Regulator Pos 6V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 6 | 0.1 | 30 | 150mV | 60mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
LDI812C-3.3SFA
LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.05 | 16 | 0.41@10mA | 20mV | 45mV | 600 | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No |