Eaton Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKA60K156D132LH
Cap Film 15uF 600V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,1515 € bis 2,4582 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | Radial | 32 X 22 X 37 | 27.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS90K256F014BH
Cap Film 25uF 900V PP 10%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0115 Ohm 105°C Box
|
Von 4,433 € bis 4,8523 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 10% | 900VDC | 0.0115 | PP | Plastic Rectangular Can | Radial | 57.5 X 25 X 45 | 52.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKS1AJ105D022LH
Cap Film 1uF 1000V PP 5%( 32 X 9 X 18mm) Radial Plastic Rectangular Can 27.5mm 0.065 Ohm 105°C Box
|
Von 0,5385 € bis 0,5896 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1uF | 5% | 1000VDC | 0.065 | PP | Plastic Rectangular Can | Radial | 32 X 9 X 18 | 27.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA1CJ905E154BH
Cap Film 9uF 1200V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0108 Ohm 105°C Box Automotive AEC-Q200
|
3,4122 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 9uF | 5% | 1200VDC | 0.0108 | PP | Plastic Rectangular Can | Radial | 42 X 24 X 44 | 37.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA55J506E174DH
Cap Film 50uF 550V PP 5%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0048 Ohm 105°C Box Automotive AEC-Q200
|
Von 6,2214 € bis 6,8106 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 50uF | 5% | 550VDC | 0.0048 | PP | Plastic Rectangular Can | Radial | 42 X 35 X 50 | 37.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
KR-5R5H104-R-T
Cap Supercap 0.1F 5.5V -20% to 80% ( 11.5 X 12.4 X 5.2mm ) Radial Cylindrical 10mm 75 Ohm 1000h 70°C Bag
|
|
Eaton | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.1F | -20% to 80% | 5.5VDC | Standard | 75 | 1000 | Cylindrical | 0.8 | Radial | 11.5 X 12.4 X 5.2 | 10 | Polar | Bag | No | No | No | No | |||||||||||||||
EFACA30J335E072LH
Cap Film 3.3uF 300VAC PP 5%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.0085 Ohm 105°C Automotive AEC-Q200
|
Von 373,8558 € bis 467,0814 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3.3uF | 5% | 300VAC | 0.0085 | PP | Plastic Rectangular Can | Radial | 42 X 17 X 30 | 37.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX1S48K185E092LH
Cap Film Suppression X1 1.8uF 1000VDC/480VAC PP 10%( 42 X 17 X 32mm) Radial Plastic Rectangular Can 37.5mm 110°C Box
|
Von 3,2519 € bis 3,5604 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 1.8uF | 10% | 480VAC|1000VDC | PP | Plastic Rectangular Can | Radial | X1 | 42 X 17 X 32 | 37.5 | Non Polar | Box | No | No | No | EAR99 | ||||||||||||||||
EFDKA1BJ605E102LH
Cap Film 6uF 1100V PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.0235 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,1515 € bis 2,4582 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 6uF | 5% | 1100VDC | 0.0235 | PP | Plastic Rectangular Can | Radial | 42 X 19 X 32 | 37.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EHBSA050M2211016T
Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 16.5mm) SMD 0.013 Ohm 3.7A 4000h 125°C Automotive AEC-Q200
|
Von 0,5967 € bis 0,6532 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 50VDC | Low | 0.013 | 3.7 | 4000 | 110 | Cylindrical | 10 X 16.5 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFX1S35K684C062LH
Cap Film Suppression X1 0.68uF 700VDC/350VAC PP 10%( 26 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
|
Von 0,6656 € bis 0,7286 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.68uF | 10% | 700VDC|350VAC | PP | Plastic Rectangular Can | Radial | X1 | 26 X 12 X 22 | 22.5 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKA1BK505D134BH
Cap Film 5uF 1100V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.013 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,1021 € bis 2,4019 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 5uF | 10% | 1100VDC | 0.013 | PP | Plastic Rectangular Can | Radial | 32 X 22 X 37 | 27.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA1CK306F044DH
Cap Film 30uF 1200V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0108 Ohm 105°C Box Automotive AEC-Q200
|
Von 10,0721 € bis 10,5868 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 30uF | 10% | 1200VDC | 0.0108 | PP | Plastic Rectangular Can | Radial | 57.5 X 45 X 55 | 52.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLS1GJ104E012LH
FILM CAP, 1600VDC, 0.1uF, J, 2LEADS, Size42mmx22mmx11mm
|
Von 185,2036 € bis 231,3788 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.1uF | 5% | 1600VDC | PP | Plastic Rectangular Can | Radial | 42 X 11 X 22 | 37.5 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFPLS2AJ393D032LH
Cap Film 0.039uF 2000V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.028 Ohm 105°C
|
Von 110,6334 € bis 138,2138 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.039uF | 5% | 2000VDC | 0.028 | PP | Plastic Rectangular Can | Radial | 32 X 11 X 20 | 27.5 | No | No | No | EAR99 | ||||||||||||||||||
EFDKS1BJ156F014BH
Cap Film 15uF 1100V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0165 Ohm 105°C Box
|
Von 4,1072 € bis 4,4962 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 5% | 1100VDC | 0.0165 | PP | Plastic Rectangular Can | Radial | 57.5 X 25 X 45 | 52.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFX1S76K123B022LH
Cap Film Suppression X1 0.012uF 1500VDC/760VAC PP 10%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
|
Von 0,256 € bis 0,2802 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.012uF | 10% | 760VAC|1500VDC | PP | Plastic Rectangular Can | Radial | X1 | 18 X 6 X 12 | 15 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKS1BK206E174DH
Cap Film 20uF 1100V PP 10%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0065 Ohm 105°C Box
|
Von 5,1573 € bis 5,6452 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 10% | 1100VDC | 0.0065 | PP | Plastic Rectangular Can | Radial | 42 X 35 X 50 | 37.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFX1S35K154C012LH
Cap Film Suppression X1 0.15uF 700VDC/350VAC PP 10%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
|
Von 0,3023 € bis 0,331 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.15uF | 10% | 700VDC|350VAC | PP | Plastic Rectangular Can | Radial | X1 | 26 X 6 X 15.5 | 22.5 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKA55K406E164DH
Cap Film 40uF 550V PP 10%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0052 Ohm 105°C Box Automotive AEC-Q200
|
Von 4,8376 € bis 5,296 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 40uF | 10% | 550VDC | 0.0052 | PP | Plastic Rectangular Can | Radial | 42 X 30 X 45 | 37.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA60J564D082LH
Cap Film 0.56uF 600VAC PP 5%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0125 Ohm 105°C Automotive AEC-Q200
|
Von 261,7493 € bis 327,022 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 0.56uF | 5% | 600VAC | 0.0125 | PP | Plastic Rectangular Can | Radial | 32 X 14 X 28 | 27.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFPLS2AJ222B012LH
FILM CAP, 2000VDC, 0.0022uF, J, 2LEADS, Size18mmx11mmx5mm
|
Von 30,6218 € bis 38,2642 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 5% | 2000VDC | PP | Plastic Rectangular Can | Radial | 18 X 5 X 11 | 15 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFPLS63J223B012LH
FILM CAP, 630VDC, 0.022uF, J, 2LEADS, Size18mmx11mmx5mm
|
Von 30,6218 € bis 38,2642 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.022uF | 5% | 630VDC | PP | Plastic Rectangular Can | Radial | 18 X 5 X 11 | 15 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFX1A48K224C032LH
Cap Film Suppression X1 0.22uF 1000VDC/480VAC PP 10%( 26 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Box Automotive AEC-Q200
|
Von 0,6221 € bis 0,681 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.22uF | 10% | 1000VDC|480VAC | PP | Plastic Rectangular Can | Radial | X1 | 26 X 8.5 X 17 | 22.5 | Non Polar | Box | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA40J705E144BH
Cap Film 7uF 400VAC PP 5%( 42 X 28 X 43mm) Plastic Rectangular Can 37.5mm 0.0044 Ohm 105°C Automotive AEC-Q200
|
Von 971,9158 € bis 1.214,2644 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 7uF | 5% | 400VAC | 0.0044 | PP | Plastic Rectangular Can | PC Pin | 42 X 28 X 43 | 37.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 |