Eaton Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFX1S35K154C012LH
Cap Film Suppression X1 0.15uF 700VDC/350VAC PP 10%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
|
Von 0,3023 € bis 0,331 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.15uF | 10% | 700VDC|350VAC | Plastic Rectangular Can | PP | Radial | 22.5 | X1 | 26 X 6 X 15.5 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKA90J205D032LH
Cap Film 2uF 900V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.038 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,6886 € bis 0,7538 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 2uF | 5% | 900VDC | 0.038 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 11 X 20 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFX1A48K684D062LH
Cap Film Suppression X1 0.68uF 1000VDC/480VAC PP 10%( 32 X 13 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Box Automotive AEC-Q200
|
Von 1,5008 € bis 1,6689 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.68uF | 10% | 1000VDC|480VAC | Plastic Rectangular Can | PP | Radial | 27.5 | X1 | 32 X 13 X 24.5 | Non Polar | Box | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS1BK206E174DH
Cap Film 20uF 1100V PP 10%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0065 Ohm 105°C Box
|
Von 5,1573 € bis 5,6452 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 10% | 1100VDC | 0.0065 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 35 X 50 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA60K756F034DH
Cap Film 75uF 600V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,7594 € bis 8,4942 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 75uF | 10% | 600VDC | 0.004 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 35 X 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS1AK105D022LH
Cap Film 1uF 1000V PP 10%( 32 X 9 X 18mm) Radial Plastic Rectangular Can 27.5mm 0.065 Ohm 105°C Box
|
Von 0,778 € bis 0,8067 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1uF | 10% | 1000VDC | 0.065 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 9 X 18 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKS1BJ156F014BH
Cap Film 15uF 1100V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0165 Ohm 105°C Box
|
Von 4,1072 € bis 4,4962 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 5% | 1100VDC | 0.0165 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 25 X 45 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFPLS1AJ564D132LH
Cap Film 0.56uF 1000V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.009 Ohm 105°C
|
Von 331,8743 € bis 414,6328 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.56uF | 5% | 1000VDC | 0.009 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 22 X 37 | No | No | No | EAR99 | ||||||||||||||||||
EFPLS2AJ103C012LH
FILM CAP, 2000VDC, 0.01uF, J, 2LEADS, Size26mmx15.5mmx6mm
|
Von 50,3777 € bis 62,9418 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.01uF | 5% | 2000VDC | Plastic Rectangular Can | PP | Radial | 22.5 | 26 X 6 X 15.5 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFDKA90K556F044DH
Cap Film 55uF 900V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0056 Ohm 105°C Box Automotive AEC-Q200
|
Von 9,0271 € bis 9,8815 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 55uF | 10% | 900VDC | 0.0056 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 45 X 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA55K406E164DH
Cap Film 40uF 550V PP 10%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0052 Ohm 105°C Box Automotive AEC-Q200
|
Von 4,8376 € bis 5,296 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 40uF | 10% | 550VDC | 0.0052 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 30 X 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA60J564D082LH
Cap Film 0.56uF 600VAC PP 5%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0125 Ohm 105°C Automotive AEC-Q200
|
Von 261,7493 € bis 327,022 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 0.56uF | 5% | 600VAC | 0.0125 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 14 X 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFPLS2AJ222B012LH
FILM CAP, 2000VDC, 0.0022uF, J, 2LEADS, Size18mmx11mmx5mm
|
Von 30,6218 € bis 38,2642 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 5% | 2000VDC | Plastic Rectangular Can | PP | Radial | 15 | 18 X 5 X 11 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFPLS63J223B012LH
FILM CAP, 630VDC, 0.022uF, J, 2LEADS, Size18mmx11mmx5mm
|
Von 30,6218 € bis 38,2642 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.022uF | 5% | 630VDC | Plastic Rectangular Can | PP | Radial | 15 | 18 X 5 X 11 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFACA35J474D022LH
Cap Film 0.47uF 350VAC PP 5%( 32 X 9 X 18mm) Radial Plastic Rectangular Can 27.5mm 0.035 Ohm 105°C Automotive AEC-Q200
|
Von 112,1065 € bis 140,0594 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 0.47uF | 5% | 350VAC | 0.035 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 9 X 18 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX1A48K224C032LH
Cap Film Suppression X1 0.22uF 1000VDC/480VAC PP 10%( 26 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Box Automotive AEC-Q200
|
Von 0,6221 € bis 0,681 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.22uF | 10% | 1000VDC|480VAC | Plastic Rectangular Can | PP | Radial | 22.5 | X1 | 26 X 8.5 X 17 | Non Polar | Box | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA40J705E144BH
Cap Film 7uF 400VAC PP 5%( 42 X 28 X 43mm) Plastic Rectangular Can 37.5mm 0.0044 Ohm 105°C Automotive AEC-Q200
|
Von 971,9158 € bis 1.214,2644 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 7uF | 5% | 400VAC | 0.0044 | Plastic Rectangular Can | PP | PC Pin | 37.5 | 42 X 28 X 43 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKA1BJ406F044DH
Cap Film 40uF 1100V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0068 Ohm 105°C Box Automotive AEC-Q200
|
Von 8,5393 € bis 9,3477 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 40uF | 5% | 1100VDC | 0.0068 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 45 X 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA90J856F064DH
Cap Film 85uF 900V PP 5%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.0036 Ohm 105°C Box Automotive AEC-Q200
|
Von 10,7904 € bis 11,812 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 85uF | 5% | 900VDC | 0.0036 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 45 X 65 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA35J905E144BH
Cap Film 9uF 350VAC PP 5%( 42 X 28 X 43mm) Plastic Rectangular Can 37.5mm 0.0046 Ohm 105°C Automotive AEC-Q200
|
Von 934,8821 € bis 1.167,9939 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 9uF | 5% | 350VAC | 0.0046 | Plastic Rectangular Can | PP | PC Pin | 37.5 | 42 X 28 X 43 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EHBSA025M4711010T
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,3765 € bis 0,408 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 25VDC | 0.02 | Low | 3.5 | 117.5 | Cylindrical | 0.14 | 4000 | 10 X 10.2 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFDKA45K137E194DH
Cap Film 130uF 450V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 13,3439 € bis 14,6004 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 130uF | 10% | 450VDC | 0.005 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 45 X 60 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EHBSA025M3311010T
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,357 € bis 0,3868 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Low | 3.5 | 82.5 | Cylindrical | 0.14 | 4000 | 10 X 10.2 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFX1S48K185E092LH
Cap Film Suppression X1 1.8uF 1000VDC/480VAC PP 10%( 42 X 17 X 32mm) Radial Plastic Rectangular Can 37.5mm 110°C Box
|
Von 3,2519 € bis 3,5604 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 1.8uF | 10% | 480VAC|1000VDC | Plastic Rectangular Can | PP | Radial | 37.5 | X1 | 42 X 17 X 32 | Non Polar | Box | No | No | No | EAR99 | ||||||||||||||||
EFDKA1BK505D134BH
Cap Film 5uF 1100V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.013 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,1021 € bis 2,4019 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 5uF | 10% | 1100VDC | 0.013 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 22 X 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |