Eaton Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFACA76J155E154BH
Cap Film 1.5uF 760VAC PP 5%( 42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.0075 Ohm 105°C Automotive AEC-Q200
|
Von 785,2392 € bis 981,04 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.5uF | 5% | 760VAC | 0.0075 | Plastic Rectangular Can | PP | PC Pin | 37.5 | 42 X 24 X 44 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EHBSA025M4711010T
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,3765 € bis 0,408 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 25VDC | 0.02 | Low | 3.5 | 117.5 | Cylindrical | 0.14 | 4000 | 10 X 10.2 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFDKA1BJ405D122LH
Cap Film 4uF 1100V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0125 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,525 € bis 1,6966 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 4uF | 5% | 1100VDC | 0.0125 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 18 X 33 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA80K206E154BH
Cap Film 20uF 800V PP 10%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 3,9746 € bis 4,3515 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 20uF | 10% | 800VDC | 0.004 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 24 X 44 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
| TV1633-3R0306-R Super Capacitor, TV, 3V 30F 0.017 OHM |
|
Eaton | Elektrische Doppelschichtkondensatoren – Superkondensatoren | No | No | No | |||||||||||||||||||||||||||||
EFDKA90K405D072LH
Cap Film 4uF 900V PP 10%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0205 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,0882 € bis 1,1913 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 4uF | 10% | 900VDC | 0.0205 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 15 X 24.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA90J306F024DH
Cap Film 30uF 900V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.01 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,2986 € bis 5,8003 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 30uF | 5% | 900VDC | 0.01 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 30 X 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFX2S30M475D122LH
Cap Film Suppression X2 4.7uF 630VDC/305VAC PP 20%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
|
Von 1,0304 € bis 1,1279 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 4.7uF | 20% | 630VDC|305VAC | Plastic Rectangular Can | PP | Radial | 27.5 | X2 | 32 X 18 X 33 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKA55J306E154BH
Cap Film 30uF 550V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0072 Ohm 105°C Box Automotive AEC-Q200
|
Von 3,8905 € bis 4,2588 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 30uF | 5% | 550VDC | 0.0072 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 24 X 44 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA30J605E102LH
Cap Film 6uF 300VAC PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Automotive AEC-Q200
|
Von 467,1941 € bis 583,6937 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6uF | 5% | 300VAC | 0.005 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 19 X 32 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFACA76J824E102LH
Cap Film 0.82uF 760VAC PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.01 Ohm 105°C Automotive AEC-Q200
|
Von 485,9623 € bis 607,1409 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 0.82uF | 5% | 760VAC | 0.01 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 19 X 32 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKS90J456E194DH
Cap Film 45uF 900V PP 5%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.0034 Ohm 105°C Box
|
Von 7,5463 € bis 8,2611 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 45uF | 5% | 900VDC | 0.0034 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 45 X 60 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKS90K106D134BH
Cap Film 10uF 900V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0072 Ohm 105°C Box
|
Von 2,1272 € bis 2,4296 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 10uF | 10% | 900VDC | 0.0072 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 22 X 37 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFPLS1GJ824E152LH
Cap Film 0.82uF 1600V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.009 Ohm 105°C
|
Von 613,8735 € bis 766,939 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.82uF | 5% | 1600VDC | 0.009 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 24 X 44 | No | No | No | EAR99 | ||||||||||||||||||
EFDKS80K107F064DH
Cap Film 100uF 800V PP 10%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.0032 Ohm 105°C Box
|
Von 10,6457 € bis 11,6543 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 100uF | 10% | 800VDC | 0.0032 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 45 X 65 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA80J106E102LH
Cap Film 10uF 800V PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.018 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,2858 € bis 2,6116 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 5% | 800VDC | 0.018 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 19 X 32 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLS1AJ563C022LH
Cap Film 0.056uF 1000V PP 5%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 0.0145 Ohm 105°C
|
Von 53,3325 € bis 66,6331 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.056uF | 5% | 1000VDC | 0.0145 | Plastic Rectangular Can | PP | Radial | 22.5 | 26 X 7 X 16.5 | No | No | No | EAR99 | ||||||||||||||||||
EFX1S76K394D092LH
Cap Film Suppression X1 0.39uF 1500VDC/760VAC PP 10%( 32 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
|
Von 1,9799 € bis 2,2624 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.39uF | 10% | 1500VDC|760VAC | Plastic Rectangular Can | PP | Radial | 27.5 | X1 | 32 X 18 X 28 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKS90J256E164DH
Cap Film 25uF 900V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0062 Ohm 105°C Box
|
Von 4,1436 € bis 4,5361 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 5% | 900VDC | 0.0062 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 30 X 45 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFPLA2AJ102C012LH
Cap Film 0.001uF 2000V PP 5%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 0.55 Ohm 105°C Automotive AEC-Q200
|
Von 67,1703 € bis 83,9196 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.001uF | 5% | 2000VDC | 0.55 | Plastic Rectangular Can | PP | Radial | 22.5 | 26 X 6 X 15.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
PHVL-3R9H255-R
Cap Supercap 2.5F 3.9V -10% to 30% (21.3 X 11 X 23mm) Radial Aluminum Oval Can 5.3mm 4uA 0.08 Ohm 5000h 65°C Bulk
|
Von 3,5006 € bis 9,0895 €
pro Stück
|
Eaton | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 2.5F | -10% to 30% | 3.9VDC | 0.08 | Ultra Low | 4 | Aluminum Oval Can | 5000 | Radial | 5.3 | 21.3 X 11 X 23 | Polar | Bulk | No | No | No | No | 3A991.j.2 | ||||||||||||||
EFX1S48K335E152LH
Cap Film Suppression X1 3.3uF 1000VDC/480VAC PP 10%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 110°C Box
|
Von 5,997 € bis 6,5645 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 3.3uF | 10% | 1000VDC|480VAC | Plastic Rectangular Can | PP | Radial | 37.5 | X1 | 42 X 24 X 44 | Non Polar | Box | No | No | No | EAR99 | ||||||||||||||||
EFX1S35K224B112LH
Cap Film Suppression X1 0.22uF 700VDC/350VAC PP 10%( 18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
|
Von 0,323 € bis 0,3536 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.22uF | 10% | 700VDC|350VAC | Plastic Rectangular Can | PP | Radial | 15 | X1 | 18 X 10 X 16 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFPLA63J123B012LH
FILM CAP, 630VDC, 0.012uF, J, 2LEADS, Size18mmx11mmx5mm Automotive AEC-Q200
|
Von 40,4997 € bis 50,603 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.012uF | 5% | 630VDC | Plastic Rectangular Can | PP | Radial | 15 | 18 X 5 X 11 | Non Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX1S48K684D062LH
Cap Film Suppression X1 0.68uF 1000VDC/480VAC PP 10%( 32 X 13 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Box
|
Von 1,0144 € bis 1,1105 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.68uF | 10% | 1000VDC|480VAC | Plastic Rectangular Can | PP | Radial | 27.5 | X1 | 32 X 13 X 24.5 | Non Polar | Box | No | No | No | EAR99 |