Eaton Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKS70K126E072LH
Cap Film 12uF 700V PP 10%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.012 Ohm 105°C Box
|
Von 1,7936 € bis 1,9947 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 12uF | 700VDC | 10% | 0.012 | Plastic Rectangular Can | 37.5 | Radial | PP | 42 X 17 X 30 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFACA50J155D132LH
Cap Film 1.5uF 500VAC PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0085 Ohm 105°C Automotive AEC-Q200
|
Von 411,3921 € bis 513,9759 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.5uF | 500VAC | 5% | 0.0085 | Plastic Rectangular Can | 27.5 | Radial | PP | 32 X 22 X 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKS1CK156F014BH
Cap Film 15uF 1200V PP 10%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.013 Ohm 105°C Box
|
Von 4,2397 € bis 4,6418 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 1200VDC | 10% | 0.013 | Plastic Rectangular Can | 52.5 | Radial | PP | 57.5 X 25 X 45 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EHBSA050M1211010T
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10.2mm) SMD 0.025 Ohm 2.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,4267 € bis 0,4624 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 50VDC | 20% | 0.025 | Low | Cylindrical | 2.9 | 60 | 0.1 | 4000 | 10 X 10.2 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFPLS1AJ155E152LH
Cap Film 1.5uF 1000V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C
|
Von 613,8735 € bis 766,939 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 1.5uF | 1000VDC | 5% | 0.006 | Plastic Rectangular Can | 37.5 | Radial | PP | 42 X 24 X 44 | No | No | No | EAR99 | ||||||||||||||||||
EFDKA55J406E164DH
Cap Film 40uF 550V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C Box Automotive AEC-Q200
|
Von 4,8376 € bis 5,296 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 40uF | 550VDC | 5% | 0.006 | Plastic Rectangular Can | 37.5 | Radial | PP | 42 X 30 X 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS1BJ156E164DH
Cap Film 15uF 1100V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0085 Ohm 105°C Box
|
Von 3,9512 € bis 4,3247 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 1100VDC | 5% | 0.0085 | Plastic Rectangular Can | 37.5 | Radial | PP | 42 X 30 X 45 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKS1BJ256F034DH
Cap Film 25uF 1100V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.01 Ohm 105°C Box
|
Von 5,7838 € bis 6,3314 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 1100VDC | 5% | 0.01 | Plastic Rectangular Can | 52.5 | Radial | PP | 57.5 X 35 X 50 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFACA30J186E174DH
Cap Film 18uF 300VAC PP 5%( 42 X 35 X 50mm) Plastic Rectangular Can 37.5mm 0.002 Ohm 105°C Automotive AEC-Q200
|
Von 1.233,6651 € bis 1.541,2864 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 18uF | 300VAC | 5% | 0.002 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 42 X 35 X 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFPLS63J275E132LH
Cap Film 2.7uF 630V PP 5%( 42 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.007 Ohm 105°C
|
Von 455,3405 € bis 568,8767 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 2.7uF | 630VDC | 5% | 0.007 | Plastic Rectangular Can | 37.5 | Radial | PP | 42 X 20 X 40 | No | No | No | EAR99 | ||||||||||||||||||
EFPLA1DJ154C062LH
Cap Film 0.15uF 1300V PP 5%( 26 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 0.012 Ohm 105°C Automotive AEC-Q200
|
Von 144,2099 € bis 180,1693 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.15uF | 1300VDC | 5% | 0.012 | Plastic Rectangular Can | 22.5 | Radial | PP | 26 X 12 X 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKS80K306F014BH
Cap Film 30uF 800V PP 10%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0105 Ohm 105°C Box
|
Von 4,5066 € bis 4,9329 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 30uF | 800VDC | 10% | 0.0105 | Plastic Rectangular Can | 52.5 | Radial | PP | 57.5 X 25 X 45 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA80J506E184DH
Cap Film 50uF 800V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0036 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,5229 € bis 8,2351 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 50uF | 800VDC | 5% | 0.0036 | Plastic Rectangular Can | 37.5 | Radial | PP | 42 X 40 X 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA1CK306F044DH
Cap Film 30uF 1200V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0108 Ohm 105°C Box Automotive AEC-Q200
|
Von 10,0721 € bis 10,5868 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 30uF | 1200VDC | 10% | 0.0108 | Plastic Rectangular Can | 52.5 | Radial | PP | 57.5 X 45 X 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLS1GJ104E012LH
FILM CAP, 1600VDC, 0.1uF, J, 2LEADS, Size42mmx22mmx11mm
|
Von 185,2036 € bis 231,3788 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.1uF | 1600VDC | 5% | Plastic Rectangular Can | 37.5 | Radial | PP | 42 X 11 X 22 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFDKA1BK505D134BH
Cap Film 5uF 1100V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.013 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,1021 € bis 2,4019 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 5uF | 1100VDC | 10% | 0.013 | Plastic Rectangular Can | 27.5 | Radial | PP | 32 X 22 X 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA45K137E194DH
Cap Film 130uF 450V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 13,3439 € bis 14,6004 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 130uF | 450VDC | 10% | 0.005 | Plastic Rectangular Can | 37.5 | Radial | PP | 42 X 45 X 60 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA60J285E144BH
Cap Film 2.8uF 600VAC PP 5%( 42 X 28 X 43mm) Plastic Rectangular Can 37.5mm 0.0055 Ohm 105°C Automotive AEC-Q200
|
Von 916,1139 € bis 1.144,5466 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2.8uF | 600VAC | 5% | 0.0055 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 42 X 28 X 43 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKS70K186D132LH
Cap Film 18uF 700V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.009 Ohm 105°C Box
|
Von 2,1515 € bis 2,4582 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 18uF | 700VDC | 10% | 0.009 | Plastic Rectangular Can | 27.5 | Radial | PP | 32 X 22 X 37 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKS80J906F044DH
Cap Film 90uF 800V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box
|
Von 9,3044 € bis 10,1847 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 90uF | 800VDC | 5% | 0.004 | Plastic Rectangular Can | 52.5 | Radial | PP | 57.5 X 45 X 55 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA90K126E114BH
Cap Film 12uF 900V PP 10%( 42 X 22 X 37mm) Radial Plastic Rectangular Can 37.5mm 0.0115 Ohm 105°C Box Automotive AEC-Q200
|
Von 3,096 € bis 3,3888 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 12uF | 900VDC | 10% | 0.0115 | Plastic Rectangular Can | 37.5 | Radial | PP | 42 X 22 X 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA90K705D122LH
Cap Film 7uF 900V PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0102 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,7079 € bis 1,9002 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 7uF | 900VDC | 10% | 0.0102 | Plastic Rectangular Can | 27.5 | Radial | PP | 32 X 18 X 33 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA1BK155D042LH
Cap Film 1.5uF 1100V PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.013 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,7574 € bis 0,8291 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 1.5uF | 1100VDC | 10% | 0.013 | Plastic Rectangular Can | 27.5 | Radial | PP | 32 X 13 X 22 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
| EFY2S30K154C042LH Cap Film Suppression Y2 0.15uF 1500VDC/300VAC PP 10%( 26 X 10 X 19mm) Radial Plastic Rectangular Can 22.5mm 110°C |
Von 0,4912 € bis 0,5696 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Interference Suppression | 0.15uF | 1500VDC|300VAC | 10% | Plastic Rectangular Can | 22.5 | Radial | PP | Y2 | 26 X 10 X 19 | No | No | No | EAR99 | ||||||||||||||||||
EHBSA025M3311010T
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,357 € bis 0,3868 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 25VDC | 20% | 0.02 | Low | Cylindrical | 3.5 | 82.5 | 0.14 | 4000 | 10 X 10.2 | Polar | Yes | AEC-Q200 | Yes | Unknown |