Eaton Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKA60J406F014BH
Cap Film 40uF 600V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.008 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,062 € bis 5,5421 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 40uF | 5% | 600VDC | 0.008 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 25 X 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA40J805E164DH
Cap Film 8uF 400VAC PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0042 Ohm 105°C Automotive AEC-Q200
|
Von 1.046,9885 € bis 1.308,0533 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 8uF | 5% | 400VAC | 0.0042 | Plastic Rectangular Can | PP | PC Pin | 37.5 | 42 X 30 X 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX1S53K683C012LH
Cap Film Suppression X1 0.068uF 1100VDC/530VAC PP 10%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
|
Von 0,278 € bis 0,3043 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.068uF | 10% | 1100VDC|530VAC | Plastic Rectangular Can | PP | Radial | 22.5 | X1 | 26 X 6 X 15.5 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKA1BK456F044DH
Cap Film 45uF 1100V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.013 Ohm 105°C Box Automotive AEC-Q200
|
Von 8,8165 € bis 9,651 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 45uF | 10% | 1100VDC | 0.013 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 45 X 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA90K505E072LH
Cap Film 5uF 900V PP 10%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.028 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,733 € bis 1,9271 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 5uF | 10% | 900VDC | 0.028 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 17 X 30 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS1BJ505E102LH
Cap Film 5uF 1100V PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.026 Ohm 105°C Box
|
Von 1,83 € bis 2,0354 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 5uF | 5% | 1100VDC | 0.026 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 19 X 32 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFPLS2AJ104D082LH
Cap Film 0.1uF 2000V PP 5%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.018 Ohm 105°C
|
222,1247 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.1uF | 5% | 2000VDC | 0.018 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 14 X 28 | No | No | No | EAR99 | ||||||||||||||||||
EFDKA80K106D132LH
Cap Film 10uF 800V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,0051 € bis 2,2901 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 10% | 800VDC | 0.004 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 22 X 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLS2AJ182B012LH
Cap Film 0.0018uF 2000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.35 Ohm 105°C
|
Von 30,6218 € bis 38,2642 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0018uF | 5% | 2000VDC | 0.35 | Plastic Rectangular Can | PP | Radial | 15 | 18 X 5 X 11 | No | No | No | EAR99 | ||||||||||||||||||
EFX2S30K335D122LH
Cap Film Suppression X2 3.3uF 630VDC/305VAC PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Box
|
Von 0,9628 € bis 1,0539 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 3.3uF | 10% | 630VDC|305VAC | Plastic Rectangular Can | PP | Radial | 27.5 | X2 | 32 X 18 X 33 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFPLS1AJ474E042LH
FILM CAP, 1000VDC, 0.47uF, J, 2LEADS, Size42mmx28mmx17mm
|
Von 289,8929 € bis 362,1842 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.47uF | 5% | 1000VDC | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 17 X 28 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFDKA1CJ206E184DH
Cap Film 20uF 1200V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0055 Ohm 105°C Box Automotive AEC-Q200
|
Von 6,659 € bis 7,2898 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 20uF | 5% | 1200VDC | 0.0055 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 40 X 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA40J256F064DH
Cap Film 25uF 400VAC PP 5%( 57.5 X 45 X 65mm) Plastic Rectangular Can 52.5mm 0.0022 Ohm 105°C Automotive AEC-Q200
|
Von 2.024,8312 € bis 2.529,7262 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 5% | 400VAC | 0.0022 | Plastic Rectangular Can | PP | PC Pin | 52.5 | 57.5 X 45 X 65 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX1S76K105E102LH
Cap Film Suppression X1 1uF 1500VDC/760VAC PP 10%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk
|
Von 3,5777 € bis 3,9165 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 1uF | 10% | 1500VDC|760VAC | Plastic Rectangular Can | PP | Radial | 37.5 | X1 | 42 X 19 X 32 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFX1A48K105D092LH
Cap Film Suppression X1 1uF 1000VDC/480VAC PP 10%( 32 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 110°C Box Automotive AEC-Q200
|
Von 2,3101 € bis 2,6393 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 1uF | 10% | 1000VDC|480VAC | Plastic Rectangular Can | PP | Radial | 27.5 | X1 | 32 X 18 X 28 | Non Polar | Box | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLA1GJ184D082LH
Cap Film 0.18uF 1600V PP 5%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.012 Ohm 105°C Automotive AEC-Q200
|
Von 236,5604 € bis 295,5424 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.18uF | 5% | 1600VDC | 0.012 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 14 X 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKA80J156E134BH
Cap Film 15uF 800V PP 5%( 42 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.009 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,8066 € bis 3,0726 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 5% | 800VDC | 0.009 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 20 X 40 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS1BK506F064DH
Cap Film 50uF 1100V PP 10%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.0056 Ohm 105°C Box
|
Von 9,2706 € bis 10,1483 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 50uF | 10% | 1100VDC | 0.0056 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 45 X 65 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFX1S76K154D032LH
Cap Film Suppression X1 0.15uF 1500VDC/760VAC PP 10%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
|
Von 0,9566 € bis 1,0472 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.15uF | 10% | 1500VDC|760VAC | Plastic Rectangular Can | PP | Radial | 27.5 | X1 | 32 X 11 X 20 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
| EFY2S30K103A032LH Cap Film Suppression Y2 0.01uF 1500VDC/300VAC PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C |
Von 0,1436 € bis 0,1828 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Interference Suppression | 0.01uF | 10% | 1500VDC|300VAC | Plastic Rectangular Can | PP | Radial | 10 | Y2 | 13 X 6 X 12 | No | No | No | EAR99 | ||||||||||||||||||
EFDKA90J105D022LH
Cap Film 1uF 900V PP 5%( 32 X 9 X 18mm) Radial Plastic Rectangular Can 27.5mm 0.065 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,5979 € bis 0,6545 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 1uF | 5% | 900VDC | 0.065 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 9 X 18 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS90K905D132LH
Cap Film 9uF 900V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0097 Ohm 105°C Box
|
Von 2,46 € bis 2,5683 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 9uF | 10% | 900VDC | 0.0097 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 22 X 37 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFX1S35K335E102LH
Cap Film Suppression X1 3.3uF 700VDC/350VAC PP 10%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk
|
Von 3,5777 € bis 3,9165 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 3.3uF | 10% | 700VDC|350VAC | Plastic Rectangular Can | PP | Radial | 37.5 | X1 | 42 X 19 X 32 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKA70J156D132LH
Cap Film 15uF 700V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0095 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,1515 € bis 2,4582 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 5% | 700VDC | 0.0095 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 22 X 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS1AJ306F024DH
Cap Film 30uF 1000V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0098 Ohm 105°C Box
|
Von 5,2041 € bis 5,6972 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 30uF | 5% | 1000VDC | 0.0098 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 30 X 45 | Non Polar | Box | No | No | No | No | EAR99 |