Eaton Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFPLA2AK472B012LH
Cap Film 0.0047uF 2000V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.135 Ohm 105°C Automotive AEC-Q200
|
Von 39,5119 € bis 49,3639 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0047uF | 10% | 2000VDC | 0.135 | Plastic Rectangular Can | PP | Radial | 15 | 18 X 5 X 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFPLS2AJ273D012LH
FILM CAP, 2000VDC, 0.027uF, J, 2LEADS, Size32mmx17mmx8mm
|
Von 81,4934 € bis 101,8126 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.027uF | 5% | 2000VDC | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 8 X 17 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFDKS1CK305E072LH
Cap Film 3uF 1200V PP 10%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.035 Ohm 105°C Box
|
Von 1,6108 € bis 1,791 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3uF | 10% | 1200VDC | 0.035 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 17 X 30 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA80J656E194DH
Cap Film 65uF 800V PP 5%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.0028 Ohm 105°C Box Automotive AEC-Q200
|
Von 8,5393 € bis 9,3477 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 65uF | 5% | 800VDC | 0.0028 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 45 X 60 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS90J156E154BH
Cap Film 15uF 900V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0105 Ohm 105°C Box
|
Von 3,3126 € bis 3,6263 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 5% | 900VDC | 0.0105 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 24 X 44 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFPLS2AJ683E012LH
FILM CAP, 2000VDC, 0.068uF, J, 2LEADS, Size42mmx22mmx11mm
|
Von 185,2036 € bis 231,3788 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.068uF | 5% | 2000VDC | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 11 X 22 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EHBSA025M5600606T
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,1756 € bis 0,1922 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 25VDC | 0.05 | Low | 0.9 | 14 | Cylindrical | 0.14 | 4000 | 6.3 X 5.8 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFY2A30K474E022LH
Cap Film Suppression Y2 0.47uF 1500VDC/300VAC PP 10%( 42 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 110°C Automotive AEC-Q200
|
Von 1,7009 € bis 2,0492 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Interference Suppression | 0.47uF | 10% | 1500VDC|300VAC | Plastic Rectangular Can | PP | Radial | 37.5 | Y2 | 42 X 13 X 24 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX2A30K335D122LH
Cap Film Suppression X2 3.3uF 630VDC/305VAC PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Box Automotive AEC-Q200
|
Von 1,3543 € bis 1,506 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 3.3uF | 10% | 630VDC|305VAC | Plastic Rectangular Can | PP | Radial | 27.5 | X2 | 32 X 18 X 33 | Non Polar | Box | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLA1DJ224C102LH
FILM CAP, 1300VDC, 0.22uF, J, 2LEADS, Size26mmx29.5mmx14.5mm
|
Von 213,3472 € bis 266,541 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.22uF | 5% | 1300VDC | Plastic Rectangular Can | PP | Radial | 22.5 | 26 X 14.5 X 29.5 | Non Polar | EAR99 | |||||||||||||||||||||
EFDKS90J206E154BH
Cap Film 20uF 900V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0075 Ohm 105°C Box
|
Von 3,505 € bis 3,8368 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 5% | 900VDC | 0.0075 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 24 X 44 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKS90J806F064DH
Cap Film 80uF 900V PP 5%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.0038 Ohm 105°C Box
|
Von 9,7142 € bis 10,6344 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 80uF | 5% | 900VDC | 0.0038 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 45 X 65 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKS90K805D134BH
Cap Film 8uF 900V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.009 Ohm 105°C Box
|
Von 1,9522 € bis 2,1714 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 8uF | 10% | 900VDC | 0.009 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 22 X 37 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EHBSA050M6800810T
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 9.7mm) SMD 0.03 Ohm 2.7A 4000h 125°C Automotive AEC-Q200
|
Von 0,3287 € bis 0,3563 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Low | 2.7 | 34 | Cylindrical | 0.1 | 4000 | 8 X 9.7 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFPLS1GJ473C022LH
Cap Film 0.047uF 1600V PP 5%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 0.015 Ohm 105°C
|
Von 53,3325 € bis 66,6331 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.047uF | 5% | 1600VDC | 0.015 | Plastic Rectangular Can | PP | Radial | 22.5 | 26 X 7 X 16.5 | No | No | No | EAR99 | ||||||||||||||||||
EFACA50J405E144BH
Cap Film 4uF 500VAC PP 5%( 42 X 28 X 43mm) Plastic Rectangular Can 37.5mm 0.0048 Ohm 105°C Automotive AEC-Q200
|
Von 897,3457 € bis 1.121,0994 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 4uF | 5% | 500VAC | 0.0048 | Plastic Rectangular Can | PP | PC Pin | 37.5 | 42 X 28 X 43 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKA90J156E154BH
Cap Film 15uF 900V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0105 Ohm 105°C Box Automotive AEC-Q200
|
Von 3,686 € bis 4,0352 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 5% | 900VDC | 0.0105 | Plastic Rectangular Can | PP | Radial | 37.5 | 42 X 24 X 44 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS60J756F034DH
Cap Film 75uF 600V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0045 Ohm 105°C Box
|
Von 6,9787 € bis 7,639 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 75uF | 5% | 600VDC | 0.0045 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 35 X 50 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFPLA2AJ222B012LH
Cap Film 0.0022uF 2000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.3 Ohm 105°C Automotive AEC-Q200
|
Von 40,4997 € bis 50,603 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 5% | 2000VDC | 0.3 | Plastic Rectangular Can | PP | Radial | 15 | 18 X 5 X 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFACA35J126E174DH
Cap Film 12uF 350VAC PP 5%( 42 X 35 X 50mm) Plastic Rectangular Can 37.5mm 0.0036 Ohm 105°C Automotive AEC-Q200
|
Von 1.233,6651 € bis 1.541,2864 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 12uF | 5% | 350VAC | 0.0036 | Plastic Rectangular Can | PP | PC Pin | 37.5 | 42 X 35 X 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKA1BJ206F024DH
Cap Film 20uF 1100V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0115 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,3818 € bis 5,8913 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 20uF | 5% | 1100VDC | 0.0115 | Plastic Rectangular Can | PP | Radial | 52.5 | 57.5 X 30 X 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFX1S35K473B012LH
Cap Film Suppression X1 0.047uF 700VDC/350VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
|
Von 0,1621 € bis 0,1775 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.047uF | 10% | 700VDC|350VAC | Plastic Rectangular Can | PP | Radial | 15 | X1 | 18 X 5 X 11 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKA70K705D072LH
Cap Film 7uF 700V PP 10%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,1153 € bis 1,2208 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 7uF | 10% | 700VDC | 0.004 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 15 X 24.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA30J335D122LH
Cap Film 3.3uF 300VAC PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0048 Ohm 105°C Automotive AEC-Q200
|
Von 299,2856 € bis 373,9164 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3.3uF | 5% | 300VAC | 0.0048 | Plastic Rectangular Can | PP | Radial | 27.5 | 32 X 18 X 33 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFACA35J505E114BH
Cap Film 5uF 350VAC PP 5%( 42 X 22 X 37mm) Plastic Rectangular Can 37.5mm 0.0068 Ohm 105°C Automotive AEC-Q200
|
Von 561,0263 € bis 700,9211 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 5uF | 5% | 350VAC | 0.0068 | Plastic Rectangular Can | PP | PC Pin | 37.5 | 42 X 22 X 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 |