Eaton Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKS90K805D134BH
Cap Film 8uF 900V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.009 Ohm 105°C Box
|
Von 1,9522 € bis 2,1714 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 8uF | 10% | 900VDC | 0.009 | PP | Plastic Rectangular Can | Radial | 32 X 22 X 37 | 27.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA55J226D132LH
Cap Film 22uF 550V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0049 Ohm 105°C Box Automotive AEC-Q200
|
Von 3,2398 € bis 3,5465 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 22uF | 5% | 550VDC | 0.0049 | PP | Plastic Rectangular Can | Radial | 32 X 22 X 37 | 27.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLS1AJ154D032LH
Cap Film 0.15uF 1000V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.021 Ohm 105°C
|
Von 110,6334 € bis 138,2138 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.15uF | 5% | 1000VDC | 0.021 | PP | Plastic Rectangular Can | Radial | 32 X 11 X 20 | 27.5 | No | No | No | EAR99 | ||||||||||||||||||
EHBSA025M5600606T
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,1756 € bis 0,1922 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 25VDC | Low | 0.05 | 0.9 | 4000 | 14 | Cylindrical | 6.3 X 5.8 | Polar | 0.14 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFDKA70K705D072LH
Cap Film 7uF 700V PP 10%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,1153 € bis 1,2208 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 7uF | 10% | 700VDC | 0.004 | PP | Plastic Rectangular Can | Radial | 32 X 15 X 24.5 | 27.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLA2AJ562C012LH
Cap Film 0.0056uF 2000V PP 5%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 0.12 Ohm 105°C Automotive AEC-Q200
|
Von 67,1703 € bis 83,9196 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0056uF | 5% | 2000VDC | 0.12 | PP | Plastic Rectangular Can | Radial | 26 X 6 X 15.5 | 22.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX1S76K185E142LH
Cap Film Suppression X1 1.8uF 1500VDC/760VAC PP 10%( 42 X 28 X 43mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk
|
Von 6,7889 € bis 7,4319 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 1.8uF | 10% | 1500VDC|760VAC | PP | Plastic Rectangular Can | Radial | X1 | 42 X 28 X 43 | 37.5 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKS80J117F064DH
Cap Film 110uF 800V PP 5%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.003 Ohm 105°C Box
|
Von 11,0997 € bis 12,1482 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 110uF | 5% | 800VDC | 0.003 | PP | Plastic Rectangular Can | Radial | 57.5 X 45 X 65 | 52.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFX1S35K473B012LH
Cap Film Suppression X1 0.047uF 700VDC/350VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
|
Von 0,1621 € bis 0,1775 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.047uF | 10% | 700VDC|350VAC | PP | Plastic Rectangular Can | Radial | X1 | 18 X 5 X 11 | 15 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKS60J406F014BH
Cap Film 40uF 600V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.008 Ohm 105°C Box
|
Von 4,5534 € bis 4,9849 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 40uF | 5% | 600VDC | 0.008 | PP | Plastic Rectangular Can | Radial | 57.5 X 25 X 45 | 52.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKS55J406E164DH
Cap Film 40uF 550V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C Box
|
Von 4,433 € bis 4,8523 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 40uF | 5% | 550VDC | 0.006 | PP | Plastic Rectangular Can | Radial | 42 X 30 X 45 | 37.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKS60J126D122LH
Cap Film 12uF 600V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0095 Ohm 105°C Box
|
Von 1,6836 € bis 1,8725 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 12uF | 5% | 600VDC | 0.0095 | PP | Plastic Rectangular Can | Radial | 32 X 18 X 33 | 27.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFX1S53K564D062LH
Cap Film Suppression X1 0.56uF 1100VDC/530VAC PP 10%( 32 X 13 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
|
Von 1,0366 € bis 1,1347 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.56uF | 10% | 1100VDC|530VAC | PP | Plastic Rectangular Can | Radial | X1 | 32 X 13 X 24.5 | 27.5 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKA45K806F024DH
Cap Film 80uF 450V PP 10%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 8,4925 € bis 9,2966 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 80uF | 10% | 450VDC | 0.005 | PP | Plastic Rectangular Can | Radial | 57.5 X 30 X 45 | 52.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA40J355E114BH
Cap Film 3.5uF 400VAC PP 5%( 42 X 22 X 37mm) Plastic Rectangular Can 37.5mm 0.008 Ohm 105°C Automotive AEC-Q200
|
Von 485,9623 € bis 607,1409 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3.5uF | 5% | 400VAC | 0.008 | PP | Plastic Rectangular Can | PC Pin | 42 X 22 X 37 | 37.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKS90J805D132LH
Cap Film 8uF 900V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0095 Ohm 105°C Box
|
Von 1,8543 € bis 2,0631 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 8uF | 5% | 900VDC | 0.0095 | PP | Plastic Rectangular Can | Radial | 32 X 22 X 37 | 27.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA90K505D102LH
Cap Film 5uF 900V PP 10%( 32 X 16 X 30mm) Radial Plastic Rectangular Can 27.5mm 0.012 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,3032 € bis 1,4271 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 5uF | 10% | 900VDC | 0.012 | PP | Plastic Rectangular Can | Radial | 32 X 16 X 30 | 27.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA45K756F024DH
Cap Film 75uF 450V PP 10%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 8,6415 € bis 9,1042 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 75uF | 10% | 450VDC | 0.005 | PP | Plastic Rectangular Can | Radial | 57.5 X 30 X 45 | 52.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA1AJ206F014BH
Cap Film 20uF 1000V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0135 Ohm 105°C Box Automotive AEC-Q200
|
4,9451 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 20uF | 5% | 1000VDC | 0.0135 | PP | Plastic Rectangular Can | Radial | 57.5 X 25 X 45 | 52.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA80J606F034DH
Cap Film 60uF 800V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0048 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,7239 € bis 8,4552 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 60uF | 5% | 800VDC | 0.0048 | PP | Plastic Rectangular Can | Radial | 57.5 X 35 X 50 | 52.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFX2S30K684C042LH
Cap Film Suppression X2 0.68uF 630VDC/305VAC PP 10%( 26 X 10 X 19mm) Radial Plastic Rectangular Can 22.5mm 110°C Box
|
Von 0,2319 € bis 0,2396 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.68uF | 10% | 630VDC|305VAC | PP | Plastic Rectangular Can | Radial | X2 | 26 X 10 X 19 | 22.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFY2A30K474E022LH
Cap Film Suppression Y2 0.47uF 1500VDC/300VAC PP 10%( 42 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 110°C Automotive AEC-Q200
|
Von 1,7009 € bis 2,0492 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Interference Suppression | 0.47uF | 10% | 1500VDC|300VAC | PP | Plastic Rectangular Can | Radial | Y2 | 42 X 13 X 24 | 37.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFY2A30K682B012LH
Cap Film Suppression Y2 0.0068uF 1500VDC/300VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200
|
Von 0,2087 € bis 0,2723 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Interference Suppression | 0.0068uF | 10% | 1500VDC|300VAC | PP | Plastic Rectangular Can | Radial | Y2 | 18 X 5 X 11 | 15 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKS60J356E164DH
Cap Film 35uF 600V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C Box
|
Von 4,4087 € bis 4,8263 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 35uF | 5% | 600VDC | 0.006 | PP | Plastic Rectangular Can | Radial | 42 X 30 X 45 | 37.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA1AJ205D042LH
Cap Film 2uF 1000V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.038 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,8066 € bis 0,883 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 2uF | 5% | 1000VDC | 0.038 | PP | Plastic Rectangular Can | Radial | 32 X 13 X 22 | 27.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |