Eaton Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKS60J606E184DH
Cap Film 60uF 600V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0038 Ohm 105°C Box
|
Von 7,0263 € bis 7,6919 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 60uF | 5% | 600VDC | 0.0038 | Plastic Rectangular Can | PP | 37.5 | Radial | 42 X 40 X 55 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFX1S48K395E142LH
Cap Film Suppression X1 3.9uF 1000VDC/480VAC PP 10%( 42 X 28 X 43mm) Radial Plastic Rectangular Can 37.5mm 110°C Box
|
Von 6,7897 € bis 7,4328 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 3.9uF | 10% | 1000VDC|480VAC | Plastic Rectangular Can | PP | 37.5 | X1 | Radial | 42 X 28 X 43 | Non Polar | Box | No | No | No | EAR99 | ||||||||||||||||
EFX1S53K473C012LH
Cap Film Suppression X1 0.047uF 1100VDC/530VAC PP 10%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
|
Von 0,2682 € bis 0,2936 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.047uF | 10% | 1100VDC|530VAC | Plastic Rectangular Can | PP | 22.5 | X1 | Radial | 26 X 6 X 15.5 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFY2A30K682B012LH
Cap Film Suppression Y2 0.0068uF 1500VDC/300VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200
|
Von 0,2087 € bis 0,2723 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Interference Suppression | 0.0068uF | 10% | 1500VDC|300VAC | Plastic Rectangular Can | PP | 15 | Y2 | Radial | 18 X 5 X 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX1S53K154D032LH
Cap Film Suppression X1 0.15uF 1100VDC/530VAC PP 10%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
|
Von 0,6391 € bis 0,6996 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.15uF | 10% | 1100VDC|530VAC | Plastic Rectangular Can | PP | 27.5 | X1 | Radial | 32 X 11 X 20 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFX1S48K474C082LH
Cap Film Suppression X1 0.47uF 1000VDC/480VAC PP 10%( 26 X 13 X 24.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Box
|
Von 0,7624 € bis 0,8346 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.47uF | 10% | 1000VDC|480VAC | Plastic Rectangular Can | PP | 22.5 | X1 | Radial | 26 X 13 X 24.5 | Non Polar | Box | No | No | No | EAR99 | ||||||||||||||||
EFDKS45K756F024DH
Cap Film 75uF 450V PP 10%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0055 Ohm 105°C Box
|
Von 7,3227 € bis 8,016 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 75uF | 10% | 450VDC | 0.0055 | Plastic Rectangular Can | PP | 52.5 | Radial | 57.5 X 30 X 45 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EHBSA050M1811012T
Cap Aluminum Polymer Hybrid 180uF 50VDC 20%( 10 X 12.3mm) SMD 0.017 Ohm 3.2A 4000h 125°C Automotive AEC-Q200
|
Von 0,5217 € bis 0,5711 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 50VDC | Low | 0.017 | 3.2 | 90 | Cylindrical | 4000 | 0.1 | 10 X 12.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFDKA55J756F024DH
Cap Film 75uF 550V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0052 Ohm 105°C Box Automotive AEC-Q200
|
8,5108 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 75uF | 5% | 550VDC | 0.0052 | Plastic Rectangular Can | PP | 52.5 | Radial | 57.5 X 30 X 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLA1GJ154D062LH
Cap Film 0.15uF 1600V PP 5%( 32 X 13 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.014 Ohm 105°C Automotive AEC-Q200
|
Von 221,7696 € bis 277,0755 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.15uF | 5% | 1600VDC | 0.014 | Plastic Rectangular Can | PP | 27.5 | Radial | 32 X 13 X 24.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX2S30K684B162LH
Cap Film Suppression X2 0.68uF 630VDC/305VAC PP 10%( 18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110°C Box
|
Von 0,2718 € bis 0,2977 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.68uF | 10% | 630VDC|305VAC | Plastic Rectangular Can | PP | 15 | X2 | Radial | 18 X 11 X 19 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKS70J226E134BH
Cap Film 22uF 700V PP 5%( 42 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.008 Ohm 105°C Box
|
Von 2,8676 € bis 3,1388 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 22uF | 5% | 700VDC | 0.008 | Plastic Rectangular Can | PP | 37.5 | Radial | 42 X 20 X 40 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFX1S48K105D092LH
Cap Film Suppression X1 1uF 1000VDC/480VAC PP 10%( 32 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 110°C Box
|
Von 1,5495 € bis 1,7237 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 1uF | 10% | 1000VDC|480VAC | Plastic Rectangular Can | PP | 27.5 | X1 | Radial | 32 X 18 X 28 | Non Polar | Box | No | No | No | EAR99 | ||||||||||||||||
EFACA76J474D092LH
Cap Film 0.47uF 760VAC PP 5%( 32 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.012 Ohm 105°C Automotive AEC-Q200
|
Von 287,9599 € bis 359,7657 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 0.47uF | 5% | 760VAC | 0.012 | Plastic Rectangular Can | PP | 27.5 | Radial | 32 X 18 X 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKA1AK556F044DH
Cap Film 55uF 1000V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0195 Ohm 105°C Box Automotive AEC-Q200
|
Von 9,0282 € bis 9,8826 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 55uF | 10% | 1000VDC | 0.0195 | Plastic Rectangular Can | PP | 52.5 | Radial | 57.5 X 45 X 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFX2S30K564B162LH
Cap Film Suppression X2 0.56uF 630VDC/305VAC PP 10%( 18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110°C Box
|
Von 0,2414 € bis 0,2642 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.56uF | 10% | 630VDC|305VAC | Plastic Rectangular Can | PP | 15 | X2 | Radial | 18 X 11 X 19 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA55J706E174DH
Cap Film 70uF 550V PP 5%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0038 Ohm 105°C Box Automotive AEC-Q200
|
Von 8,6235 € bis 9,4398 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 70uF | 5% | 550VDC | 0.0038 | Plastic Rectangular Can | PP | 37.5 | Radial | 42 X 35 X 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFACA50J305E114BH
Cap Film 3uF 500VAC PP 5%( 42 X 22 X 37mm) Plastic Rectangular Can 37.5mm 0.0068 Ohm 105°C Automotive AEC-Q200
|
Von 523,5602 € bis 654,1123 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3uF | 5% | 500VAC | 0.0068 | Plastic Rectangular Can | PP | 37.5 | PC Pin | 42 X 22 X 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKA1CK305D102LH
Cap Film 3uF 1200V PP 10%( 32 X 16 X 30mm) Radial Plastic Rectangular Can 27.5mm 0.0108 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,3285 € bis 1,4541 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 3uF | 10% | 1200VDC | 0.0108 | Plastic Rectangular Can | PP | 27.5 | Radial | 32 X 16 X 30 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS1BK305D102LH
Cap Film 3uF 1100V PP 10%( 32 X 16 X 30mm) Radial Plastic Rectangular Can 27.5mm 0.0185 Ohm 105°C Box
|
Von 1,1843 € bis 1,2963 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3uF | 10% | 1100VDC | 0.0185 | Plastic Rectangular Can | PP | 27.5 | Radial | 32 X 16 X 30 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFACA60J155E102LH
Cap Film 1.5uF 600VAC PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.0086 Ohm 105°C Automotive AEC-Q200
|
654,1123 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.5uF | 5% | 600VAC | 0.0086 | Plastic Rectangular Can | PP | 37.5 | Radial | 42 X 19 X 32 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKA90K205D032LH
Cap Film 2uF 900V PP 10%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.038 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,6887 € bis 0,7539 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 2uF | 10% | 900VDC | 0.038 | Plastic Rectangular Can | PP | 27.5 | Radial | 32 X 11 X 20 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
PB-5R0V105
Cap Supercap 1F 5V -20% to 80% (17.3 X 9 X 22mm) Radial 11.8mm 1 Ohm 1000h 70°C Bulk
|
|
Eaton | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1F | -20% to 80% | 5VDC | Low | 1 | 1000 | 11.8 | Radial | 17.3 X 9 X 22 | Polar | Bulk | No | No | No | No | No | ||||||||||||||||
EHBSA035M1010810T
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 9.7mm) SMD 0.027 Ohm 1.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,2537 € bis 0,275 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 35VDC | Low | 0.027 | 1.9 | 35 | Cylindrical | 4000 | 0.12 | 8 X 9.7 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFDKA80K606F034DH
Cap Film 60uF 800V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,7248 € bis 8,4562 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 60uF | 10% | 800VDC | 0.004 | Plastic Rectangular Can | PP | 52.5 | Radial | 57.5 X 35 X 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |