Eaton Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFACA50J155E062LH
Cap Film 1.5uF 500VAC PP 5%( 42 X 16 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.0118 Ohm 105°C Automotive AEC-Q200
|
Von 430,2109 € bis 537,4864 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.5uF | 5% | 500VAC | 0.0118 | PP | Plastic Rectangular Can | Radial | 42 X 16 X 30 | 37.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFDKA80K405D062LH
Cap Film 4uF 800V PP 10%( 32 X 13 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,9494 € bis 1,0392 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 4uF | 10% | 800VDC | 0.004 | PP | Plastic Rectangular Can | Radial | 32 X 13 X 24.5 | 27.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFX1S76K684D132LH
Cap Film Suppression X1 0.68uF 1500VDC/760VAC PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
|
Von 3,0599 € bis 3,3494 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.68uF | 10% | 1500VDC|760VAC | PP | Plastic Rectangular Can | Radial | X1 | 32 X 22 X 37 | 27.5 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFX1S35K155D102LH
Cap Film Suppression X1 1.5uF 700VDC/350VAC PP 10%( 32 X 16 X 30mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
|
Von 1,9802 € bis 2,2627 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 1.5uF | 10% | 700VDC|350VAC | PP | Plastic Rectangular Can | Radial | X1 | 32 X 16 X 30 | 27.5 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKA1CJ405E072LH
Cap Film 4uF 1200V PP 5%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.028 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,7938 € bis 1,9949 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 4uF | 5% | 1200VDC | 0.028 | PP | Plastic Rectangular Can | Radial | 42 X 17 X 30 | 37.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKA70J356E164DH
Cap Film 35uF 700V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C Box Automotive AEC-Q200
|
Von 4,8027 € bis 5,2576 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 35uF | 5% | 700VDC | 0.006 | PP | Plastic Rectangular Can | Radial | 42 X 30 X 45 | 37.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLA1AJ273C012LH
Cap Film 0.027uF 1000V PP 5%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 0.024 Ohm 105°C Automotive AEC-Q200
|
Von 67,1782 € bis 83,9294 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.027uF | 5% | 1000VDC | 0.024 | PP | Plastic Rectangular Can | Radial | 26 X 6 X 15.5 | 22.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFPLA1GJ224D122LH
Cap Film 0.22uF 1600V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.01 Ohm 105°C Automotive AEC-Q200
|
Von 334,8858 € bis 418,3906 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.22uF | 5% | 1600VDC | 0.01 | PP | Plastic Rectangular Can | Radial | 32 X 18 X 33 | 27.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX1S48K153B012LH
Cap Film Suppression X1 0.015uF 1000VDC/480VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Box
|
Von 0,1621 € bis 0,1775 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.015uF | 10% | 1000VDC|480VAC | PP | Plastic Rectangular Can | Radial | X1 | 18 X 5 X 11 | 15 | Non Polar | Box | No | No | No | EAR99 | ||||||||||||||||
EFPLS1GJ394E052LH
Cap Film 0.39uF 1600V PP 5%( 42 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 0.0125 Ohm 105°C
|
Von 289,927 € bis 362,2268 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.39uF | 5% | 1600VDC | 0.0125 | PP | Plastic Rectangular Can | Radial | 42 X 16 X 28.5 | 37.5 | No | No | No | EAR99 | ||||||||||||||||||
EFPLA1AJ155E152LH
Cap Film 1.5uF 1000V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C Automotive AEC-Q200
|
Von 818,9121 € bis 1.023,1158 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 1.5uF | 5% | 1000VDC | 0.006 | PP | Plastic Rectangular Can | Radial | 42 X 24 X 44 | 37.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFPLS2AJ223C022LH
FILM CAP, 2000VDC, 0.022uF, J, 2LEADS, Size26mmx16.5mmx7mm
|
Von 53,3387 € bis 66,6409 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.022uF | 5% | 2000VDC | PP | Plastic Rectangular Can | Radial | 26 X 7 X 16.5 | 22.5 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFDKS1AJ406E194DH
Cap Film 40uF 1000V PP 5%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.0036 Ohm 105°C Box
|
Von 7,2872 € bis 7,977 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 40uF | 5% | 1000VDC | 0.0036 | PP | Plastic Rectangular Can | Radial | 42 X 45 X 60 | 37.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFDKA1AJ705D132LH
Cap Film 7uF 1000V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,0538 € bis 2,3467 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 7uF | 5% | 1000VDC | 0.011 | PP | Plastic Rectangular Can | Radial | 32 X 22 X 37 | 27.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFPLA1AJ105E132LH
Cap Film 1uF 1000V PP 5%( 42 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.007 Ohm 105°C Automotive AEC-Q200
|
Von 607,5243 € bis 759,0046 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 1uF | 5% | 1000VDC | 0.007 | PP | Plastic Rectangular Can | Radial | 42 X 20 X 40 | 37.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFPLS1DJ394D102LH
FILM CAP, 1300VDC, 0.39uF, J, 2LEADS, Size32mmx30mmx16mm
|
Von 229,6729 € bis 286,9459 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.39uF | 5% | 1300VDC | PP | Plastic Rectangular Can | Radial | 32 X 16 X 30 | 27.5 | Non Polar | No | No | No | EAR99 | ||||||||||||||||||
EFDKS60J556F024DH
Cap Film 55uF 600V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0062 Ohm 105°C Box
|
Von 5,7022 € bis 6,2412 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 55uF | 5% | 600VDC | 0.0062 | PP | Plastic Rectangular Can | Radial | 57.5 X 30 X 45 | 52.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFPLS1DJ273B072LH
Cap Film 0.027uF 1300V PP 5%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.026 Ohm 105°C
|
Von 40,9985 € bis 51,2156 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.027uF | 5% | 1300VDC | 0.026 | PP | Plastic Rectangular Can | Radial | 18 X 7.5 X 13.5 | 15 | No | No | No | EAR99 | ||||||||||||||||||
EFDKA45J256D132LH
Cap Film 25uF 450V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0048 Ohm 105°C Box Automotive AEC-Q200
|
Von 3,1319 € bis 3,4291 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 25uF | 5% | 450VDC | 0.0048 | PP | Plastic Rectangular Can | Radial | 32 X 22 X 37 | 27.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
EFDKS1BK155D042LH
Cap Film 1.5uF 1100V PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.046 Ohm 105°C Box
|
Von 0,6718 € bis 0,7354 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.5uF | 10% | 1100VDC | 0.046 | PP | Plastic Rectangular Can | Radial | 32 X 13 X 22 | 27.5 | Non Polar | Box | No | No | No | No | EAR99 | |||||||||||||||
EFACA18J256E164DH
Cap Film 25uF 180VAC PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.002 Ohm 105°C Automotive AEC-Q200
|
Von 1.047,1118 € bis 1.308,2073 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 5% | 180VAC | 0.002 | PP | Plastic Rectangular Can | PC Pin | 42 X 30 X 45 | 37.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
EFX1S76K562B012LH
Cap Film Suppression X1 0.0056uF 1500VDC/760VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
|
Von 0,2134 € bis 0,2335 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.0056uF | 10% | 1500VDC|760VAC | PP | Plastic Rectangular Can | Radial | X1 | 18 X 5 X 11 | 15 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
KVR-5R0V155-R
Cap Supercap 1.5F 5V -20% to 80% ( 19.1 X 20mm ) Radial Stacked Coin 5mm 10uA 30 Ohm 1000h 70°C Tray
|
3,3797 €
pro Stück
|
Eaton | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1.5F | -20% to 80% | 5VDC | Low | 30 | 0.082 | 1000 | 10 | Stacked Coin | Radial | 19.1 X 20 | 5 | Polar | Tray | No | No | No | No | EAR99 | |||||||||||||
EFX1S53K334C062LH
Cap Film Suppression X1 0.33uF 1100VDC/530VAC PP 10%( 26 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
|
Von 0,6088 € bis 0,6664 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.33uF | 10% | 1100VDC|530VAC | PP | Plastic Rectangular Can | Radial | X1 | 26 X 12 X 22 | 22.5 | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||||
EFDKA60K406E164DH
Cap Film 40uF 600V PP 10%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 4,9803 € bis 5,4517 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 40uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | Radial | 42 X 30 X 45 | 37.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |