Eaton Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Light Source Color | Circuit Configuration | Actuator Style | Switch Type | Switch Configuration | Bezel Shape | Bezel Color | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Lens Shape | Electrical Life - (Cycles) | Maximum Current Rating - (A) | Lens Color | Typical Operating Voltage | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Maximum Operating Temperature - (°C) | Base Material | Contact Plating | Minimum Insulation Resistance - (MOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| M30C-FWRS-MS8 Switch Access Actuator Keylock Switch |
|
Eaton | Schalterzubehör | Actuator | Keylock Switch | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
| M30C-FWRS-MS3 Switch Access Actuator Keylock Switch |
|
Eaton | Schalterzubehör | Actuator | Keylock Switch | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
| M30C-FWLKV-B Switch Access Actuator Selector Switch |
|
Eaton | Schalterzubehör | Actuator | Selector Switch | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
| M30C-FDR-S Switch Access Actuator Push Button Switch |
|
Eaton | Schalterzubehör | Actuator | Push Button Switch | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
| C22-D-W-K10-P30 Eaton, 22.5 mm Compact Pushbutton,White,Plastic Actuator,Silver bezel,0.2 m M8, 4-pole wire,1NO,IP65, IP67, IP69K,Non-Illuminated,Flush mounting,NEMA... |
|
Eaton | Druckknopfschalter | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
| 8142K20E6M50 Switch Rocker ON OFF ON DPDT Screw Rocker 15A 250VAC 559.27VA |
|
Eaton | Wippschalter | DPDT | Rocker | ON OFF ON | Panel Mount | Screw | 1000Vrms | 36.83 X 21.8(Rectangular) | Straight | 6 | Silver | Copper | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
| TSH4-3B Switch Access Terminal Shroud Disconnect Switch |
Von 102,7732 € bis 111,3803 €
pro Stück
|
Eaton | Schalterzubehör | Terminal Shroud | Disconnect Switch | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
| C22-WRK-K10-P65 Eaton, 22.5 mm Compact Pushbutton,2 position knob,Silver bezel,3.5 m flying lead wire,1NO,IP65,Non-Illuminated,Flush mounting,NEMA 4X, 13,1,000,000... |
|
Eaton | Druckknopfschalter | No | No | No | EAR99 |