Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFACA76J105E102LH
Cap Film 1uF 760VAC PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.009 Ohm 105°C Automotive AEC-Q200
|
Von 543,1852 € bis 614,1902 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1uF | 5% | 760VAC | 0.009 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 19 X 32 | 32 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA76J205E164DH
Cap Film 2uF 760VAC PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Automotive AEC-Q200
|
Von 977,3588 € bis 1.105,1152 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2uF | 5% | 760VAC | 0.005 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ154D032LH
Cap Film 0.15uF 1000V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.021 Ohm 105°C Automotive AEC-Q200
|
Von 142,493 € bis 161,1192 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.15uF | 5% | 1000VDC | 0.021 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 11 X 20 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ103B012LH
Cap Film 0.01uF 1000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.062 Ohm 105°C Automotive AEC-Q200
|
Von 37,066 € bis 39,7777 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.01uF | 5% | 1000VDC | 0.062 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA76J605F044DH
Cap Film 6uF 760VAC PP 5%( 57.5 X 45 X 55mm) Plastic Rectangular Can 52.5mm 0.0034 Ohm 105°C Automotive AEC-Q200
|
Von 1.701,2893 € bis 1.923,6767 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6uF | 5% | 760VAC | 0.0034 | PP | Plastic Rectangular Can | 52.5 | 4 | PC Pin | 57.5 X 45 X 55 | 55 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ125E152LH
Cap Film 1.2uF 1000V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0065 Ohm 105°C Automotive AEC-Q200
|
Von 792,7831 € bis 896,4136 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 1.2uF | 5% | 1000VDC | 0.0065 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 24 X 44 | 44 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA76J405F034DH
Cap Film 4uF 760VAC PP 5%( 57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Automotive AEC-Q200
|
Von 1.447,8611 € bis 1.637,123 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 4uF | 5% | 760VAC | 0.004 | PP | Plastic Rectangular Can | 52.5 | 4 | PC Pin | 57.5 X 35 X 50 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA76J564D122LH
Cap Film 0.56uF 760VAC PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0105 Ohm 105°C Automotive AEC-Q200
|
Von 296,9346 € bis 335,7462 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 0.56uF | 5% | 760VAC | 0.0105 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 33 | 33 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ155E152LH
Cap Film 1.5uF 1000V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C Automotive AEC-Q200
|
Von 792,7831 € bis 896,4136 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 1.5uF | 5% | 1000VDC | 0.006 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 24 X 44 | 44 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ123B012LH
Cap Film 0.012uF 1000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.052 Ohm 105°C Automotive AEC-Q200
|
Von 39,2184 € bis 44,3368 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.012uF | 5% | 1000VDC | 0.052 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA76J125E114BH
Cap Film 1.2uF 760VAC PP 5%( 42 X 22 X 37mm) Plastic Rectangular Can 37.5mm 0.0085 Ohm 105°C Automotive AEC-Q200
|
Von 615,385 € bis 695,8302 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.2uF | 5% | 760VAC | 0.0085 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 42 X 22 X 37 | 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ185E162LH
Cap Film 1.8uF 1000V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Automotive AEC-Q200
|
Von 982,1382 € bis 1.110,5132 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 1.8uF | 5% | 1000VDC | 0.005 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ183B012LH
Cap Film 0.018uF 1000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.035 Ohm 105°C Automotive AEC-Q200
|
Von 39,2184 € bis 44,3368 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.018uF | 5% | 1000VDC | 0.035 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ274D062LH
Cap Film 0.27uF 1000V PP 5%( 32 X 13 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0135 Ohm 105°C Automotive AEC-Q200
|
Von 214,7013 € bis 242,7593 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.27uF | 5% | 1000VDC | 0.0135 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 24.5 | 24.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ225E162LH
Cap Film 2.2uF 1000V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Automotive AEC-Q200
|
Von 982,1382 € bis 1.110,5132 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 2.2uF | 5% | 1000VDC | 0.004 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ203B022LH
Cap Film 0.02uF 1000V PP 5%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.032 Ohm 105°C Automotive AEC-Q200
|
Von 44,9469 € bis 50,828 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.02uF | 5% | 1000VDC | 0.032 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 6 X 12 | 12 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ273B072LH
Cap Film 0.027uF 1000V PP 5%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.024 Ohm 105°C Automotive AEC-Q200
|
Von 53,0821 € bis 60,0225 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.027uF | 5% | 1000VDC | 0.024 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 7.5 X 13.5 | 13.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ224E012LH
Cap Film 0.22uF 1000V PP 5%( 42 X 11 X 22mm) Radial Plastic Rectangular Can 37.5mm 0.014 Ohm 105°C Automotive AEC-Q200
|
Von 239,09 € bis 270,3427 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.22uF | 5% | 1000VDC | 0.014 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 11 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ224D042LH
Cap Film 0.22uF 1000V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.014 Ohm 105°C Automotive AEC-Q200
|
Von 189,3466 € bis 214,0997 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.22uF | 5% | 1000VDC | 0.014 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ154C062LH
Cap Film 0.15uF 1000V PP 5%( 26 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 0.011 Ohm 105°C Automotive AEC-Q200
|
Von 139,6203 € bis 157,8736 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.15uF | 5% | 1000VDC | 0.011 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 12 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ274E022LH
Cap Film 0.27uF 1000V PP 5%( 42 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 0.013 Ohm 105°C Automotive AEC-Q200
|
Von 274,4696 € bis 310,3492 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.27uF | 5% | 1000VDC | 0.013 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 13 X 24 | 24 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ393C012LH
Cap Film 0.039uF 1000V PP 5%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 0.016 Ohm 105°C Automotive AEC-Q200
|
Von 65,0392 € bis 73,5388 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.039uF | 5% | 1000VDC | 0.016 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 6 X 15.5 | 15.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ473B092LH
Cap Film 0.047uF 1000V PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.014 Ohm 105°C Automotive AEC-Q200
|
Von 56,4294 € bis 63,802 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.047uF | 5% | 1000VDC | 0.014 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 8.5 X 14.5 | 14.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ273C012LH
Cap Film 0.027uF 1000V PP 5%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 0.024 Ohm 105°C Automotive AEC-Q200
|
Von 65,0392 € bis 73,5388 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.027uF | 5% | 1000VDC | 0.024 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 6 X 15.5 | 15.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ393B092LH
Cap Film 0.039uF 1000V PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.016 Ohm 105°C Automotive AEC-Q200
|
Von 56,4294 € bis 63,802 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.039uF | 5% | 1000VDC | 0.016 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 8.5 X 14.5 | 14.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 |