Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFPLS1GJ334D122LH
Cap Film 0.33uF 1600V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.008 Ohm 105°C
|
Von 242,9033 € bis 274,656 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.33uF | 5% | 1600VDC | 0.008 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 33 | 33 | No | No | No | EAR99 | |||||||||||||||||||
EFPLS1GJ273B092LH
Cap Film 0.027uF 1600V PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.025 Ohm 105°C
|
Von 42,0912 € bis 47,5909 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.027uF | 5% | 1600VDC | 0.025 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 8.5 X 14.5 | 14.5 | No | No | No | EAR99 | |||||||||||||||||||
EFPLS1GJ154D062LH
Cap Film 0.15uF 1600V PP 5%( 32 X 13 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.014 Ohm 105°C
|
Von 161,1446 € bis 182,2029 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.15uF | 5% | 1600VDC | 0.014 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 24.5 | 24.5 | No | No | No | EAR99 | |||||||||||||||||||
EHBSA025M1010608T
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.5mm) SMD 0.03 Ohm 1.4A 4000h 125°C Automotive AEC-Q200
|
Von 0,2339 € bis 0,2396 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 25VDC | Low | 0.03 | 1.4 | 25 | Cylindrical | 4000 | 2 | 0.14 | 6.3 X 7.5 | 7.5 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
EHBSA035M2711010T
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,5599 € bis 0,5763 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.02 | 3.5 | 94.5 | Cylindrical | 4000 | 2 | 0.12 | 10 X 10.2 | 10.2 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
EHBSA035M4700606T
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,2115 € bis 0,2174 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | Low | 0.06 | 0.9 | 16.5 | Cylindrical | 4000 | 2 | 0.12 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
EHBSA035M1010608T
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 6.3 X 7.5mm) SMD 0.035 Ohm 1.7A 4000h 125°C Automotive AEC-Q200
|
Von 0,3874 € bis 0,3979 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 35VDC | Low | 0.035 | 1.7 | 35 | Cylindrical | 4000 | 2 | 0.12 | 6.3 X 7.5 | 7.5 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
EHBSA050M1011010T
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.2mm) SMD 0.023 Ohm 2.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,5599 € bis 0,5763 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | Low | 0.023 | 2.9 | 50 | Cylindrical | 4000 | 2 | 0.1 | 10 X 10.2 | 10.2 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 |