Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFX2S30K224B072LH
Cap Film Suppression X2 0.22uF 630VDC/305VAC PP 10%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Box
|
Von 0,1222 € bis 0,1338 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.22uF | 630VDC|305VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 18 X 7.5 X 13.5 | 13.5 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA90J456F034DH
Cap Film 45uF 900V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0068 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,1376 € bis 7,8133 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 45uF | 900VDC | 5% | 0.0068 | Plastic Rectangular Can | PP | Radial | 4 | 52.5 | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFX2S30K156E162LH
Cap Film Suppression X2 15uF 630VDC/305VAC PP 10%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 110°C Box
|
Von 3,4889 € bis 3,8198 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 15uF | 630VDC|305VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | X2 | 42 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFX2A30K274B092LH
Cap Film Suppression X2 0.27uF 630VDC/305VAC PP 10%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Box Automotive AEC-Q200
|
Von 0,2798 € bis 0,3063 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.27uF | 630VDC|305VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 18 X 8.5 X 14.5 | 14.5 | Non Polar | Box | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFY2A30K334C092LH
Cap Film Suppression Y2 0.33uF 1500VDC/300VAC PP 10%( 26 X 15 X 25mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200
|
Von 1,4674 € bis 1,559 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Interference Suppression | 0.33uF | 1500VDC|300VAC | 10% | Plastic Rectangular Can | PP | Radial | 22.5 | Y2 | 26 X 15 X 25 | 25 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
EFPLS1DJ154D032LH
FILM CAP, 1300VDC, 0.15uF, J, 2LEADS, Size32mmx20mmx11mm
|
Von 110,8939 € bis 138,5392 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.15uF | 1300VDC | 5% | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 32 X 11 X 20 | 20 | Non Polar | No | No | No | EAR99 | |||||||||||||||||||
EFX1S35K334B162LH
Cap Film Suppression X1 0.33uF 700VDC/350VAC PP 10%( 18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
|
Von 0,4221 € bis 0,4621 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.33uF | 700VDC|350VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X1 | 18 X 11 X 19 | 19 | Non Polar | Bulk | No | No | No | No | EAR99 | ||||||||||||||||
EFPLA2AK332B012LH
Cap Film 0.0033uF 2000V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.19 Ohm 105°C Automotive AEC-Q200
|
Von 39,605 € bis 49,4802 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 2000VDC | 10% | 0.19 | Plastic Rectangular Can | PP | Radial | 2 | 15 | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFDKA45K167F044DH
Cap Film 160uF 450V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 15,0864 € bis 16,5108 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 160uF | 450VDC | 10% | 0.005 | Plastic Rectangular Can | PP | Radial | 4 | 52.5 | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS80J805E072LH
Cap Film 8uF 800V PP 5%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.0225 Ohm 105°C Box
|
Von 1,7979 € bis 1,9994 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 8uF | 800VDC | 5% | 0.0225 | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | 42 X 17 X 30 | 30 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS60K756F034DH
Cap Film 75uF 600V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0045 Ohm 105°C Box
|
Von 6,9951 € bis 7,657 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 75uF | 600VDC | 10% | 0.0045 | Plastic Rectangular Can | PP | Radial | 4 | 52.5 | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA1BJ106E154BH
Cap Film 10uF 1100V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.012 Ohm 105°C Box Automotive AEC-Q200
|
Von 3,429 € bis 3,7538 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 1100VDC | 5% | 0.012 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 24 X 44 | 44 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
TV1840-3R0606-R
Cap Supercap 60F 3V -10% to 30% ( 18.5 X 42mm ) Radial Aluminum Cylindrical Can 7.5mm 135uA 0.013 Ohm 65°C Bag
|
Von 2,7333 € bis 4,5858 €
pro Stück
|
Eaton | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 60F | 3VDC | -10% to 30% | 0.013 | Ultra Low | 5.6 | 135 | Aluminum Cylindrical Can | Radial | 2 | 7.5 | 18.5 X 42 | 42(Max) | 18.5(Max) | Polar | Bag | No | No | No | No | No | 3A991.j.2 | |||||||||||||
EFPLA63J203B012LH
Cap Film 0.02uF 630V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.032 Ohm 105°C Automotive AEC-Q200
|
Von 40,5951 € bis 50,7222 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.02uF | 630VDC | 5% | 0.032 | Plastic Rectangular Can | PP | Radial | 2 | 15 | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EHBSA063M8201010T
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,4375 € bis 0,474 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 63VDC | 20% | 0.03 | Low | 2.8 | 51.7 | Cylindrical | 0.08 | 4000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFDKS90K506E194DH
Cap Film 50uF 900V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.003 Ohm 105°C Box
|
Von 7,564 € bis 8,2806 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 50uF | 900VDC | 10% | 0.003 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 45 X 60 | 60 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFPLS1GJ223C012LH
FILM CAP, 1600VDC, 0.022uF, J, 2LEADS, Size26mmx15.5mmx6mm
|
Von 50,4963 € bis 63,09 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.022uF | 1600VDC | 5% | Plastic Rectangular Can | PP | Radial | 2 | 22.5 | 26 X 6 X 15.5 | 15.5 | Non Polar | No | No | No | EAR99 | |||||||||||||||||||
EFX1S76K473B162LH
Cap Film Suppression X1 0.047uF 1500VDC/760VAC PP 10%( 18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
|
Von 0,6162 € bis 0,6746 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.047uF | 1500VDC|760VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X1 | 18 X 11 X 19 | 19 | Non Polar | Bulk | No | No | No | No | EAR99 | ||||||||||||||||
EFACA30J126E144BH
Cap Film 12uF 300VAC PP 5%( 42 X 28 X 43mm) Plastic Rectangular Can 37.5mm 0.0024 Ohm 105°C Automotive AEC-Q200
|
Von 937,0831 € bis 1.170,7437 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 12uF | 300VAC | 5% | 0.0024 | Plastic Rectangular Can | PP | PC Pin | 4 | 37.5 | 42 X 28 X 43 | 43 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFDKA60K156E102LH
Cap Film 15uF 600V PP 10%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,3398 € bis 2,6733 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 600VDC | 10% | 0.004 | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | 42 X 19 X 32 | 32 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS1AK705D134BH
Cap Film 7uF 1000V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0098 Ohm 105°C Box
|
Von 1,9446 € bis 2,1626 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 7uF | 1000VDC | 10% | 0.0098 | Plastic Rectangular Can | PP | Radial | 4 | 27.5 | 32 X 22 X 37 | 37 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA60K206E134BH
Cap Film 20uF 600V PP 10%( 42 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 3,0425 € bis 3,3308 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 20uF | 600VDC | 10% | 0.004 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 20 X 40 | 40 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFACA76J105E102LH
Cap Film 1uF 760VAC PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.009 Ohm 105°C Automotive AEC-Q200
|
Von 562,3471 € bis 702,5713 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1uF | 760VAC | 5% | 0.009 | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | 42 X 19 X 32 | 32 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFDKS80K456E184DH
Cap Film 45uF 800V PP 10%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box
|
Von 6,6512 € bis 7,2809 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 45uF | 800VDC | 10% | 0.004 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 40 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA1BJ206E174DH
Cap Film 20uF 1100V PP 5%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0065 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,7384 € bis 6,2812 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 20uF | 1100VDC | 5% | 0.0065 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |