Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFPLS1AJ824E132LH
FILM CAP, 1000VDC, 0.82uF, J, 2LEADS, Size42mmx40mmx20mm
|
Von 458,1587 € bis 518,053 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.82uF | 1000VDC | 5% | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | 42 X 20 X 40 | 40 | Non Polar | No | No | No | EAR99 | |||||||||||||||||||
EFDKS1AJ106E134BH
Cap Film 10uF 1000V PP 5%( 42 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.013 Ohm 105°C Box
|
Von 2,2739 € bis 2,4896 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 10uF | 1000VDC | 5% | 0.013 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 20 X 40 | 40 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFPLS1DJ104D012LH
Cap Film 0.1uF 1300V PP 5%( 32 X 8 X 17mm) Radial Plastic Rectangular Can 27.5mm 0.019 Ohm 105°C
|
Von 81,999 € bis 92,7167 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.1uF | 1300VDC | 5% | 0.019 | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 32 X 8 X 17 | 17 | No | No | No | EAR99 | |||||||||||||||||||
EFPLA1GJ124E012LH
Cap Film 0.12uF 1600V PP 5%( 42 X 11 X 22mm) Radial Plastic Rectangular Can 37.5mm 0.022 Ohm 105°C Automotive AEC-Q200
|
Von 248,4717 € bis 280,9507 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.12uF | 1600VDC | 5% | 0.022 | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | 42 X 11 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA50J125E072LH
Cap Film 1.2uF 500VAC PP 5%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.0125 Ohm 105°C Automotive AEC-Q200
|
Von 413,9404 € bis 468,0486 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.2uF | 500VAC | 5% | 0.0125 | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | 42 X 17 X 30 | 30 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFDKA1BJ306F034DH
Cap Film 30uF 1100V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0086 Ohm 105°C Box Automotive AEC-Q200
|
Von 6,4844 € bis 7,0982 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 30uF | 1100VDC | 5% | 0.0086 | Plastic Rectangular Can | PP | Radial | 4 | 52.5 | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS80K556F034DH
Cap Film 55uF 800V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0055 Ohm 105°C Box
|
Von 6,5883 € bis 7,2118 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 55uF | 800VDC | 10% | 0.0055 | Plastic Rectangular Can | PP | Radial | 4 | 52.5 | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS80K506E184DH
Cap Film 50uF 800V PP 10%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0036 Ohm 105°C Box
|
Von 6,5883 € bis 7,2118 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 50uF | 800VDC | 10% | 0.0036 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 40 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS70K506F014BH
Cap Film 50uF 700V PP 10%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.007 Ohm 105°C Box
|
Von 5,1942 € bis 5,6865 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 50uF | 700VDC | 10% | 0.007 | Plastic Rectangular Can | PP | Radial | 4 | 52.5 | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFPLS1GJ394D132LH
Cap Film 0.39uF 1600V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 105°C
|
Von 333,9317 € bis 377,5864 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.39uF | 1600VDC | 5% | 0.007 | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 32 X 22 X 37 | 37 | No | No | No | EAR99 | |||||||||||||||||||
EFACA50J505E164DH
Cap Film 5uF 500VAC PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0045 Ohm 105°C Automotive AEC-Q200
|
Von 1.015,7096 € bis 1.148,4791 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 5uF | 500VAC | 5% | 0.0045 | Plastic Rectangular Can | PP | PC Pin | 4 | 37.5 | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFY2A30K683C022LH
Cap Film Suppression Y2 0.068uF 1500VDC/300VAC PP 10%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200
|
Von 0,3646 € bis 0,4778 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Interference Suppression | 0.068uF | 1500VDC|300VAC | 10% | Plastic Rectangular Can | PP | Radial | 22.5 | Y2 | 26 X 7 X 16.5 | 16.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
EFDKA1CJ905E154BH
Cap Film 9uF 1200V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0108 Ohm 105°C Box Automotive AEC-Q200
|
3,4681 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 9uF | 1200VDC | 5% | 0.0108 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 24 X 44 | 44 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA55J506E174DH
Cap Film 50uF 550V PP 5%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0048 Ohm 105°C Box Automotive AEC-Q200
|
Von 6,0581 € bis 6,6314 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 50uF | 550VDC | 5% | 0.0048 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
KR-5R5H104-R-T
Cap Supercap 0.1F 5.5V -20% to 80% ( 11.5 X 12.4 X 5.2mm ) Radial Cylindrical 10mm 75 Ohm 1000h 70°C Bag
|
|
Eaton | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.1F | 5.5VDC | -20% to 80% | 75 | Standard | Cylindrical | 1000 | Radial | 2 | 0.8 | 10 | 11.5 X 12.4 X 5.2 | 5.2(Max) | 11.5 | Polar | Bag | No | No | No | No | |||||||||||||||
EFDKS60J305D032LH
Cap Film 3uF 600V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.028 Ohm 105°C Box
|
Von 0,6087 € bis 0,6663 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3uF | 600VDC | 5% | 0.028 | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 32 X 11 X 20 | 20 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA1CJ805E154BH
Cap Film 8uF 1200V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.012 Ohm 105°C Box Automotive AEC-Q200
|
Von 3,0348 € bis 3,3219 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 8uF | 1200VDC | 5% | 0.012 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 24 X 44 | 44 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA1BK206E174DH
Cap Film 20uF 1100V PP 10%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.013 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,5746 € bis 6,1021 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 20uF | 1100VDC | 10% | 0.013 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS60K156D132LH
Cap Film 15uF 600V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0095 Ohm 105°C Box
|
Von 1,8291 € bis 2,0026 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 600VDC | 10% | 0.0095 | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 32 X 22 X 37 | 37 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFPLA1DJ474E042LH
Cap Film 0.47uF 1300V PP 5%( 42 X 17 X 28mm) Radial Plastic Rectangular Can 37.5mm 0.0125 Ohm 105°C Automotive AEC-Q200
|
Von 388,5948 € bis 439,3917 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.47uF | 1300VDC | 5% | 0.0125 | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | 42 X 17 X 28 | 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA1AJ474E042LH
Cap Film 0.47uF 1000V PP 5%( 42 X 17 X 28mm) Radial Plastic Rectangular Can 37.5mm 0.011 Ohm 105°C Automotive AEC-Q200
|
Von 388,5948 € bis 439,3917 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.47uF | 1000VDC | 5% | 0.011 | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | 42 X 17 X 28 | 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFX1S53K104C022LH
Cap Film Suppression X1 0.1uF 1100VDC/530VAC PP 10%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
|
Von 0,3218 € bis 0,3523 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.1uF | 1100VDC|530VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 22.5 | X1 | 26 X 7 X 16.5 | 16.5 | Non Polar | Bulk | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS90K705E072LH
Cap Film 7uF 900V PP 10%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.022 Ohm 105°C Box
|
Von 1,5553 € bis 1,7023 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 7uF | 900VDC | 10% | 0.022 | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | 42 X 17 X 30 | 30 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFX1S48K395E142LH
Cap Film Suppression X1 3.9uF 1000VDC/480VAC PP 10%( 42 X 28 X 43mm) Radial Plastic Rectangular Can 37.5mm 110°C Box
|
Von 6,6112 € bis 7,2373 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 3.9uF | 1000VDC|480VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | X1 | 42 X 28 X 43 | 43 | Non Polar | Box | No | No | No | EAR99 | |||||||||||||||||
EFDKA70K806E194DH
Cap Film 80uF 700V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 8,893 € bis 9,734 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 80uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | PP | Radial | 4 | 37.5 | 42 X 45 X 60 | 60 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |