Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFPLA2AJ153B092LH
Cap Film 0.015uF 2000V PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.045 Ohm 105°C Automotive AEC-Q200
|
Von 57,2785 € bis 64,7619 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.015uF | 5% | 2000VDC | 0.045 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 8.5 X 14.5 | 14.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ224E102LH
Cap Film 0.22uF 2000V PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.012 Ohm 105°C Automotive AEC-Q200
|
Von 480,9876 € bis 543,8658 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.22uF | 5% | 2000VDC | 0.012 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 19 X 32 | 32 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ392B012LH
Cap Film 0.0039uF 2000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.165 Ohm 105°C Automotive AEC-Q200
|
Von 39,8085 € bis 45,0039 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0039uF | 5% | 2000VDC | 0.165 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ473D032LH
Cap Film 0.047uF 2000V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.025 Ohm 105°C Automotive AEC-Q200
|
Von 144,6369 € bis 163,5434 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.047uF | 5% | 2000VDC | 0.025 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 11 X 20 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ473C042LH
Cap Film 0.047uF 2000V PP 5%( 26 X 10 X 19mm) Radial Plastic Rectangular Can 22.5mm 0.013 Ohm 105°C Automotive AEC-Q200
|
Von 100,9577 € bis 114,1526 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.047uF | 5% | 2000VDC | 0.013 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 10 X 19 | 19 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ563C052LH
Cap Film 0.056uF 2000V PP 5%( 26 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 0.012 Ohm 105°C Automotive AEC-Q200
|
Von 126,6766 € bis 143,2348 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.056uF | 5% | 2000VDC | 0.012 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 11 X 20 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ563E012LH
Cap Film 0.056uF 2000V PP 5%( 42 X 11 X 22mm) Radial Plastic Rectangular Can 37.5mm 0.024 Ohm 105°C Automotive AEC-Q200
|
Von 242,6872 € bis 274,4102 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.056uF | 5% | 2000VDC | 0.024 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 11 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ562C012LH
Cap Film 0.0056uF 2000V PP 5%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 0.12 Ohm 105°C Automotive AEC-Q200
|
Von 66,0177 € bis 74,6452 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0056uF | 5% | 2000VDC | 0.12 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 6 X 15.5 | 15.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ393C042LH
Cap Film 0.039uF 2000V PP 5%( 26 X 10 X 19mm) Radial Plastic Rectangular Can 22.5mm 0.015 Ohm 105°C Automotive AEC-Q200
|
Von 100,9577 € bis 114,1526 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.039uF | 5% | 2000VDC | 0.015 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 10 X 19 | 19 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ472C012LH
Cap Film 0.0047uF 2000V PP 5%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 0.14 Ohm 105°C Automotive AEC-Q200
|
Von 66,0177 € bis 74,6452 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0047uF | 5% | 2000VDC | 0.14 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 6 X 15.5 | 15.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ563D042LH
Cap Film 0.056uF 2000V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.024 Ohm 105°C Automotive AEC-Q200
|
Von 192,1955 € bis 217,3209 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.056uF | 5% | 2000VDC | 0.024 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ682B022LH
Cap Film 0.0068uF 2000V PP 5%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.095 Ohm 105°C Automotive AEC-Q200
|
Von 45,6232 € bis 51,5928 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0068uF | 5% | 2000VDC | 0.095 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 6 X 12 | 12 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ333E012LH
Cap Film 0.033uF 2000V PP 5%( 42 X 11 X 22mm) Radial Plastic Rectangular Can 37.5mm 0.035 Ohm 105°C Automotive AEC-Q200
|
Von 242,6872 € bis 274,4102 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.033uF | 5% | 2000VDC | 0.035 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 11 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AK102B012LH
Cap Film 0.001uF 2000V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.63 Ohm 105°C Automotive AEC-Q200
|
Von 38,8365 € bis 43,9115 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.001uF | 10% | 2000VDC | 0.63 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AK472B012LH
Cap Film 0.0047uF 2000V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.135 Ohm 105°C Automotive AEC-Q200
|
Von 38,8365 € bis 43,9115 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0047uF | 10% | 2000VDC | 0.135 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ822B022LH
Cap Film 0.0082uF 2000V PP 5%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.08 Ohm 105°C Automotive AEC-Q200
|
Von 45,6232 € bis 51,5928 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0082uF | 5% | 2000VDC | 0.08 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 6 X 12 | 12 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ564E162LH
Cap Film 0.56uF 2000V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0075 Ohm 105°C Automotive AEC-Q200
|
Von 996,9152 € bis 1.127,2217 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.56uF | 5% | 2000VDC | 0.0075 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AK332B012LH
Cap Film 0.0033uF 2000V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.19 Ohm 105°C Automotive AEC-Q200
|
Von 38,8365 € bis 43,9115 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 10% | 2000VDC | 0.19 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AJ682C012LH
Cap Film 0.0068uF 2000V PP 5%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 0.095 Ohm 105°C Automotive AEC-Q200
|
Von 66,0177 € bis 74,6452 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0068uF | 5% | 2000VDC | 0.095 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 6 X 15.5 | 15.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AK562B022LH
Cap Film 0.0056uF 2000V PP 10%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.11 Ohm 105°C Automotive AEC-Q200
|
Von 44,6512 € bis 50,4917 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0056uF | 10% | 2000VDC | 0.11 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 6 X 12 | 12 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AK682B022LH
Cap Film 0.0068uF 2000V PP 10%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.095 Ohm 105°C Automotive AEC-Q200
|
Von 44,6512 € bis 50,4917 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0068uF | 10% | 2000VDC | 0.095 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 6 X 12 | 12 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA63J104B112LH
Cap Film 0.1uF 630V PP 5%( 18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 0.013 Ohm 105°C Automotive AEC-Q200
|
Von 63,5921 € bis 71,9013 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.1uF | 5% | 630VDC | 0.013 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 10 X 16 | 16 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AK122B012LH
Cap Film 0.0012uF 2000V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.5 Ohm 105°C Automotive AEC-Q200
|
Von 38,8365 € bis 43,9115 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0012uF | 10% | 2000VDC | 0.5 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA2AK182B012LH
FILM CAP , 2000VDC, 0.0018uF, K, 2LEADS, Size18mmx11mmx5mm
|
43,9115 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0018uF | 10% | 2000VDC | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | Non Polar | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||
EFPLA63J105D122LH
Cap Film 1uF 630V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 105°C Automotive AEC-Q200
|
Von 329,0737 € bis 372,0906 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 1uF | 5% | 630VDC | 0.007 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 33 | 33 | Yes | AEC-Q200 | Yes | Unknown | EAR99 |