Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFACA18J685D122LH
Cap Film 6.8uF 180VAC PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Automotive AEC-Q200
|
342,471 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6.8uF | 5% | 180VAC | 0.004 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 33 | 33 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J105D022LH
Cap Film 1uF 250VAC PP 5%( 32 X 9 X 18mm) Radial Plastic Rectangular Can 27.5mm 0.0165 Ohm 105°C Automotive AEC-Q200
|
Von 110,0088 € bis 124,3858 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1uF | 5% | 250VAC | 0.0165 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 9 X 18 | 18 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J336E174DH
Cap Film 33uF 180VAC PP 5%( 42 X 35 X 50mm) Plastic Rectangular Can 37.5mm 0.0016 Ohm 105°C Automotive AEC-Q200
|
Von 1.210,5436 € bis 1.368,7848 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 33uF | 5% | 180VAC | 0.0016 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 42 X 35 X 50 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J405D042LH
Cap Film 4uF 180VAC PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0068 Ohm 105°C Automotive AEC-Q200
|
174,2586 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 4uF | 5% | 180VAC | 0.0068 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J256E164DH
Cap Film 25uF 180VAC PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.002 Ohm 105°C Automotive AEC-Q200
|
Von 1.027,3702 € bis 1.161,6584 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 5% | 180VAC | 0.002 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J106E114BH
Cap Film 10uF 250VAC PP 5%( 42 X 22 X 37mm) Plastic Rectangular Can 37.5mm 0.0036 Ohm 105°C Automotive AEC-Q200
|
Von 586,8625 € bis 663,5741 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 10uF | 5% | 250VAC | 0.0036 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 42 X 22 X 37 | 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J206E164DH
Cap Film 20uF 250VAC PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.002 Ohm 105°C Automotive AEC-Q200
|
Von 1.027,3702 € bis 1.161,6584 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 5% | 250VAC | 0.002 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J155D032LH
Cap Film 1.5uF 250VAC PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.0105 Ohm 105°C Automotive AEC-Q200
|
Von 125,0557 € bis 134,2195 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.5uF | 5% | 250VAC | 0.0105 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 11 X 20 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J225D042LH
Cap Film 2.2uF 250VAC PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0078 Ohm 105°C Automotive AEC-Q200
|
Von 154,1102 € bis 174,2586 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2.2uF | 5% | 250VAC | 0.0078 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J186E144BH
Cap Film 18uF 250VAC PP 5%( 42 X 28 X 43mm) Plastic Rectangular Can 37.5mm 0.0022 Ohm 105°C Automotive AEC-Q200
|
Von 917,3614 € bis 1.037,2726 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 18uF | 5% | 250VAC | 0.0022 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 42 X 28 X 43 | 43 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J255D042LH
Cap Film 2.5uF 250VAC PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0075 Ohm 105°C Automotive AEC-Q200
|
Von 154,1102 € bis 174,2586 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2.5uF | 5% | 250VAC | 0.0075 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J356F034DH
Cap Film 35uF 250VAC PP 5%( 57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.0024 Ohm 105°C Automotive AEC-Q200
|
Von 1.394,2065 € bis 1.576,4524 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 35uF | 5% | 250VAC | 0.0024 | PP | Plastic Rectangular Can | 52.5 | 4 | PC Pin | 57.5 X 35 X 50 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J405D092LH
Cap Film 4uF 250VAC PP 5%( 32 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0048 Ohm 105°C Automotive AEC-Q200
|
Von 267,9838 € bis 303,0159 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 4uF | 5% | 250VAC | 0.0048 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 28 | 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J305D072LH
Cap Film 3uF 250VAC PP 5%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0065 Ohm 105°C Automotive AEC-Q200
|
Von 220,009 € bis 248,7716 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3uF | 5% | 250VAC | 0.0065 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 15 X 24.5 | 24.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J205D042LH
Cap Film 2uF 250VAC PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0085 Ohm 105°C Automotive AEC-Q200
|
Von 154,1102 € bis 174,2586 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2uF | 5% | 250VAC | 0.0085 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J256F024DH
Cap Film 25uF 250VAC PP 5%( 57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0032 Ohm 105°C Automotive AEC-Q200
|
Von 1.210,5436 € bis 1.368,7848 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 5% | 250VAC | 0.0032 | PP | Plastic Rectangular Can | 52.5 | 4 | PC Pin | 57.5 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J355D082LH
Cap Film 3.5uF 250VAC PP 5%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0058 Ohm 105°C Automotive AEC-Q200
|
Von 256,8447 € bis 290,4167 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3.5uF | 5% | 250VAC | 0.0058 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 14 X 28 | 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J226E154BH
Cap Film 22uF 180VAC PP 5%( 42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.0022 Ohm 105°C Automotive AEC-Q200
|
Von 770,5255 € bis 871,2416 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 22uF | 5% | 180VAC | 0.0022 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 42 X 24 X 44 | 44 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J475E072LH
Cap Film 4.7uF 250VAC PP 5%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.0075 Ohm 105°C Automotive AEC-Q200
|
Von 330,0179 € bis 373,1574 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 4.7uF | 5% | 250VAC | 0.0075 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 17 X 30 | 30 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J505D122LH
Cap Film 5uF 250VAC PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Automotive AEC-Q200
|
Von 293,6803 € bis 332,0619 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 5uF | 5% | 250VAC | 0.004 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 33 | 33 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J156E154BH
Cap Film 15uF 250VAC PP 5%( 42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.0025 Ohm 105°C Automotive AEC-Q200
|
Von 733,6898 € bis 829,5965 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 5% | 250VAC | 0.0025 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 42 X 24 X 44 | 44 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J126E154BH
Cap Film 12uF 250VAC PP 5%( 42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.003 Ohm 105°C Automotive AEC-Q200
|
Von 696,8714 € bis 787,9599 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 12uF | 5% | 250VAC | 0.003 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 42 X 24 X 44 | 44 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J406F054DH
Cap Film 40uF 250VAC PP 5%( 57.5 X 38 X 57.5mm) Plastic Rectangular Can 52.5mm 0.002 Ohm 105°C Automotive AEC-Q200
|
Von 1.651,0512 € bis 1.866,8691 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 40uF | 5% | 250VAC | 0.002 | PP | Plastic Rectangular Can | 52.5 | 4 | PC Pin | 57.5 X 38 X 57.5 | 57.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J605E072LH
Cap Film 6uF 250VAC PP 5%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C Automotive AEC-Q200
|
414,8025 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6uF | 5% | 250VAC | 0.006 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 17 X 30 | 30 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J655E072LH
Cap Film 6.5uF 250VAC PP 5%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.0056 Ohm 105°C Automotive AEC-Q200
|
Von 366,8535 € bis 414,8025 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6.5uF | 5% | 250VAC | 0.0056 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 17 X 30 | 30 | Yes | AEC-Q200 | Yes | Unknown | EAR99 |