Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFACA25J335D072LH
Cap Film 3.3uF 250VAC PP 5%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0062 Ohm 105°C Automotive AEC-Q200
|
Von 220,009 € bis 248,7716 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3.3uF | 250VAC | 5% | 0.0062 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 15 X 24.5 | 24.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J226E174DH
Cap Film 22uF 250VAC PP 5%( 42 X 35 X 50mm) Plastic Rectangular Can 37.5mm 0.0018 Ohm 105°C Automotive AEC-Q200
|
Von 1.210,5436 € bis 1.368,7848 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 22uF | 250VAC | 5% | 0.0018 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 35 X 50 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J505E072LH
Cap Film 5uF 250VAC PP 5%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.007 Ohm 105°C Automotive AEC-Q200
|
Von 330,0179 € bis 373,1574 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 5uF | 250VAC | 5% | 0.007 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 17 X 30 | 30 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J306F024DH
Cap Film 30uF 250VAC PP 5%( 57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0028 Ohm 105°C Automotive AEC-Q200
|
Von 1.247,3706 € bis 1.410,4214 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 30uF | 250VAC | 5% | 0.0028 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J685E102LH
Cap Film 6.8uF 250VAC PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.0054 Ohm 105°C Automotive AEC-Q200
|
Von 440,0267 € bis 497,5432 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6.8uF | 250VAC | 5% | 0.0054 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 19 X 32 | 32 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J156E164DH
Cap Film 15uF 300VAC PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0022 Ohm 105°C Automotive AEC-Q200
|
Von 990,5345 € bis 1.120,0132 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 300VAC | 5% | 0.0022 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J755E102LH
Cap Film 7.5uF 250VAC PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Automotive AEC-Q200
|
Von 476,8537 € bis 539,1883 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 7.5uF | 250VAC | 5% | 0.005 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 19 X 32 | 32 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J455D122LH
Cap Film 4.5uF 250VAC PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0045 Ohm 105°C Automotive AEC-Q200
|
Von 293,6803 € bis 332,0619 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 4.5uF | 250VAC | 5% | 0.0045 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 18 X 33 | 33 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J206F024DH
Cap Film 20uF 300VAC PP 5%( 57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0032 Ohm 105°C Automotive AEC-Q200
|
Von 1.247,3706 € bis 1.410,4214 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 300VAC | 5% | 0.0032 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J186E174DH
Cap Film 18uF 300VAC PP 5%( 42 X 35 X 50mm) Plastic Rectangular Can 37.5mm 0.002 Ohm 105°C Automotive AEC-Q200
|
Von 1.210,5436 € bis 1.368,7848 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 18uF | 300VAC | 5% | 0.002 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 35 X 50 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J126E144BH
Cap Film 12uF 300VAC PP 5%( 42 X 28 X 43mm) Plastic Rectangular Can 37.5mm 0.0024 Ohm 105°C Automotive AEC-Q200
|
Von 917,3614 € bis 1.037,2726 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 12uF | 300VAC | 5% | 0.0024 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 28 X 43 | 43 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J155D042LH
Cap Film 1.5uF 300VAC PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0085 Ohm 105°C Automotive AEC-Q200
|
Von 154,1102 € bis 174,2586 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.5uF | 300VAC | 5% | 0.0085 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 13 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA25J685D132LH
Cap Film 6.8uF 250VAC PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0028 Ohm 105°C Automotive AEC-Q200
|
Von 366,8535 € bis 414,8025 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6.8uF | 250VAC | 5% | 0.0028 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 22 X 37 | 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA50J125E072LH
Cap Film 1.2uF 500VAC PP 5%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.0125 Ohm 105°C Automotive AEC-Q200
|
Von 403,6806 € bis 456,4477 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.2uF | 500VAC | 5% | 0.0125 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 17 X 30 | 30 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA50J155D132LH
Cap Film 1.5uF 500VAC PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0085 Ohm 105°C Automotive AEC-Q200
|
Von 403,6806 € bis 456,4477 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.5uF | 500VAC | 5% | 0.0085 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 22 X 37 | 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA50J255E114BH
Cap Film 2.5uF 500VAC PP 5%( 42 X 22 X 37mm) Plastic Rectangular Can 37.5mm 0.008 Ohm 105°C Automotive AEC-Q200
|
Von 476,8537 € bis 539,1883 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2.5uF | 500VAC | 5% | 0.008 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 22 X 37 | 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA50J274D022LH
Cap Film 0.27uF 500VAC PP 5%( 32 X 9 X 18mm) Radial Plastic Rectangular Can 27.5mm 0.04 Ohm 105°C Automotive AEC-Q200
|
Von 106,6164 € bis 120,5554 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 0.27uF | 500VAC | 5% | 0.04 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 9 X 18 | 18 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA50J106F054DH
Cap Film 10uF 500VAC PP 5%( 57.5 X 38 X 57.5mm) Plastic Rectangular Can 52.5mm 0.0034 Ohm 105°C Automotive AEC-Q200
|
Von 1.541,0424 € bis 1.742,4833 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 10uF | 500VAC | 5% | 0.0034 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 38 X 57.5 | 57.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA40J805E164DH
Cap Film 8uF 400VAC PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0042 Ohm 105°C Automotive AEC-Q200
|
Von 1.027,3702 € bis 1.161,6584 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 8uF | 400VAC | 5% | 0.0042 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA40J705E144BH
Cap Film 7uF 400VAC PP 5%( 42 X 28 X 43mm) Plastic Rectangular Can 37.5mm 0.0044 Ohm 105°C Automotive AEC-Q200
|
Von 953,6989 € bis 1.078,3681 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 7uF | 400VAC | 5% | 0.0044 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 28 X 43 | 43 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA50J155E062LH
Cap Film 1.5uF 500VAC PP 5%( 42 X 16 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.0118 Ohm 105°C Automotive AEC-Q200
|
Von 422,1027 € bis 477,2746 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.5uF | 500VAC | 5% | 0.0118 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 16 X 30 | 30 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA40J905E174DH
Cap Film 9uF 400VAC PP 5%( 42 X 35 X 50mm) Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Automotive AEC-Q200
|
Von 1.174,1975 € bis 1.327,6808 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 9uF | 400VAC | 5% | 0.004 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 35 X 50 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA50J185E102LH
Cap Film 1.8uF 500VAC PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.009 Ohm 105°C Automotive AEC-Q200
|
Von 440,0267 € bis 497,5432 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1.8uF | 500VAC | 5% | 0.009 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 19 X 32 | 32 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA50J305E114BH
Cap Film 3uF 500VAC PP 5%( 42 X 22 X 37mm) Plastic Rectangular Can 37.5mm 0.0068 Ohm 105°C Automotive AEC-Q200
|
Von 513,6894 € bis 580,8335 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3uF | 500VAC | 5% | 0.0068 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 22 X 37 | 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA50J455E144BH
Cap Film 4.5uF 500VAC PP 5%( 42 X 28 X 43mm) Plastic Rectangular Can 37.5mm 0.0048 Ohm 105°C Automotive AEC-Q200
|
Von 917,3614 € bis 1.037,2726 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 4.5uF | 500VAC | 5% | 0.0048 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 28 X 43 | 43 | Yes | AEC-Q200 | Yes | Unknown | EAR99 |