Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFPLS1GJ332B012LH
Cap Film 0.0033uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.19 Ohm 105°C
|
Von 30,0508 € bis 33,9757 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 5% | 1600VDC | 0.19 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | No | No | No | EAR99 | |||||||||||||||||||
EFPLS1GJ563D012LH
Cap Film 0.056uF 1600V PP 5%( 32 X 8 X 17mm) Radial Plastic Rectangular Can 27.5mm 0.028 Ohm 105°C
|
Von 79,9666 € bis 90,4187 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.056uF | 5% | 1600VDC | 0.028 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 8 X 17 | 17 | No | No | No | EAR99 | |||||||||||||||||||
EFPLS1GJ563C032LH
Cap Film 0.056uF 1600V PP 5%( 26 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 0.014 Ohm 105°C
|
Von 66,3883 € bis 75,0712 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.056uF | 5% | 1600VDC | 0.014 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 8.5 X 17 | 17 | No | No | No | EAR99 | |||||||||||||||||||
EFPLS1GJ394D132LH
Cap Film 0.39uF 1600V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 105°C
|
Von 325,655 € bis 368,2276 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.39uF | 5% | 1600VDC | 0.007 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 22 X 37 | 37 | No | No | No | EAR99 | |||||||||||||||||||
EFPLS1GJ473C022LH
Cap Film 0.047uF 1600V PP 5%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 0.015 Ohm 105°C
|
Von 52,3377 € bis 59,1827 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.047uF | 5% | 1600VDC | 0.015 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 26 X 7 X 16.5 | 16.5 | No | No | No | EAR99 | |||||||||||||||||||
EFPLS1GJ472B012LH
Cap Film 0.0047uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.165 Ohm 105°C
|
Von 30,0508 € bis 33,9757 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.0047uF | 5% | 1600VDC | 0.165 | PP | Plastic Rectangular Can | 15 | 2 | Radial | 18 X 5 X 11 | 11 | No | No | No | EAR99 | |||||||||||||||||||
EFPLS1GJ224D122LH
Cap Film 0.22uF 1600V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.01 Ohm 105°C
|
Von 246,1779 € bis 278,3586 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.22uF | 5% | 1600VDC | 0.01 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 33 | 33 | No | No | No | EAR99 | |||||||||||||||||||
PHB-5R0H155-R
Cap Supercap 1.5F 5V -10% to 30% ( 22 X 17.3 X 9mm ) Radial 11.8mm 10uA 0.33 Ohm 1000h 70°C Bulk
|
Von 3,4156 € bis 8,1899 €
pro Stück
|
Eaton | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1.5F | -10% to 30% | 5VDC | Low | 0.33 | 2.5 | 10 | 1000 | 11.8 | 2 | Radial | 22 X 17.3 X 9 | 9(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
EFDKS45J207F064DH
Cap Film 200uF 450V PP 5%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.0026 Ohm 105°C Box
|
Von 16,1891 € bis 17,7265 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 200uF | 5% | 450VDC | 0.0026 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 65 | 65 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA1AK206E164DH
Cap Film 20uF 1000V PP 10%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0195 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,013 € bis 5,2527 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 20uF | 10% | 1000VDC | 0.0195 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 30 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS45J167F044DH
Cap Film 160uF 450V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.003 Ohm 105°C Box
|
Von 13,4408 € bis 14,7119 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 160uF | 5% | 450VDC | 0.003 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA90J156F014BH
Cap Film 15uF 900V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.022 Ohm 105°C Box Automotive AEC-Q200
|
Von 4,119 € bis 4,5089 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 5% | 900VDC | 0.022 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS45J156D122LH
Cap Film 15uF 450V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 105°C Box
|
Von 1,795 € bis 1,965 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 5% | 450VDC | 0.007 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 33 | 33 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA90J106E134BH
Cap Film 10uF 900V PP 5%( 42 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.013 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,4649 € bis 2,6985 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 5% | 900VDC | 0.013 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 20 X 40 | 40 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J126E114BH
Cap Film 12uF 900V PP 5%( 42 X 22 X 37mm) Radial Plastic Rectangular Can 37.5mm 0.0115 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,8848 € bis 3,1571 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 12uF | 5% | 900VDC | 0.0115 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J106D134BH
Cap Film 10uF 900V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0072 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,1935 € bis 2,4013 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 5% | 900VDC | 0.0072 | PP | Plastic Rectangular Can | 27.5 | 4 | Radial | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA1AK156F014BH
Cap Film 15uF 1000V PP 10%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0195 Ohm 105°C Box Automotive AEC-Q200
|
Von 4,119 € bis 4,5089 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 10% | 1000VDC | 0.0195 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA1AK156E154BH
Cap Film 15uF 1000V PP 10%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0195 Ohm 105°C Box Automotive AEC-Q200
|
Von 3,3555 € bis 3,6733 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 10% | 1000VDC | 0.0195 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 24 X 44 | 44 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J106D132LH
Cap Film 10uF 900V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0095 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,1033 € bis 2,3026 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 5% | 900VDC | 0.0095 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J105D022LH
Cap Film 1uF 900V PP 5%( 32 X 9 X 18mm) Radial Plastic Rectangular Can 27.5mm 0.065 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,5601 € bis 0,6132 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 1uF | 5% | 900VDC | 0.065 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 9 X 18 | 18 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA1AK126E114BH
Cap Film 12uF 1000V PP 10%( 42 X 22 X 37mm) Radial Plastic Rectangular Can 37.5mm 0.0195 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,75 € bis 3,0102 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 12uF | 10% | 1000VDC | 0.0195 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80K906F044DH
Cap Film 90uF 800V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 10,2142 € bis 11,1812 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 90uF | 10% | 800VDC | 0.004 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA1AK106E134BH
Cap Film 10uF 1000V PP 10%( 42 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.0195 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,4649 € bis 2,6985 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 10% | 1000VDC | 0.0195 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 20 X 40 | 40 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS45J137E194DH
Cap Film 130uF 450V PP 5%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.003 Ohm 105°C Box
|
Von 11,9207 € bis 13,0458 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 130uF | 5% | 450VDC | 0.003 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 45 X 60 | 60 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA1AK105D022LH
Cap Film 1uF 1000V PP 10%( 32 X 9 X 18mm) Radial Plastic Rectangular Can 27.5mm 0.0195 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,5601 € bis 0,6132 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 1uF | 10% | 1000VDC | 0.0195 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 9 X 18 | 18 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |