Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKA70J556F024DH
Cap Film 55uF 700V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0062 Ohm 105°C Box Automotive AEC-Q200
|
Von 6,0394 € bis 6,6114 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 55uF | 5% | 700VDC | 0.0062 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70J605D072LH
Cap Film 6uF 700V PP 5%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.013 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,9541 € bis 1,0444 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 6uF | 5% | 700VDC | 0.013 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 15 X 24.5 | 24.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS90J306E174DH
Cap Film 30uF 900V PP 5%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Box
|
Von 4,7666 € bis 5,2175 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 30uF | 5% | 900VDC | 0.005 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS90J306F024DH
Cap Film 30uF 900V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.01 Ohm 105°C Box
|
Von 4,5407 € bis 4,971 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 30uF | 5% | 900VDC | 0.01 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS90J305D042LH
Cap Film 3uF 900V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.03 Ohm 105°C Box
|
0,8316 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3uF | 5% | 900VDC | 0.03 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J606F024DH
Cap Film 60uF 700V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.006 Ohm 105°C Box Automotive AEC-Q200
|
Von 6,2532 € bis 6,8458 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 60uF | 5% | 700VDC | 0.006 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS1AJ406E194DH
Cap Film 40uF 1000V PP 5%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.0036 Ohm 105°C Box
|
Von 6,9411 € bis 7,5982 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 40uF | 5% | 1000VDC | 0.0036 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 45 X 60 | 60 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J606E184DH
Cap Film 60uF 700V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0038 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,4367 € bis 8,1409 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 60uF | 5% | 700VDC | 0.0038 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 40 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS1AJ406F034DH
Cap Film 40uF 1000V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.007 Ohm 105°C Box
|
Von 6,1974 € bis 6,784 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 40uF | 5% | 1000VDC | 0.007 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AJ405D102LH
Cap Film 4uF 1000V PP 5%( 32 X 16 X 30mm) Radial Plastic Rectangular Can 27.5mm 0.0165 Ohm 105°C Box
|
Von 1,0446 € bis 1,1435 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 4uF | 5% | 1000VDC | 0.0165 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 16 X 30 | 30 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS90J356E184DH
Cap Film 35uF 900V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0046 Ohm 105°C Box
|
Von 5,9045 € bis 6,4628 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 35uF | 5% | 900VDC | 0.0046 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 40 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J656F034DH
Cap Film 65uF 700V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0055 Ohm 105°C Box Automotive AEC-Q200
|
Von 6,997 € bis 7,66 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 65uF | 5% | 700VDC | 0.0055 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS70J606F024DH
Cap Film 60uF 700V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.006 Ohm 105°C Box
|
6,2154 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 60uF | 5% | 700VDC | 0.006 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS70J605D072LH
Cap Film 6uF 700V PP 5%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.013 Ohm 105°C Box
|
Von 0,858 € bis 0,9392 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6uF | 5% | 700VDC | 0.013 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 15 X 24.5 | 24.5 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA45K117E194DH
Cap Film 110uF 450V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 11,9722 € bis 13,1059 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 110uF | 10% | 450VDC | 0.005 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 45 X 60 | 60 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA45K117F034DH
Cap Film 110uF 450V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 12,278 € bis 12,9161 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 110uF | 10% | 450VDC | 0.005 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA45K127F034DH
Cap Film 120uF 450V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 10,9519 € bis 11,9885 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 120uF | 10% | 450VDC | 0.005 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS70J656F034DH
Cap Film 65uF 700V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0055 Ohm 105°C Box
|
7,0399 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 65uF | 5% | 700VDC | 0.0055 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS70J706F034DH
Cap Film 70uF 700V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C Box
|
Von 6,5693 € bis 7,1911 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 70uF | 5% | 700VDC | 0.005 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA45K137E194DH
Cap Film 130uF 450V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 13,2433 € bis 14,4972 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 130uF | 10% | 450VDC | 0.005 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 45 X 60 | 60 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA45K156D122LH
Cap Film 15uF 450V PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,7122 € bis 2,8333 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 10% | 450VDC | 0.005 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 33 | 33 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA45K167F044DH
Cap Film 160uF 450V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 14,9352 € bis 16,3523 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 160uF | 10% | 450VDC | 0.005 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS70J706E184DH
Cap Film 70uF 700V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0035 Ohm 105°C Box
|
Von 6,8166 € bis 7,4625 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 70uF | 5% | 700VDC | 0.0035 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 40 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS70J756E194DH
Cap Film 75uF 700V PP 5%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.003 Ohm 105°C Box
|
Von 7,9322 € bis 8,6837 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 75uF | 5% | 700VDC | 0.003 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 45 X 60 | 60 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS70J805D082LH
Cap Film 8uF 700V PP 5%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 105°C Box
|
Von 1,0256 € bis 1,1227 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 8uF | 5% | 700VDC | 0.011 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 14 X 28 | 28 | Non Polar | Box | No | No | No | No | EAR99 |