Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKA80J305D032LH
Cap Film 3uF 800V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.026 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,7012 € bis 0,7675 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 3uF | 5% | 800VDC | 0.026 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 11 X 20 | 20 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS1CK105D032LH
Cap Film 1uF 1200V PP 10%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.035 Ohm 105°C Box
|
0,469 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 1uF | 10% | 1200VDC | 0.035 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 11 X 20 | 20 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA90J305D042LH
Cap Film 3uF 900V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.03 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,8738 € bis 0,9566 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 3uF | 5% | 900VDC | 0.03 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS1CK205D072LH
Cap Film 2uF 1200V PP 10%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.024 Ohm 105°C Box
|
Von 0,8541 € bis 0,935 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2uF | 10% | 1200VDC | 0.024 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 15 X 24.5 | 24.5 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFACA60J755F054DH
Cap Film 7.5uF 600VAC PP 5%( 57.5 X 38 X 57.5mm) Plastic Rectangular Can 52.5mm 0.0034 Ohm 105°C Automotive AEC-Q200
|
Von 1.686,5463 € bis 2.107,0885 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 7.5uF | 5% | 600VAC | 0.0034 | PP | Plastic Rectangular Can | 52.5 | 4 | PC Pin | 57.5 X 38 X 57.5 | 57.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFDKA1AJ126E114BH
Cap Film 12uF 1000V PP 5%( 42 X 22 X 37mm) Radial Plastic Rectangular Can 37.5mm 0.0115 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,9582 € bis 3,2379 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 12uF | 5% | 1000VDC | 0.0115 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA1CJ456F064DH
Cap Film 45uF 1200V PP 5%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.0048 Ohm 105°C Box Automotive AEC-Q200
|
Von 10,6048 € bis 11,6079 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 45uF | 5% | 1200VDC | 0.0048 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 65 | 65 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
| PHV-5R4H505-2 PowerStor Supercapacitors for Pulse Power Applications |
|
Eaton | Elektrische Doppelschichtkondensatoren – Superkondensatoren | Unknown | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
EFDKA90J705D122LH
Cap Film 7uF 900V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0102 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,7119 € bis 1,9047 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 7uF | 5% | 900VDC | 0.0102 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 33 | 33 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFPLA2AJ124E022LH
Cap Film 0.12uF 2000V PP 5%( 42 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 0.016 Ohm 105°C Automotive AEC-Q200
|
Von 284,1483 € bis 355,003 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.12uF | 5% | 2000VDC | 0.016 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 13 X 24 | 24 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFDKS70K505D042LH
Cap Film 5uF 700V PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0145 Ohm 105°C Box
|
Von 0,8196 € bis 0,8972 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 5uF | 10% | 700VDC | 0.0145 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFX1A48K154B162LH
Cap Film Suppression X1 0.15uF 1000VDC/480VAC PP 10%( 18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110°C Box Automotive AEC-Q200
|
Von 0,5204 € bis 0,5697 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.15uF | 10% | 1000VDC|480VAC | PP | Plastic Rectangular Can | 15 | 2 | X1 | Radial | 18 X 11 X 19 | 19 | Non Polar | Box | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFX2A30K154B022LH
Cap Film Suppression X2 0.15uF 630VDC/305VAC PP 10%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Box Automotive AEC-Q200
|
Von 0,1793 € bis 0,1885 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.15uF | 10% | 630VDC|305VAC | PP | Plastic Rectangular Can | 15 | 2 | X2 | Radial | 18 X 6 X 12 | 12 | Non Polar | Box | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS90J256F014BH
Cap Film 25uF 900V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0115 Ohm 105°C Box
|
4,6649 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 5% | 900VDC | 0.0115 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AK356F024DH
Cap Film 35uF 1000V PP 10%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.008 Ohm 105°C Box
|
Von 5,4778 € bis 5,9963 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 35uF | 10% | 1000VDC | 0.008 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFPLS2AJ223D012LH
FILM CAP, 2000VDC, 0.022uF, J, 2LEADS, Size32mmx17mmx8mm
|
Von 81,6852 € bis 102,0523 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.022uF | 5% | 2000VDC | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 8 X 17 | 17 | Non Polar | No | No | No | EAR99 | |||||||||||||||||||
EFPLS63J184D012LH
FILM CAP, 630VDC, 0.18uF, J, 2LEADS, Size32mmx17mmx8mm
|
Von 81,6852 € bis 102,0523 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.18uF | 5% | 630VDC | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 8 X 17 | 17 | Non Polar | No | No | No | EAR99 | |||||||||||||||||||
EFPLA1AJ185E162LH
Cap Film 1.8uF 1000V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Automotive AEC-Q200
|
Von 1.016,7707 € bis 1.270,312 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 1.8uF | 5% | 1000VDC | 0.005 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFDKS1BK146E164DH
Cap Film 14uF 1100V PP 10%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0095 Ohm 105°C Box
|
Von 3,9605 € bis 4,3348 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 14uF | 10% | 1100VDC | 0.0095 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFACA30J505D132LH
Cap Film 5uF 300VAC PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0036 Ohm 105°C Automotive AEC-Q200
|
Von 412,3607 € bis 515,1859 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 5uF | 5% | 300VAC | 0.0036 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 22 X 37 | 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFDKS80K356F014BH
Cap Film 35uF 800V PP 10%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0095 Ohm 105°C Box
|
Von 4,5641 € bis 4,9967 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 35uF | 10% | 800VDC | 0.0095 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
| EFX2A35K104B062LH Film Suppression Capacitor |
Von 0,2285 € bis 0,2501 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
EFDKA60J706E184DH
Cap Film 70uF 600V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0035 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,9792 € bis 8,7348 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 70uF | 5% | 600VDC | 0.0035 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 40 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFX1S48K824D082LH
Cap Film Suppression X1 0.82uF 1000VDC/480VAC PP 10%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 110°C Box
|
Von 1,1709 € bis 1,2817 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.82uF | 10% | 1000VDC|480VAC | PP | Plastic Rectangular Can | 27.5 | 2 | X1 | Radial | 32 X 14 X 28 | 28 | Non Polar | Box | No | No | No | EAR99 | |||||||||||||||||
EFX1S76K273C012LH
Cap Film Suppression X1 0.027uF 1500VDC/760VAC PP 10%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
|
Von 0,4707 € bis 0,5152 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | EMI Suppression | 0.027uF | 10% | 1500VDC|760VAC | PP | Plastic Rectangular Can | 22.5 | 2 | X1 | Radial | 26 X 6 X 15.5 | 15.5 | Non Polar | Bulk | No | No | No | No | EAR99 |