Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKA70K606F024DH
Cap Film 60uF 700V PP 10%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 6,2532 € bis 6,8458 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 60uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K705D072LH
Cap Film 7uF 700V PP 10%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,0133 € bis 1,1093 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 7uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 15 X 24.5 | 24.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K706F034DH
Cap Film 70uF 700V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,301 € bis 7,9924 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 70uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K706E184DH
Cap Film 70uF 700V PP 10%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,5827 € bis 8,3007 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 70uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 40 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K756E194DH
Cap Film 75uF 700V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 8,6185 € bis 9,4344 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 75uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 45 X 60 | 60 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K756F034DH
Cap Film 75uF 700V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,3912 € bis 8,0911 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 75uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K905D102LH
Cap Film 9uF 700V PP 10%( 32 X 16 X 30mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,3157 € bis 1,4403 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 9uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 16 X 30 | 30 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K806E194DH
Cap Film 80uF 700V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 8,6949 € bis 9,5185 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 80uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 45 X 60 | 60 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K806F034DH
Cap Film 80uF 700V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,4367 € bis 8,1409 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 80uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K805D082LH
Cap Film 8uF 700V PP 10%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,1397 € bis 1,247 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 8uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 14 X 28 | 28 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K856E194DH
Cap Film 85uF 700V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 8,8057 € bis 9,6388 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 85uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 45 X 60 | 60 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J106D134BH
Cap Film 10uF 800V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0085 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,9676 € bis 2,154 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 800VDC | 5% | 0.0085 | Plastic Rectangular Can | 27.5 | Radial | PP | 4 | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70K906F044DH
Cap Film 90uF 700V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 10,6548 € bis 11,663 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 90uF | 700VDC | 10% | 0.004 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J107F064DH
Cap Film 100uF 800V PP 5%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.0032 Ohm 105°C Box Automotive AEC-Q200
|
Von 11,7318 € bis 12,8397 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 100uF | 800VDC | 5% | 0.0032 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 45 X 65 | 65 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J106E102LH
Cap Film 10uF 800V PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.018 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,1145 € bis 2,3146 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 800VDC | 5% | 0.018 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 19 X 32 | 32 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J106D132LH
Cap Film 10uF 800V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0095 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,8542 € bis 2,0303 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 800VDC | 5% | 0.0095 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J117F064DH
Cap Film 110uF 800V PP 5%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.003 Ohm 105°C Box Automotive AEC-Q200
|
Von 12,2471 € bis 13,4065 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 110uF | 800VDC | 5% | 0.003 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 45 X 65 | 65 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J126D134BH
Cap Film 12uF 800V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.008 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,2055 € bis 2,4142 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 12uF | 800VDC | 5% | 0.008 | Plastic Rectangular Can | 27.5 | Radial | PP | 4 | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J126D132LH
Cap Film 12uF 800V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0095 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,0921 € bis 2,2897 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 12uF | 800VDC | 5% | 0.0095 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J126E102LH
Cap Film 12uF 800V PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.012 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,1377 € bis 2,3395 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 12uF | 800VDC | 5% | 0.012 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 19 X 32 | 32 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J146D132LH
Cap Film 14uF 800V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0095 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,2502 € bis 2,4632 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 14uF | 800VDC | 5% | 0.0095 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J146D134BH
Cap Film 14uF 800V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0075 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,3524 € bis 2,5748 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 14uF | 800VDC | 5% | 0.0075 | Plastic Rectangular Can | 27.5 | Radial | PP | 4 | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J205D022LH
Cap Film 2uF 800V PP 5%( 32 X 9 X 18mm) Radial Plastic Rectangular Can 27.5mm 0.04 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,5704 € bis 0,6244 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 2uF | 800VDC | 5% | 0.04 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 9 X 18 | 18 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J146E102LH
Cap Film 14uF 800V PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.011 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,239 € bis 2,4511 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 14uF | 800VDC | 5% | 0.011 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 19 X 32 | 32 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA80J156E134BH
Cap Film 15uF 800V PP 5%( 42 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.009 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,6152 € bis 2,8625 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 800VDC | 5% | 0.009 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 20 X 40 | 40 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |