Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKS80J605D102LH
Cap Film 6uF 800V PP 5%( 32 X 16 X 30mm) Radial Plastic Rectangular Can 27.5mm 0.012 Ohm 105°C Box
|
Von 1,1285 € bis 1,235 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6uF | 5% | 800VDC | 0.012 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 16 X 30 | 30 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS80K356F014BH
Cap Film 35uF 800V PP 10%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0095 Ohm 105°C Box
|
Von 4,338 € bis 4,7485 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 35uF | 10% | 800VDC | 0.0095 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA60J906F044DH
Cap Film 90uF 600V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
11,9808 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 90uF | 5% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA60K106E072LH
Cap Film 10uF 600V PP 10%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,8319 € bis 2,0054 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 10uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 17 X 30 | 30 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS80J606E194DH
Cap Film 60uF 800V PP 5%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.0032 Ohm 105°C Box
|
Von 7,6849 € bis 8,4123 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 60uF | 5% | 800VDC | 0.0032 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 45 X 60 | 60 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
| EFX2A35M474B162LH Film Suppression Capacitor |
Von 0,4389 € bis 0,4803 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
EFDKS80J656E194DH
Cap Film 65uF 800V PP 5%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.0028 Ohm 105°C Box
|
Von 7,8086 € bis 8,548 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 65uF | 5% | 800VDC | 0.0028 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 45 X 60 | 60 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA60K117F044DH
Cap Film 110uF 600V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 11,3023 € bis 12,3759 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 110uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS80J606F034DH
Cap Film 60uF 800V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0048 Ohm 105°C Box
|
Von 6,6251 € bis 7,2529 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 60uF | 5% | 800VDC | 0.0048 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA60K107F044DH
Cap Film 100uF 600V PP 10%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 11,1134 € bis 12,1698 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 100uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFY2A30K474D092LH
Cap Film Suppression Y2 0.47uF 1500VDC/300VAC PP 10%( 32 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 110°C Automotive AEC-Q200
|
Von 1,4274 € bis 1,868 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Interference Suppression | 0.47uF | 10% | 300VAC|1500VDC | PP | Plastic Rectangular Can | 27.5 | Y2 | Radial | 32 X 18 X 28 | 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
EFDKA60K806F034DH
Cap Film 80uF 600V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,4367 € bis 8,1409 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 80uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS80K456F024DH
Cap Film 45uF 800V PP 10%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.007 Ohm 105°C Box
|
Von 5,33 € bis 5,8341 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 45uF | 10% | 800VDC | 0.007 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS80K456E184DH
Cap Film 45uF 800V PP 10%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box
|
Von 6,3211 € bis 6,9197 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 45uF | 10% | 800VDC | 0.004 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 40 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA60K856E194DH
Cap Film 85uF 600V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
10,1901 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 85uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 45 X 60 | 60 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA60K127F064DH
Cap Film 120uF 600V PP 10%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 12,5133 € bis 13,6985 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 120uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 65 | 65 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS80J756F044DH
Cap Film 75uF 800V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0043 Ohm 105°C Box
|
Von 8,5523 € bis 9,3622 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 75uF | 5% | 800VDC | 0.0043 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA60K137F064DH
Cap Film 130uF 600V PP 10%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 12,7881 € bis 13,9991 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 130uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 65 | 65 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA60K147F064DH
Cap Film 140uF 600V PP 10%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 13,0544 € bis 14,2911 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 140uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 65 | 65 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS80K506F034DH
Cap Film 50uF 800V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0058 Ohm 105°C Box
|
Von 6,3211 € bis 6,9197 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 50uF | 10% | 800VDC | 0.0058 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS80K506E184DH
Cap Film 50uF 800V PP 10%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0036 Ohm 105°C Box
|
Von 6,4447 € bis 7,0554 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 50uF | 10% | 800VDC | 0.0036 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 40 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA60K156D132LH
Cap Film 15uF 600V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,9899 € bis 2,1789 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA60K156D134BH
Cap Film 15uF 600V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,2957 € bis 2,513 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 15uF | 10% | 600VDC | 0.004 | PP | Plastic Rectangular Can | 27.5 | 4 | Radial | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS80J805E072LH
Cap Film 8uF 800V PP 5%( 42 X 17 X 30mm) Radial Plastic Rectangular Can 37.5mm 0.0225 Ohm 105°C Box
|
Von 1,6395 € bis 1,7941 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 8uF | 5% | 800VDC | 0.0225 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 42 X 17 X 30 | 30 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS80J806F044DH
Cap Film 80uF 800V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0042 Ohm 105°C Box
|
Von 8,7722 € bis 9,6027 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 80uF | 5% | 800VDC | 0.0042 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 |