Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKS90J156F014BH
Cap Film 15uF 900V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.022 Ohm 105°C Box
|
Von 3,6541 € bis 4,0007 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 5% | 900VDC | 0.022 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AJ206F014BH
Cap Film 20uF 1000V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0135 Ohm 105°C Box
|
Von 3,8981 € bis 4,2667 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 5% | 1000VDC | 0.0135 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J406E164DH
Cap Film 40uF 700V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 4,6803 € bis 5,1235 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 40uF | 5% | 700VDC | 0.005 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 30 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS90J156E154BH
Cap Film 15uF 900V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0105 Ohm 105°C Box
|
Von 3,0456 € bis 3,3337 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 5% | 900VDC | 0.0105 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 24 X 44 | 44 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AJ256E174DH
Cap Film 25uF 1000V PP 5%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0055 Ohm 105°C Box
|
Von 4,6472 € bis 5,087 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 5% | 1000VDC | 0.0055 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J406F014BH
Cap Film 40uF 700V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.008 Ohm 105°C Box Automotive AEC-Q200
|
Von 4,7582 € bis 5,2091 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 40uF | 5% | 700VDC | 0.008 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70J405D032LH
Cap Film 4uF 700V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.023 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,7055 € bis 0,7723 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 4uF | 5% | 700VDC | 0.023 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 11 X 20 | 20 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS90J186E154BH
Cap Film 18uF 900V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0088 Ohm 105°C Box
|
Von 3,1007 € bis 3,3939 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 18uF | 5% | 900VDC | 0.0088 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 24 X 44 | 44 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS90J205D032LH
Cap Film 2uF 900V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.038 Ohm 105°C Box
|
Von 0,574 € bis 0,6283 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2uF | 5% | 900VDC | 0.038 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 11 X 20 | 20 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J456F014BH
Cap Film 45uF 700V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0075 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,1701 € bis 5,659 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 45uF | 5% | 700VDC | 0.0075 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA70J456E174DH
Cap Film 45uF 700V PP 5%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0045 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,7141 € bis 6,2556 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 45uF | 5% | 700VDC | 0.0045 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS1AJ256F014BH
Cap Film 25uF 1000V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.011 Ohm 105°C Box
|
4,6227 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 5% | 1000VDC | 0.011 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AJ306E184DH
Cap Film 30uF 1000V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0046 Ohm 105°C Box
|
Von 5,6251 € bis 6,1582 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 30uF | 5% | 1000VDC | 0.0046 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 40 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AJ305D072LH
Cap Film 3uF 1000V PP 5%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.022 Ohm 105°C Box
|
Von 0,8411 € bis 0,9207 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3uF | 5% | 1000VDC | 0.022 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 15 X 24.5 | 24.5 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS90J206E154BH
Cap Film 20uF 900V PP 5%( 42 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0075 Ohm 105°C Box
|
Von 3,2227 € bis 3,5278 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 5% | 900VDC | 0.0075 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 24 X 44 | 44 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AJ306F024DH
Cap Film 30uF 1000V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0098 Ohm 105°C Box
|
Von 4,8921 € bis 5,3548 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 30uF | 5% | 1000VDC | 0.0098 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J505D042LH
Cap Film 5uF 700V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0145 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,8135 € bis 0,8905 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 5uF | 5% | 700VDC | 0.0145 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 13 X 22 | 22 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS90J206F014BH
Cap Film 20uF 900V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0135 Ohm 105°C Box
|
Von 3,8981 € bis 4,2667 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 5% | 900VDC | 0.0135 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J506F014BH
Cap Film 50uF 700V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.007 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,5811 € bis 6,1099 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 50uF | 5% | 700VDC | 0.007 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS1AJ356E184DH
Cap Film 35uF 1000V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box
|
Von 5,9921 € bis 6,5598 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 35uF | 5% | 1000VDC | 0.004 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 40 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J506E174DH
Cap Film 50uF 700V PP 5%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,848 € bis 6,4014 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 50uF | 5% | 700VDC | 0.004 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 35 X 50 | 50 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS90J256E164DH
Cap Film 25uF 900V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0062 Ohm 105°C Box
|
Von 3,8091 € bis 4,1701 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 5% | 900VDC | 0.0062 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AJ356F024DH
Cap Film 35uF 1000V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.008 Ohm 105°C Box
|
Von 5,1362 € bis 5,6226 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 35uF | 5% | 1000VDC | 0.008 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS90J256F014BH
Cap Film 25uF 900V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0115 Ohm 105°C Box
|
4,5515 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 5% | 900VDC | 0.0115 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J556F024DH
Cap Film 55uF 700V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0062 Ohm 105°C Box Automotive AEC-Q200
|
Von 5,959 € bis 6,5234 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 55uF | 5% | 700VDC | 0.0062 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |