Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFACA25J805E114BH
Cap Film 8uF 250VAC PP 5%( 42 X 22 X 37mm) Plastic Rectangular Can 37.5mm 0.0045 Ohm 105°C Automotive AEC-Q200
|
Von 543,1852 € bis 614,1902 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 8uF | 250VAC | 5% | 0.0045 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 22 X 37 | 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J186F024DH
Cap Film 18uF 300VAC PP 5%( 57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0035 Ohm 105°C Automotive AEC-Q200
|
Von 1.194,4413 € bis 1.350,5777 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 18uF | 300VAC | 5% | 0.0035 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J205D072LH
Cap Film 2uF 300VAC PP 5%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0075 Ohm 105°C Automotive AEC-Q200
|
245,4625 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2uF | 300VAC | 5% | 0.0075 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 15 X 24.5 | 24.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J256F034DH
Cap Film 25uF 300VAC PP 5%( 57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.003 Ohm 105°C Automotive AEC-Q200
|
Von 1.375,6612 € bis 1.555,4829 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 25uF | 300VAC | 5% | 0.003 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 35 X 50 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J305D092LH
Cap Film 3uF 300VAC PP 5%( 32 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.006 Ohm 105°C Automotive AEC-Q200
|
298,9853 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 3uF | 300VAC | 5% | 0.006 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 18 X 28 | 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J106E154BH
Cap Film 10uF 300VAC PP 5%( 42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.003 Ohm 105°C Automotive AEC-Q200
|
Von 723,9305 € bis 818,5615 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 10uF | 300VAC | 5% | 0.003 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 24 X 44 | 44 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J225D072LH
Cap Film 2.2uF 300VAC PP 5%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0068 Ohm 105°C Automotive AEC-Q200
|
Von 217,0826 € bis 245,4625 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2.2uF | 300VAC | 5% | 0.0068 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 15 X 24.5 | 24.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA30J255D082LH
Cap Film 2.5uF 300VAC PP 5%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0065 Ohm 105°C Automotive AEC-Q200
|
286,5537 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 2.5uF | 300VAC | 5% | 0.0065 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 14 X 28 | 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J106D132LH
Cap Film 10uF 180VAC PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0028 Ohm 105°C Automotive AEC-Q200
|
Von 416,488 € bis 470,926 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 10uF | 180VAC | 5% | 0.0028 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 22 X 37 | 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J186E154BH
Cap Film 18uF 180VAC PP 5%( 42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.0028 Ohm 105°C Automotive AEC-Q200
|
Von 651,7307 € bis 736,9214 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 18uF | 180VAC | 5% | 0.0028 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 24 X 44 | 44 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J505D092LH
Cap Film 5uF 180VAC PP 5%( 32 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0055 Ohm 105°C Automotive AEC-Q200
|
Von 235,2596 € bis 266,0124 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 5uF | 180VAC | 5% | 0.0055 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 18 X 28 | 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J106E102LH
Cap Film 10uF 180VAC PP 5%( 42 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Automotive AEC-Q200
|
Von 470,5108 € bis 532,0162 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 10uF | 180VAC | 5% | 0.005 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 19 X 32 | 32 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J306E174DH
Cap Film 30uF 180VAC PP 5%( 42 X 35 X 50mm) Plastic Rectangular Can 37.5mm 0.0018 Ohm 105°C Automotive AEC-Q200
|
Von 1.158,5787 € bis 1.310,0204 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 30uF | 180VAC | 5% | 0.0018 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 35 X 50 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J606F054DH
Cap Film 60uF 180VAC PP 5%( 57.5 X 38 X 57.5mm) Plastic Rectangular Can 52.5mm 0.0018 Ohm 105°C Automotive AEC-Q200
|
Von 1.629,0895 € bis 1.842,0366 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 60uF | 180VAC | 5% | 0.0018 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 38 X 57.5 | 57.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J506F034DH
Cap Film 50uF 180VAC PP 5%( 57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.0022 Ohm 105°C Automotive AEC-Q200
|
Von 1.375,6612 € bis 1.555,4829 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 50uF | 180VAC | 5% | 0.0022 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 35 X 50 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J156E114BH
Cap Film 15uF 180VAC PP 5%( 42 X 22 X 37mm) Plastic Rectangular Can 37.5mm 0.0035 Ohm 105°C Automotive AEC-Q200
|
Von 543,1852 € bis 614,1902 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 180VAC | 5% | 0.0035 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 22 X 37 | 37 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J206E154BH
Cap Film 20uF 180VAC PP 5%( 42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.0025 Ohm 105°C Automotive AEC-Q200
|
Von 723,9305 € bis 818,5615 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 180VAC | 5% | 0.0025 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42 X 24 X 44 | 44 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFACA18J685D122LH
Cap Film 6.8uF 180VAC PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Automotive AEC-Q200
|
337,9156 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6.8uF | 180VAC | 5% | 0.004 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 18 X 33 | 33 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA63J153B012LH
Cap Film 0.015uF 630V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.042 Ohm 105°C Automotive AEC-Q200
|
Von 39,2184 € bis 44,3368 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.015uF | 630VDC | 5% | 0.042 | Plastic Rectangular Can | 15 | Radial | PP | 2 | 18 X 5 X 11 | 11 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA63J474E012LH
Cap Film 0.47uF 630V PP 5%( 42 X 11 X 22mm) Radial Plastic Rectangular Can 37.5mm 0.0125 Ohm 105°C Automotive AEC-Q200
|
Von 239,09 € bis 270,3427 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.47uF | 630VDC | 5% | 0.0125 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 11 X 22 | 22 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA63J274C052LH
Cap Film 0.27uF 630V PP 5%( 26 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 0.0065 Ohm 105°C Automotive AEC-Q200
|
Von 124,799 € bis 141,1117 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.27uF | 630VDC | 5% | 0.0065 | Plastic Rectangular Can | 22.5 | Radial | PP | 2 | 26 X 11 X 20 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA63J683B092LH
Cap Film 0.068uF 630V PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.0135 Ohm 105°C Automotive AEC-Q200
|
Von 56,4294 € bis 63,802 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.068uF | 630VDC | 5% | 0.0135 | Plastic Rectangular Can | 15 | Radial | PP | 2 | 18 X 8.5 X 14.5 | 14.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA63J395E162LH
Cap Film 3.9uF 630V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Automotive AEC-Q200
|
Von 982,1382 € bis 1.110,5132 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 3.9uF | 630VDC | 5% | 0.005 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 42 X 30 X 45 | 45 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLA63J824D082LH
Cap Film 0.82uF 630V PP 5%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.009 Ohm 105°C Automotive AEC-Q200
|
Von 229,0396 € bis 258,9788 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.82uF | 630VDC | 5% | 0.009 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 14 X 28 | 28 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
EFPLS1AJ104D012LH
Cap Film 0.1uF 1000V PP 5%( 32 X 8 X 17mm) Radial Plastic Rectangular Can 27.5mm 0.025 Ohm 105°C
|
Von 78,9029 € bis 89,216 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Pulse | 0.1uF | 1000VDC | 5% | 0.025 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 8 X 17 | 17 | No | No | No | EAR99 |