Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFDKS1BJ406F044DH
Cap Film 40uF 1100V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0068 Ohm 105°C Box
|
Von 7,9542 € bis 8,707 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 40uF | 1100VDC | 5% | 0.0068 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1BJ456F044DH
Cap Film 45uF 1100V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0062 Ohm 105°C Box
|
Von 8,2089 € bis 8,986 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 45uF | 1100VDC | 5% | 0.0062 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1BJ505D134BH
Cap Film 5uF 1100V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0105 Ohm 105°C Box
|
Von 1,7871 € bis 1,9569 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 5uF | 1100VDC | 5% | 0.0105 | Plastic Rectangular Can | 27.5 | Radial | PP | 4 | 32 X 22 X 37 | 37 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1BK156E164DH
Cap Film 15uF 1100V PP 10%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0085 Ohm 105°C Box
|
Von 3,8099 € bis 4,1712 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 1100VDC | 10% | 0.0085 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1BK206F024DH
Cap Film 20uF 1100V PP 10%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0115 Ohm 105°C Box
|
Von 4,7602 € bis 5,2107 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 1100VDC | 10% | 0.0115 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1BK556F064DH
Cap Film 55uF 1100V PP 10%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.0048 Ohm 105°C Box
|
Von 9,971 € bis 10,9143 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 55uF | 1100VDC | 10% | 0.0048 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 45 X 65 | 65 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1BK905E114BH
Cap Film 9uF 1100V PP 10%( 42 X 22 X 37mm) Radial Plastic Rectangular Can 37.5mm 0.013 Ohm 105°C Box
|
Von 2,4585 € bis 2,6916 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 9uF | 1100VDC | 10% | 0.013 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 22 X 37 | 37 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1CJ126E164DH
Cap Film 12uF 1200V PP 5%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0085 Ohm 105°C Box
|
Von 3,6653 € bis 4,0118 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 12uF | 1200VDC | 5% | 0.0085 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 30 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1CJ156E174DH
Cap Film 15uF 1200V PP 5%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0068 Ohm 105°C Box
|
Von 4,9837 € bis 5,455 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 15uF | 1200VDC | 5% | 0.0068 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1CJ126F014BH
Cap Film 12uF 1200V PP 5%( 57.5 X 25 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.0165 Ohm 105°C Box
|
Von 3,8324 € bis 4,1954 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 12uF | 1200VDC | 5% | 0.0165 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 25 X 45 | 45 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1CJ206E184DH
Cap Film 20uF 1200V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0055 Ohm 105°C Box
|
Von 5,8656 € bis 6,4218 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 20uF | 1200VDC | 5% | 0.0055 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 40 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AJ505D122LH
Cap Film 5uF 1000V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0125 Ohm 105°C Box
|
Von 1,3194 € bis 1,445 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 5uF | 1000VDC | 5% | 0.0125 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 18 X 33 | 33 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA70J706E184DH
Cap Film 70uF 700V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.0035 Ohm 105°C Box Automotive AEC-Q200
|
Von 7,7325 € bis 8,4645 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 70uF | 700VDC | 5% | 0.0035 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 40 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKS1AJ506F044DH
Cap Film 50uF 1000V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0058 Ohm 105°C Box
|
Von 8,4194 € bis 9,2164 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 50uF | 1000VDC | 5% | 0.0058 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AJ556F044DH
Cap Film 55uF 1000V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C Box
|
Von 8,4194 € bis 9,2164 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 55uF | 1000VDC | 5% | 0.005 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS1AJ605D122LH
Cap Film 6uF 1000V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0115 Ohm 105°C Box
|
Von 1,3644 € bis 1,4935 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 6uF | 1000VDC | 5% | 0.0115 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 18 X 33 | 33 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKS80J356E174DH
Cap Film 35uF 800V PP 5%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0055 Ohm 105°C Box
|
Von 5,3857 € bis 5,8951 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | AC Filter | 35uF | 800VDC | 5% | 0.0055 | Plastic Rectangular Can | 37.5 | Radial | PP | 4 | 42 X 35 X 50 | 50 | Non Polar | Box | No | No | No | No | EAR99 | ||||||||||||||||
EFDKA60J606F024DH
Cap Film 60uF 600V PP 5%( 57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.006 Ohm 105°C Box Automotive AEC-Q200
|
Von 6,4356 € bis 7,0455 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 60uF | 600VDC | 5% | 0.006 | Plastic Rectangular Can | 52.5 | Radial | PP | 4 | 57.5 X 30 X 45 | 45 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA60J605D072LH
Cap Film 6uF 600V PP 5%( 32 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.013 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,9862 € bis 1,0796 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 6uF | 600VDC | 5% | 0.013 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 15 X 24.5 | 24.5 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFY2A30K222A012LH
Cap Film Suppression Y2 0.0022uF 1500VDC/300VAC PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Automotive AEC-Q200
|
Von 0,1541 € bis 0,2204 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | Interference Suppression | 0.0022uF | 300VAC|1500VDC | 10% | Plastic Rectangular Can | 10 | Radial | PP | Y2 | 13 X 4 X 9 | 9 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||
EHBSA035M1510810T
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 9.7mm) SMD 0.027 Ohm 2.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,4125 € bis 0,424 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 35VDC | 20% | 0.027 | Low | Cylindrical | 2.9 | 52.5 | 0.12 | 4000 | 2 | 8 X 9.7 | 9.7 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M4711016T
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4A 4000h 125°C Automotive AEC-Q200
|
Von 0,8646 € bis 0,8956 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 35VDC | 20% | 0.011 | Low | Cylindrical | 4 | 164.5 | 0.12 | 4000 | 2 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA050M3300608T
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive AEC-Q200
|
Von 0,2338 € bis 0,2396 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 50VDC | 20% | 0.04 | Low | Cylindrical | 1.1 | 16.5 | 0.1 | 4000 | 2 | 6.3 X 7.5 | 7.5 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M3311012T
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.3mm) SMD 0.014 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,6815 € bis 0,7049 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 35VDC | 20% | 0.014 | Low | Cylindrical | 3.5 | 115.5 | 0.12 | 4000 | 2 | 10 X 12.3 | 12.3 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M4700608T
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 7.5mm) SMD 0.035 Ohm 1.4A 4000h 125°C Automotive AEC-Q200
|
Von 0,3035 € bis 0,3114 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 35VDC | 20% | 0.035 | Low | Cylindrical | 1.4 | 16.5 | 0.12 | 4000 | 2 | 6.3 X 7.5 | 7.5 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown |