Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EHBSA050M1811012T
Cap Aluminum Polymer Hybrid 180uF 50VDC 20%( 10 X 12.3mm) SMD 0.017 Ohm 3.2A 4000h 125°C Automotive AEC-Q200
|
Von 0,4881 € bis 0,5343 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 50VDC | Low | 0.017 | 3.2 | 4000 | 90 | Cylindrical | 2 | 10 X 12.3 | 12.3 | 10 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M2211010T
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,5367 € bis 0,5523 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 35VDC | Low | 0.02 | 2.8 | 4000 | 77 | Cylindrical | 2 | 10 X 10.2 | 10.2 | 10 | Polar | 0.12 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA050M4700810T
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 8 X 9.7mm) SMD 0.03 Ohm 1.25A 4000h 125°C Automotive AEC-Q200
|
Von 0,3782 € bis 0,3885 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 50VDC | Low | 0.03 | 1.25 | 4000 | 23.5 | Cylindrical | 2 | 8 X 9.7 | 9.7 | 8 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA050M2200606T
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C Automotive AEC-Q200
|
Von 0,2428 € bis 0,2497 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 50VDC | Low | 0.08 | 0.75 | 4000 | 11 | Cylindrical | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M3311010T
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,6073 € bis 0,6252 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | Low | 0.02 | 3.5 | 4000 | 115.5 | Cylindrical | 2 | 10 X 10.2 | 10.2 | 10 | Polar | 0.12 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA050M2211016T
Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 16.5mm) SMD 0.013 Ohm 3.7A 4000h 125°C Automotive AEC-Q200
|
Von 0,8732 € bis 0,9045 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 50VDC | Low | 0.013 | 3.7 | 4000 | 110 | Cylindrical | 2 | 10 X 16.5 | 16.5 | 10 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA063M1211012T
Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 12.3mm) SMD 0.019 Ohm 3A 4000h 125°C Automotive AEC-Q200
|
Von 0,9394 € bis 0,9735 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 20% | 63VDC | Low | 0.019 | 3 | 4000 | 75.6 | Cylindrical | 2 | 10 X 12.3 | 12.3 | 10 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA063M1011010T
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,7122 € bis 0,7339 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 63VDC | Low | 0.03 | 2.8 | 4000 | 63 | Cylindrical | 2 | 10 X 10.2 | 10.2 | 10 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA063M5601010T
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,6747 € bis 0,695 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 63VDC | Low | 0.03 | 2.8 | 4000 | 35.3 | Cylindrical | 2 | 10 X 10.2 | 10.2 | 10 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA050M1511012T
Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 12.3mm) SMD 0.017 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
Von 0,7066 € bis 0,7312 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 50VDC | Low | 0.017 | 2 | 4000 | 75 | Cylindrical | 2 | 10 X 12.3 | 12.3 | 10 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA063M8201010T
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,4083 € bis 0,4425 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 20% | 63VDC | Low | 0.03 | 2.8 | 4000 | 51.7 | Cylindrical | 2 | 10 X 10.2 | 10.2 | 10 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA050M6800810T
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 9.7mm) SMD 0.03 Ohm 2.7A 4000h 125°C Automotive AEC-Q200
|
Von 0,5015 € bis 0,5158 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | Low | 0.03 | 2.7 | 4000 | 34 | Cylindrical | 2 | 8 X 9.7 | 9.7 | 8 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA063M2200608T
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.5mm) SMD 0.08 Ohm 0.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,2328 € bis 0,2386 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 63VDC | Low | 0.08 | 0.9 | 4000 | 13.9 | Cylindrical | 2 | 6.3 X 7.5 | 7.5 | 6.3 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA063M1000606T
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C Automotive AEC-Q200
|
Von 0,1366 € bis 0,1495 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | Low | 0.12 | 0.7 | 4000 | 6.3 | Cylindrical | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA063M4700810T
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 9.7mm) SMD 0.032 Ohm 2.4A 4000h 125°C Automotive AEC-Q200
|
Von 0,6073 € bis 0,6252 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 63VDC | Low | 0.032 | 2.4 | 4000 | 29.6 | Cylindrical | 2 | 8 X 9.7 | 9.7 | 8 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA080M5601010T
Cap Aluminum Polymer Hybrid 56uF 80VDC 20%( 10 X 10.2mm) SMD 0.033 Ohm 1.36A 4000h 125°C Automotive AEC-Q200
|
Von 0,8548 € bis 0,8816 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 80VDC | Low | 0.033 | 1.36 | 4000 | 44.8 | Cylindrical | 2 | 10 X 10.2 | 10.2 | 10 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA063M3300810T
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 9.7mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive AEC-Q200
|
Von 0,5367 € bis 0,5523 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 63VDC | Low | 0.04 | 1.1 | 4000 | 20.8 | Cylindrical | 2 | 8 X 9.7 | 9.7 | 8 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA080M2200810T
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 9.7mm) SMD 0.045 Ohm 1.05A 4000h 125°C Automotive AEC-Q200
|
Von 0,6747 € bis 0,695 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 80VDC | Low | 0.045 | 1.05 | 4000 | 17.6 | Cylindrical | 2 | 8 X 9.7 | 9.7 | 8 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M1810810T
Cap Aluminum Polymer Hybrid 180uF 35VDC 20%( 8 X 9.7mm) SMD 0.027 Ohm 2.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,2903 € bis 0,3147 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 35VDC | Low | 0.027 | 2.9 | 4000 | 63 | Cylindrical | 2 | 8 X 9.7 | 9.7 | 8 | Polar | 0.12 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M1010606T
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 4000h 125°C Automotive AEC-Q200
|
Von 0,58 € bis 0,6248 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 25VDC | Low | 0.05 | 1.3 | 4000 | 25 | Cylindrical | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | 0.14 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M6800608T
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.5mm) SMD 0.035 Ohm 1.4A 4000h 125°C Automotive AEC-Q200
|
Von 0,2202 € bis 0,2256 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 35VDC | Low | 0.035 | 1.4 | 4000 | 23.8 | Cylindrical | 2 | 6.3 X 7.5 | 7.5 | 6.3 | Polar | 0.12 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M3311010T
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,5444 € bis 0,5602 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.02 | 3.5 | 4000 | 82.5 | Cylindrical | 2 | 10 X 10.2 | 10.2 | 10 | Polar | 0.14 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M4711012T
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 12.3mm) SMD 0.014 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,7551 € bis 0,7815 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 35VDC | Low | 0.014 | 3.5 | 4000 | 164.5 | Cylindrical | 2 | 10 X 12.3 | 12.3 | 10 | Polar | 0.12 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M2710810T
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 8 X 9.7mm) SMD 0.027 Ohm 2.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,5065 € bis 0,521 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 25VDC | Low | 0.027 | 2.9 | 4000 | 67.5 | Cylindrical | 2 | 8 X 9.7 | 9.7 | 8 | Polar | 0.14 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M2700606T
Cap Aluminum Polymer Hybrid 27uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,2065 € bis 0,2122 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 27uF | 20% | 35VDC | Low | 0.06 | 0.9 | 4000 | 9.5 | Cylindrical | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | 0.12 | Yes | AEC-Q200 | Yes | Unknown |