Eaton Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Suppression Class | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EHBSA035M4711012T
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 12.3mm) SMD 0.014 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,7551 € bis 0,7815 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 35VDC | Low | 0.014 | 3.5 | 164.5 | Cylindrical | 4000 | 2 | 0.12 | 10 X 12.3 | 12.3 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M2710810T
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 8 X 9.7mm) SMD 0.027 Ohm 2.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,5065 € bis 0,521 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 25VDC | Low | 0.027 | 2.9 | 67.5 | Cylindrical | 4000 | 2 | 0.14 | 8 X 9.7 | 9.7 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M2700606T
Cap Aluminum Polymer Hybrid 27uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,2065 € bis 0,2122 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 27uF | 20% | 35VDC | Low | 0.06 | 0.9 | 9.5 | Cylindrical | 4000 | 2 | 0.12 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M5600606T
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,2837 € bis 0,292 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 25VDC | Low | 0.05 | 0.9 | 14 | Cylindrical | 4000 | 2 | 0.14 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M4711012T
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 12.3mm) SMD 0.014 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,6796 € bis 0,7029 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 25VDC | Low | 0.014 | 3.5 | 117.5 | Cylindrical | 4000 | 2 | 0.14 | 10 X 12.3 | 12.3 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA035M1010810T
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 9.7mm) SMD 0.027 Ohm 1.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,3949 € bis 0,4057 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 35VDC | Low | 0.027 | 1.9 | 35 | Cylindrical | 4000 | 2 | 0.12 | 8 X 9.7 | 9.7 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M2210810T
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 9.7mm) SMD 0.027 Ohm 2.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,4305 € bis 0,4425 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 25VDC | Low | 0.027 | 2.9 | 55 | Cylindrical | 4000 | 2 | 0.14 | 8 X 9.7 | 9.7 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M6800606T
Cap Aluminum Polymer Hybrid 68uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.1A 4000h 125°C Automotive AEC-Q200
|
Von 0,3017 € bis 0,3105 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 25VDC | Low | 0.05 | 1.1 | 17 | Cylindrical | 4000 | 2 | 0.14 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M1810608T
Cap Aluminum Polymer Hybrid 180uF 25VDC 20%( 6.3 X 7.5mm) SMD 0.03 Ohm 1.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,3757 € bis 0,3859 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 25VDC | Low | 0.03 | 1.8 | 45 | Cylindrical | 4000 | 2 | 0.14 | 6.3 X 7.5 | 7.5 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M4711010T
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Von 0,5707 € bis 0,5875 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 25VDC | Low | 0.02 | 3.5 | 117.5 | Cylindrical | 4000 | 2 | 0.14 | 10 X 10.2 | 10.2 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M1510608T
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 6.3 X 7.5mm) SMD 0.03 Ohm 1.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,3401 € bis 0,3492 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 25VDC | Low | 0.03 | 1.8 | 37.5 | Cylindrical | 4000 | 2 | 0.14 | 6.3 X 7.5 | 7.5 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA016M8211010T
Cap Aluminum Polymer Hybrid 820uF 16VDC 20%( 10 X 10.2mm) SMD 0.018 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,5757 € bis 0,5927 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 820uF | 20% | 16VDC | Low | 0.018 | 2.8 | 131.2 | Cylindrical | 4000 | 2 | 0.16 | 10 X 10.2 | 10.2 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA025M4700606T
Cap Aluminum Polymer Hybrid 47uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C Automotive AEC-Q200
|
Von 0,1936 € bis 0,1989 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 25VDC | Low | 0.05 | 0.9 | 11.8 | Cylindrical | 4000 | 2 | 0.14 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EHBSA063M6801010T
Cap Aluminum Polymer Hybrid 68uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,7432 € bis 0,7661 €
pro Stück
|
Eaton | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 63VDC | Low | 0.03 | 2.8 | 42.8 | Cylindrical | 4000 | 2 | 0.08 | 10 X 10.2 | 10.2 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
EFDKA1BJ256E184DH
Cap Film 25uF 1100V PP 5%( 42 X 40 X 55mm) Radial Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C Box Automotive AEC-Q200
|
Von 6,2732 € bis 6,8666 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 25uF | 5% | 1100VDC | 0.005 | PP | Plastic Rectangular Can | 37.5 | 4 | Radial | 42 X 40 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J905D134BH
Cap Film 9uF 900V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0078 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,125 € bis 2,3263 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 9uF | 5% | 900VDC | 0.0078 | PP | Plastic Rectangular Can | 27.5 | 4 | Radial | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J805D134BH
Cap Film 8uF 900V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.009 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,0369 € bis 2,2296 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 8uF | 5% | 900VDC | 0.009 | PP | Plastic Rectangular Can | 27.5 | 4 | Radial | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J856F064DH
Cap Film 85uF 900V PP 5%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.0036 Ohm 105°C Box Automotive AEC-Q200
|
Von 11,1349 € bis 12,1888 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 85uF | 5% | 900VDC | 0.0036 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 65 | 65 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J805D132LH
Cap Film 8uF 900V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0095 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,948 € bis 2,1328 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 8uF | 5% | 900VDC | 0.0095 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA1BJ105D032LH
Cap Film 1uF 1100V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.065 Ohm 105°C Box Automotive AEC-Q200
|
Von 0,5911 € bis 0,6471 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 1uF | 5% | 1100VDC | 0.065 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 11 X 20 | 20 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J706F064DH
Cap Film 70uF 900V PP 5%( 57.5 X 45 X 65mm) Radial Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Box Automotive AEC-Q200
|
Von 11,1176 € bis 12,1628 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 70uF | 5% | 900VDC | 0.004 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 65 | 65 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J606F044DH
Cap Film 60uF 900V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0048 Ohm 105°C Box Automotive AEC-Q200
|
Von 9,6776 € bis 10,5932 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 60uF | 5% | 900VDC | 0.0048 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA1AK805D132LH
Cap Film 8uF 1000V PP 10%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0195 Ohm 105°C Box Automotive AEC-Q200
|
Von 2,0594 € bis 2,2538 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 8uF | 10% | 1000VDC | 0.0195 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 22 X 37 | 37 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J705D122LH
Cap Film 7uF 900V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0102 Ohm 105°C Box Automotive AEC-Q200
|
Von 1,6145 € bis 1,7674 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 7uF | 5% | 900VDC | 0.0102 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 32 X 18 X 33 | 33 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
EFDKA90J656F044DH
Cap Film 65uF 900V PP 5%( 57.5 X 45 X 55mm) Radial Plastic Rectangular Can 52.5mm 0.0045 Ohm 105°C Box Automotive AEC-Q200
|
Von 9,6776 € bis 10,5932 €
pro Stück
|
Eaton | Kondensator, Kunststofffilm | 65uF | 5% | 900VDC | 0.0045 | PP | Plastic Rectangular Can | 52.5 | 4 | Radial | 57.5 X 45 X 55 | 55 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |