Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UP2B-1R5-R
Inductor Power Wirewound 1.46uH/1.5uH 20% 100KHz Ferrite 8.3A 0.0081Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1.46u(OCL)/1.5u | 20% | 8.3 | 7.9 | 100K | 0.0081 | SMD | 2 | 13.97 | 10.41 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MP2A-R68-R
Inductor Power Wirewound 0.68uH 20% 100KHz Molybdenum Permalloy 3.31A 0.027Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molybdenum Permalloy | 0.68u | 20% | 3.31 | 4.83 | 100K | 0.027(Typ) | 2 | 7.5 | 5.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
LD2-560-R
Inductor Power Drum Core 56uH 20% 100KHz Ferrite 1.96A 0.24Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 56u | 20% | 1.96 | 1.5 | 100K | 0.24 | 2 | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM1A0703V2-2R2-R
Inductor Power Shielded Wirewound 2.2uH/1.4uH 20% 100KHz Powdered Alloy 7A 0.0155Ohm DCR 2525 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 2.2u(OCL)/1.4u | 20% | 7 | 8.5 | 100K | 0.0155 | 29M(Typ) | 2 | 2525 | 7.3 | 6.8 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DRA125-102-R
Inductor Power Shielded Drum Core 992.8uH/1000uH 20% 100KHz Ferrite 0.552A 2.13Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5772 € bis 1,5059 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 992.8u(OCL)/1000u | 20% | 0.552 | 0.695 | 100K | 2.13 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CTX0-68-4P-R
Inductor Power Wirewound 0.76uH/3.05uH 20% 100KHz Powdered Iron 7.2A/3.6A 0.006Ohm/0.023Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.76u|3.05u | 20% | 7.2|3.6 | 100K | 0.006|0.023 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
| MCL1V0603-1R5-R Surface Mount Inductor |
Von 0,0061 € bis 0,0102 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
CPLE-5-50TR-R
Inductor Power 0.49uH/0.05uH 20% 1MHz Ferrite 40A 0.0006Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Ferrite | 0.49u(OCL)/0.05u | 20% | 40 | 1M | 0.0006 | 10 | 45.5 | 8.5 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
SD3114-330-R
Inductor Power Shielded Drum Core 33.1uH/33uH 20% 100KHz Ferrite 0.35A 1.4Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 33.1u(OCL)/33u | 20% | 0.35 | 0.44 | 100K | 1.4(Typ) | 2 | 1212 | 3.7 | 3.1 | 1.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
DRA127-331-R
Inductor Power Shielded Drum Core 328.3uH/330uH 20% 100KHz Ferrite 1.01A 0.73Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 328.3u(OCL)/330u | 20% | 1.01 | 1.93 | 100K | 0.73 | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCHA1V6045-1R5-R
Inductor Power Semi-Shielded Wirewound 1.5uH/0.84uH 20% 100KHz Ferrite 7A 0.0117Ohm DCR 2424 Automotive AEC-Q200 T/R
|
Von 0,1803 € bis 0,1983 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 1.5u(OCL)/0.84u | 20% | 7 | 12 | 100K | 0.0117(Typ) | 75M(Typ) | 2 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD3118-8R2-R
Inductor Power Shielded Drum Core 8.1uH 30% 100KHz Ferrite 0.81A 0.26Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 8.1u | 30% | 0.81 | 1.02 | 100K | 0.26(Typ) | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP2-8B-1R5-R
Inductor Power Wirewound 1.59uH/1.5uH 20% 100KHz Ferrite 3.3A 0.0349Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1.59u(OCL)/1.5u | 20% | 3.3 | 6.4 | 100K | 0.0349 | 2 | 12.9 | 9.4 | 2.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| HCM2213V2-4R7-R Inductor Power Shielded Wire Wound SMD |
Von 5,6489 € bis 5,8294 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD12-6R2-R
Inductor Power Shielded Drum Core 6.25uH/6.2uH 20% 100KHz Ferrite 1.21A 0.1699Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 6.25u(OCL)/6.2u | 20% | 1.21 | 1.08 | 100K | 0.1699(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDCHA1V6045-5R6-R
Inductor Power Semi-Shielded Wirewound 5.6uH/3.14uH 20% 100KHz Ferrite 4.1A 0.031Ohm DCR 2424 Automotive AEC-Q200 T/R
|
Von 0,1768 € bis 0,1981 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 5.6u(OCL)/3.14u | 20% | 4.1 | 6.4 | 100K | 0.031(Typ) | 35M(Typ) | 2 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DRQ127-6R8-R
Inductor Power Shielded Drum Core 7.387uH/29.55uH 20% 100KHz Ferrite 7.34A/3.67A 0.0116Ohm/0.0465Ohm DCR T/R
|
Von 0,7819 € bis 1,1584 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 7.387u|29.55u | 20% | 7.34|3.67 | 13.3|6.67 | 100K | 0.0116(Typ)|0.0465(Typ) | 4 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
VPH4-0047TR-R
Inductor Power Wirewound 7.94uH 20% Ferrite 1.41A 0.0828Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 7.94u | 20% | 1.41(Typ) | 1.94(Typ) | 0.0828 | 12 | 18 | 24.6 | 10 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SDCL1V4018-4R7M-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.44uH 20% 100KHz Ferrite 1.75A 0.102Ohm DCR 1515 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 4.7u(OCL)/2.44u | 20% | 1.75 | 2 | 100K | 0.102 | 2 | 1515 | 4.2 | 4.2 | 1.85 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP0-4C-1R0-R
Inductor Power Unshielded Drum Core 1.16uH/1uH 20% 100KHz Ferrite 2.88A 0.03Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 1.16u(OCL)/1u | 20% | 2.88 | 3.33 | 100K | 0.03 | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP1006R2-R22-R
Inductor Power Wirewound 0.22uH/0.158uH 10% 100KHz Ferrite 45A 0.00036Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.22u(OCL)/0.158u | 10% | 45 | 28 | 100K | 0.00036(Typ) | 2 | 10 | 8 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| CTX16-17769-R Inductor PFC Boost Toroid 340uH Powdered Iron 5.3A Pin |
|
Eaton | Induktor verbleit | PFC Boost | Toroid | Powdered Iron | 340u | 5.3 | Pin | 4 | 40 | 40 | 19.8 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
HCM1A1105V2-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Alloy 4.7A 0.0403Ohm DCR 4040 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 15u(OCL)/9.6u | 20% | 4.7 | 7 | 100K | 0.0403 | 7M(Typ) | 2 | 4040 | 11.2 | 10.3 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FP0708R1-R09-R
Inductor Power Wirewound 0.09uH/0.064uH 10% 100KHz Ferrite 44A 0.00038Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.09u(OCL)/0.064u | 10% | 44 | 75 | 100K | 0.00038(Typ) | 2 | 7 | 8.5 | 7.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CTX2-3P-R
Inductor Power Wirewound 1.85uH/7.4uH 20% 100KHz Powdered Iron 4.6A/2.3A 0.011Ohm/0.045Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 1.85u|7.4u | 20% | 4.6|2.3 | 100K | 0.011|0.045 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | No | No | No | No | EAR99 |