Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DR74-8R2-R
Inductor Power Shielded Drum Core 8.566uH/8.2uH 20% 100KHz Ferrite 2.53A 0.0441Ohm DCR T/R
|
Von 0,32 € bis 0,6508 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 8.566u(OCL)/8.2u | 20% | 2.53 | 3.4 | 100K | 0.0441(Typ) | 2 | 7.6 | 7.6 | 4.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
| HCM1307V2-1R0-R Inductor Mp 1.0Uh 34A 2 Pads SMT |
|
Eaton | Induktionsspule, Oberflächenmontage | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HCM1A4020V2-R10-R
Inductor Power Shielded Wirewound 0.1uH/0.056uH 20% 100KHz Powdered Alloy 16A 0.004Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.1u(OCL)/0.056u | 20% | 16 | 22 | 100K | 0.004 | 350M(Typ) | 2 | 4.75 | 4.45 | 2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A0503V2-R20-R
Inductor Power Shielded Wirewound 0.2uH/0.128uH 20% 100KHz Powdered Alloy 20.5A 0.002Ohm DCR 2020 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.2u(OCL)/0.128u | 20% | 20.5 | 20 | 100K | 0.002 | 160M(Typ) | 2 | 2020 | 5.7 | 5.4 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
HCM1A1104V2-R20-R
Inductor Power Shielded Wirewound 0.2uH/0.13uH 20% 100KHz Powdered Alloy 43A 0.00072Ohm DCR 4040 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.2u(OCL)/0.13u | 20% | 43 | 60 | 100K | 0.00072 | 150M(Typ) | 2 | 4040 | 11.2 | 10.3 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
HCM1A1307V2-R22-R
Inductor Power Shielded Wirewound 0.22uH/0.14uH 20% 100KHz Powdered Alloy 52A 0.0006Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.22u(OCL)/0.14u | 20% | 52 | 100 | 100K | 0.0006 | 135M(Typ) | 2 | 13.8 | 12.9 | 6.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A1305V2-R33-R
Inductor Power Shielded Wirewound 0.33uH/0.21uH 20% 100KHz Powdered Alloy 46A 0.00069Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.33u(OCL)/0.21u | 20% | 46 | 50 | 100K | 0.00069 | 70M(Typ) | 2 | 13.8 | 12.9 | 5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DR74-820-R
Inductor Power Shielded Drum Core 80.95uH/82uH 20% 100KHz Ferrite 0.91A 0.345Ohm DCR T/R
|
Bestand
4.400
0,7281 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 80.95u(OCL)/82u | 20% | 0.91 | 1.11 | 100K | 0.345(Typ) | 2 | 7.6 | 7.6 | 4.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| CL0808R1-4-R030-R Coupled Inductor, 4Phase, SMT |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
MPIA2510V2-4R7-R
MPIA2510V2-4R7-R Eaton Inductor Surface Mount Power Shielded Wirewound 4.7uH 100KHz 1.22A 0.262Ohm - Arrow.com
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | 20% | 1.22 | 1.8 | 100K | 0.262 | 25M(Typ) | 2 | 1008 | 2.7 | 2.2 | 1.05 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| CTX16-18294-R Current Transformer 50:1 8250uH Prim. 6 Terminal Pin Thru-Hole |
|
Eaton | Stromwandler | Current Sense Transformer | 50:1 | 8250 | Pin | 6 | 335.28 | 335.28 | 236.22 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
UP2UC-681-R
Inductor Power Unshielded Drum Core 680uH 20% 100KHz Ferrite 0.4A 2.02Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 680u | 20% | 0.4 | 0.4 | 100K | 2.02 | 2.5M(Typ) | 2 | 12.95 | 9.5 | 5.21 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MCLA1005V2-270-R
Inductor RF Chip Multi-Layer 0.027uH 5% 100MHz 8Q-Factor 0.3A 0.7Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.027u | 5% | 100M | 0.3 | 100M | 0.7 | 1600M | SMD | 2 | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
EXL1V0703-2R7-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 2.7u(OCL)/1.51u | 20% | 11.4 | 13.5 | 100K | 0.0154 | 23M(Typ) | 2 | 8.7 | 8.3 | 3.1 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCL2V0603-121-R
Inductor RF Multi-Layer 0.12uH 5% 300MHz 10Q-Factor Ceramic 0.05A 5Ohm DCR 0201 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.12u | 5% | 300M | 0.05 | 300M | 5 | 1000M | SMD | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 10 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
DRA73-150-R
Inductor Power Shielded Drum Core 14.98uH/15uH 20% 100KHz Ferrite 1.74A 0.112Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,575 € bis 0,9533 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 14.98u(OCL)/15u | 20% | 1.74 | 2 | 100K | 0.112 | 2 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
EXLA1V0703-3R3-R
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Alloy Powder 10A 0.018Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 3.3u | 20% | 10 | 13 | 100K | 0.018 | SMD | 2 | 8.7 | 8.3 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SD12-821-R
Inductor Power Shielded Drum Core 800.9uH/820uH 20% 100KHz Ferrite 0.129A 14.93Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 800.9u(OCL)/820u | 20% | 0.129 | 0.095 | 100K | 14.93(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CTX1-4P-R
Inductor Power Wirewound 1.1uH/4.39uH 20% 100KHz Powdered Iron 5.9A/2.95A 0.008Ohm/0.033Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 1.1u|4.39u | 20% | 5.9|2.95 | 100K | 0.008|0.033 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| MCL1V0603-2R8-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SDCHA1V8040-5R6-R
Inductor Power Semi-Shielded Wirewound 5.6uH/3.14uH 20% 100KHz Ferrite 5.4A 0.022Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Von 0,1607 € bis 0,2469 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 5.6u(OCL)/3.14u | 20% | 5.4 | 6.2 | 100K | 0.022(Typ) | 33M(Typ) | 2 | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
UP5-151-R
Inductor Power Wirewound 150uH 20% 100KHz Ferrite 1.5A 0.25Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 150u | 20% | 1.5 | 2.6 | 100K | 0.25 | 4.5M(Typ) | 2 | 18.7 | 15.3 | 7.5 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD18-470-R
Inductor Power Shielded Drum Core 47.61uH/47uH 20% 100KHz Ferrite 0.578A 0.7732Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 47.61u(OCL)/47u | 20% | 0.578 | 0.47 | 100K | 0.7732(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0503-R80-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.8u(OCL)/0.44u | 20% | 13.1 | 18 | 100K | 0.00565 | 57M(Typ) | 2 | 6.2 | 5.9 | 3.1 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| MCL1V0603-R60-R Surface Mount Inductor |
Von 0,0061 € bis 0,0102 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 |