Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MCL1V0603-4R3-R Surface Mount Inductor |
Von 0,0061 € bis 0,0102 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
CTX25-3-R
Inductor Power Wirewound 24.58uH/98.3uH 20% 100KHz 0.98A/0.49A 0.086Ohm/0.346Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 24.58u|98.3u | 20% | 0.98|0.49 | 100K | 0.086|0.346 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| RL1011-222-R Inductor Power Unshielded Drum Core 2204uH 10% 10KHz Ferrite 0.263A 4.58Ohm DCR RDL T/R |
|
Eaton | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 2204u | 10% | 0.263 | 0.32 | 10K | 4.58 | Radial | 0.9M(Typ) | 2 | 9.5 | 10.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD3114-8R2-R
Inductor Power Shielded Drum Core 8.1uH/8.2uH 30% 100KHz Ferrite 0.68A 0.329Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 8.1u(OCL)/8.2u | 30% | 0.68 | 0.89 | 100K | 0.329(Typ) | 2 | 1212 | 3.1 | 3.1 | 1.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
HFW1V2815H4R7K
Inductor Power Wirewound 4.7uH 10% 500KHz Ferrite 30A 0.00205Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 4.7u | 10% | 30(Typ) | 48 | 500K | 0.00205 | 22.5M | SMD | 3 | 27.9 | 27.94 | 15.36 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
MCLA2012V1-R330-R
Inductor RF Chip Multi-Layer 0.33uH 10% 25MHz 20Q-Factor 0.25A 0.4Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.33u | 10% | 25M | 0.25 | 25M | 0.4 | 145M | SMD | 2 | 0805 | 2.2 | 1.4 | 1.1 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DRQ73-680-R
Inductor Power Shielded Drum Core 68.91uH/275.6uH 20% 100KHz Ferrite 0.89A/0.444A 0.358Ohm/1.43Ohm DCR T/R
|
Von 0,3846 € bis 0,8012 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 68.91u|275.6u | 20% | 0.89|0.444 | 0.96|0.48 | 100K | 0.358(Typ)|1.43(Typ) | 4 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
| UP5S-151-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD7030-3R9-R
Inductor Power Shielded Drum Core 3.9uH 30% 100KHz Ferrite 3.4A 0.027Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 3.9u | 30% | 3.4 | 2.6 | 100K | 0.027 | 2 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP1505R1-R10-R
Inductor Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 53A 0.00047Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.1u(OCL)/0.072u | 10% | 53 | 105 | 100K | 0.00047(Typ) | 2 | 15 | 7 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
EXLA1V0707-1R0-R
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz Alloy Powder 25A 0.00281Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 1u | 20% | 25 | 31.8 | 100K | 0.00281 | SMD | 2 | 8.7 | 8.3 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
FP1005R2-R10-R
Inductor Power Shielded Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 50A 0.00047Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.1u(OCL)/0.072u | 10% | 50 | 73 | 100K | 0.00047(Typ) | 2 | 10.2 | 7 | 4.95 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD6030-360-R
Inductor Power Shielded Drum Core 36uH 30% 100KHz Ferrite 1.19A 0.212Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 36u | 30% | 1.19 | 0.7 | 100K | 0.212 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDQ25-681-R
Inductor Power Shielded Drum Core 677.4uH/2709.8uH 20% 100KHz Ferrite 0.197A/0.098A 6.45Ohm/25.78Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 677.4u|2709.8u | 20% | 0.197|0.098 | 0.155|0.077 | 100K | 6.45(Typ)|25.78(Typ) | 4 | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CTX750-1-52-R
Inductor Power Toroid 754.4uH/750uH 20% 100KHz Powdered Iron 1.8A 0.434Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 754.4u(OCL)/750u | 20% | 1.8 | 100K | 0.434 | Radial | 2 | 29.8 | 17.4 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
EXL1V0505-8R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,2782 € bis 0,3313 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 8.2u(OCL)/4.59u | 20% | 6.1 | 6.1 | 100K | 0.0325 | 15M(Typ) | 2 | 6.2 | 5.9 | 5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HFW1V2213H150K
Inductor Power Wirewound 15uH 10% 100KHz Ferrite 22A 0.0039Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 15u | 10% | 22(Typ) | 15.3 | 100K | 0.0039 | 12M | SMD | 3 | 22.3 | 22 | 12.5 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
SD6030-121-R
Inductor Power Shielded Drum Core 120uH 30% 100KHz Ferrite 0.7A 0.62Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 120u | 30% | 0.7 | 0.4 | 100K | 0.62 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCSA1V1008-100-R
Inductor Power Molded/Shielded Wirewound 10uH/5.6uH 20% 100KHz Alloy Powder 5A 0.04045Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6305 € bis 1,1512 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 10u(OCL)/5.6u | 20% | 5 | 11.2 | 100K | 0.04045 | 8.4M(Typ) | SMD | 4 | 11.35 | 10.3 | 8.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MP2A-820-R
Inductor Power Wirewound 81.15uH/82uH 20% 100KHz Molybdenum Permalloy 0.45A 1.463Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molybdenum Permalloy | 81.15u(OCL)/82u | 20% | 0.45 | 0.5 | 100K | 1.463(Typ) | 2 | 7.5 | 5.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP2C-1R5-R
Inductor Power Wirewound 1.45uH/1.5uH 20% 100KHz Ferrite 8.1A 0.0056Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1.45u(OCL)/1.5u | 20% | 8.1 | 10 | 100K | 0.0056(Typ) | 2 | 12.9 | 9.4 | 5.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD20-821-R
Inductor Power Shielded Drum Core 823.7uH/820uH 20% 100KHz Ferrite 0.204A 6.22Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 823.7u(OCL)/820u | 20% | 0.204 | 0.098 | 100K | 6.22(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HFW1V2815H2R2K
Inductor Power Wirewound 2.2uH 10% 500KHz Ferrite 30A 0.00205Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 2.2u | 10% | 30(Typ) | 100 | 500K | 0.00205 | 35.5M | SMD | 3 | 27.9 | 27.94 | 15.36 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
HCM1104-4R7-R
Inductor Power Shielded Wirewound 4.7uH/2.63uH 20% 100KHz Powdered Iron 8.5A 0.02Ohm DCR 4040 T/R
|
Von 0,649 € bis 1,0872 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 4.7u(OCL)/2.63u | 20% | 8.5 | 15 | 100K | 0.02 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
UP2-8B-4R7-R
Inductor Power Wirewound 4.15uH/4.7uH 20% 100KHz Ferrite 2.7A 0.0478Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 4.15u(OCL)/4.7u | 20% | 2.7 | 3.9 | 100K | 0.0478 | 2 | 12.9 | 9.4 | 2.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 |