Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD3118-220-R
Inductor Power Shielded Drum Core 22.5uH 30% 100KHz Ferrite 0.5A 0.68Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 22.5u | Ferrite | 30% | 0.5 | 0.61 | 100K | 2 | 0.68(Typ) | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX0-47-1P-R
Inductor Power Wirewound 0.42uH/1.67uH 20% 100KHz Powdered Iron 5.5A 0.005Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.42u|1.67u | Powdered Iron | 20% | 5.5 | 100K | 4 | 0.005 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
SD20-331-R
Inductor Power Shielded Drum Core 327.6uH/330uH 20% 100KHz Ferrite 0.294A 2.99Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 327.6u(OCL)/330u | Ferrite | 20% | 0.294 | 0.155 | 100K | 2 | 2.99(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
LD2-151-R
Inductor Power Drum Core 150uH 20% 100KHz Ferrite 1.23A 0.64Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | 150u | Ferrite | 20% | 1.23 | 0.95 | 100K | 2 | 0.64 | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HC8LP-220-R
Inductor Power Wirewound 21.7uH/22uH 20% 100KHz Powdered Iron 2.8A 0.149Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 21.7u(OCL)/22u | Powdered Iron | 20% | 2.8(Typ) | 4.6 | 100K | 2 | 0.149 | 10.4 | 10.4 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
MCL2V0603-330-R
Inductor RF Multi-Layer 0.033uH 5% 300MHz 12Q-Factor Ceramic 0.11A 2.2Ohm DCR 0201 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.033u | Ceramic | 5% | 300M | 0.11 | 300M | 1800M | 2 | 2.2 | SMD | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 12 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
SD7030-260-R
Inductor Power Shielded Drum Core 26uH 30% 100KHz Ferrite 1.3A 0.142Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 26u | Ferrite | 30% | 1.3 | 1.05 | 100K | 2 | 0.142 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRQ125-471-R
Inductor Power Shielded Drum Core 473.1uH/1892uH 20% 100KHz Ferrite 0.87A/0.434A 0.718Ohm/2.87Ohm DCR T/R
|
Von 0,5742 € bis 0,8882 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 473.1u|1892u | Ferrite | 20% | 0.87|0.434 | 1.02|0.51 | 100K | 4 | 0.718(Typ)|2.87(Typ) | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDCL1V3015-220M-R
Inductor Power Semi-Shielded Wirewound 22uH/11.44uH 20% 100KHz Ferrite 0.45A 0.575Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 22u(OCL)/11.44u | Ferrite | 20% | 0.45 | 0.52 | 100K | 2 | 0.575 | 1212 | 3.2 | 3.2 | 1.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
EXLA1V0605-1R5-R
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz Alloy Powder 17A 0.0063Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.5u | Alloy Powder | 20% | 17 | 14.5 | 100K | 2 | 0.0063 | SMD | 7.4 | 7.1 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
UP5-1R0-R
Inductor Power Wirewound 1uH 20% 100KHz Ferrite 8.6A 0.009Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1u | Ferrite | 20% | 8.6 | 20 | 100K | 140M(Typ) | 2 | 0.009 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1005R2-R15-R
Inductor Power Shielded Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 50A 0.00047Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.15u(OCL)/0.108u | Ferrite | 10% | 50 | 47 | 100K | 2 | 0.00047(Typ) | 10.2 | 7 | 4.95 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1505R1-R40-R
Inductor Power Wirewound 0.4uH/0.288uH 10% 100KHz Ferrite 53A 0.00047Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.4u(OCL)/0.288u | Ferrite | 10% | 53 | 24 | 100K | 2 | 0.00047(Typ) | 15 | 7 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| HCM0703V2-1R5-R Inductor Power Shielded Wirewound 1.5uH/0.96uH 20% 100KHz Powdered Iron 9.1A 0.0115Ohm DCR 2525 |
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u(OCL)/0.96u | Powdered Iron | 20% | 9.1(Typ) | 10 | 100K | 35M(Typ) | 2 | 0.0115 | SMD | 2525 | 7.3 | 6.8 | 3 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD20-101-R
Inductor Power Shielded Drum Core 98.01uH/100uH 20% 100KHz Ferrite 0.495A 1.06Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 98.01u(OCL)/100u | Ferrite | 20% | 0.495 | 0.283 | 100K | 2 | 1.06(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD20-330-R
Inductor Power Shielded Drum Core 32.49uH/33uH 20% 100KHz Ferrite 0.913A 0.31Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 32.49u(OCL)/33u | Ferrite | 20% | 0.913 | 0.491 | 100K | 2 | 0.31(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0402-2R0-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2u(OCL)/1.12u | Alloy Powder | 20% | 8.2 | 5 | 100K | 40M(Typ) | 2 | 0.0233 | 4.6 | 4.6 | 2.1 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD18-1R5-R
Inductor Power Shielded Drum Core 1.69uH/1.5uH 20% 100KHz Ferrite 2.73A 0.0345Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.69u(OCL)/1.5u | Ferrite | 20% | 2.73 | 2.49 | 100K | 2 | 0.0345(Typ) | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD8328-470-R
Inductor Power Shielded Drum Core 44.9uH/47uH 30% 100KHz Ferrite 1.3A 0.194Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 44.9u(OCL)/47u | Ferrite | 30% | 1.3 | 1.2 | 100K | 2 | 0.194 | 9.5 | 8.3 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDCH1V6028-101M-R
Inductor Power Semi-Shielded Wirewound 100uH/52uH 20% 100KHz Ferrite 0.75A 0.713Ohm DCR 2424 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 100u(OCL)/52u | Ferrite | 20% | 0.75 | 0.85 | 100K | 2 | 0.713 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX50-3-R
Inductor Power Wirewound 50.78uH/203.14uH 20% 100KHz 0.94A/0.47A 0.239Ohm/0.956Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 50.78u|203.14u | 20% | 0.94|0.47 | 100K | 4 | 0.239|0.956 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
LD2-390-R
Inductor Power Drum Core 39uH 20% 100KHz Ferrite 2.42A 0.16Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | 39u | Ferrite | 20% | 2.42 | 1.85 | 100K | 2 | 0.16 | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DRQ125-331-R
Inductor Power Shielded Drum Core 332.6uH/1330uH 20% 100KHz Ferrite 1.06A/0.53A 0.482Ohm/1.93Ohm DCR T/R
|
Von 0,5742 € bis 0,8882 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 332.6u|1330u | Ferrite | 20% | 1.06|0.53 | 0.61|1.22 | 100K | 4 | 0.482(Typ)|1.93(Typ) | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SU5000XFMRT2U
Power Transformer 5000VA
|
|
Eaton | Transformator | Isolation Transformer | 208 | 120/208 | 890 | 527 | 445 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
RL1218-150-R
Inductor General Purpose Unshielded Drum Core 15uH 10% 10KHz Ferrite 4.05A 0.034Ohm DCR RDL
|
|
Eaton | Induktor verbleit | General Purpose | Drum Core | Unshielded | 15u | Ferrite | 10% | 4.05 | 8 | 10K | 11M(Typ) | 2 | 0.034 | Radial | 12.2 | 18 | No | No | No | No | EAR99 |