Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CTX1-4-R
Inductor Power Wirewound 1.23uH/4.9uH 20% 100KHz 5A/2.5A 0.006Ohm/0.024Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.23u|4.9u | 20% | 5|2.5 | 100K | 4 | 0.006|0.024 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX8-2-R
Inductor Power Wirewound 7.94uH/31.77uH 20% 100KHz 2.6A/1.3A 0.027Ohm/0.108Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 7.94u|31.77u | 20% | 2.6|1.3 | 100K | 4 | 0.027|0.108 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX0-47-4-R
Inductor Power Wirewound 0.44uH/1.76uH 20% 100KHz 7A/3.5A 0.004Ohm/0.016Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.44u|1.76u | 20% | 7|3.5 | 100K | 4 | 0.004|0.016 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX150-1-R
Inductor Power Wirewound 148.23uH/592.9uH 20% 100KHz 0.38A/0.19A 0.965Ohm/3.861Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 148.23u|592.9u | 20% | 0.38|0.19 | 100K | 4 | 0.965|3.861 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
WCLA3225V1-2R2-R
Inductor RF Wirewound 2.2uH 10% 7.96MHz 10Q-Factor Ferrite 0.88A 0.17Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1235 € bis 0,1567 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 2.2u | Ferrite | 10% | 7.96M | 0.88 | 7.96M | 190M | 2 | 0.17 | SMD | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
SD18-330-R
Inductor Power Shielded Drum Core 32.49uH/33uH 20% 100KHz Ferrite 0.715A 0.5057Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 32.49u(OCL)/33u | Ferrite | 20% | 0.715 | 0.568 | 100K | 2 | 0.5057(Typ) | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DR124-560-R
Inductor Power Shielded Drum Core 54.9uH/56uH 20% 100KHz Ferrite 2A 0.1732Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 54.9u(OCL)/56u | Ferrite | 20% | 2 | 2.35 | 100K | 2 | 0.1732 | 12.3 | 12.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SDQ25-1R5-R
Inductor Power Shielded Drum Core 1.35uH/5.41uH 20% 100KHz Ferrite 2.97A/1.49A 0.0283Ohm/0.113Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.35u|5.41u | Ferrite | 20% | 2.97|1.49 | 3.46|1.73 | 100K | 4 | 0.0283(Typ)|0.113(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CPLE-3-50TR-R
Inductor Power 0.49uH/0.05uH 20% 1MHz Ferrite 40A 0.0006Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | 0.49u(OCL)/0.05u | Ferrite | 20% | 40 | 1M | 6 | 0.0006 | 27.5 | 8.5 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
DRA74-680-R
Inductor Power Shielded Drum Core 68.37uH/68uH 20% 100KHz Ferrite 0.996A 0.343Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,4099 € bis 1,1644 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 68.37u(OCL)/68u | Ferrite | 20% | 0.996 | 1.11 | 100K | 2 | 0.343 | 7.6 | 7.6 | 4.35 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
CTX68-3P-R
Inductor Power Wirewound 68.84uH/275.35uH 20% 100KHz Powdered Iron 0.84A/0.42A 0.328Ohm/1.312Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 68.84u|275.35u | Powdered Iron | 20% | 0.84|0.42 | 100K | 4 | 0.328|1.312 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
LD1-5R6-R
Inductor Power Drum Core 5.6uH 20% 100KHz Ferrite 1.51A 0.101Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | 5.6u | Ferrite | 20% | 1.51 | 1.75 | 100K | 2 | 0.101 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
WCLA2520V1-150-R
Inductor RF Wirewound 15uH 10% 2.52MHz 12Q-Factor Ferrite 0.342A 1.09Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1083 € bis 0,1373 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 15u | Ferrite | 10% | 2.52M | 0.342 | 2.52M | 21M | 2 | 1.09 | SMD | 1008 | 2.9 | 2.5 | 2.1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
SDQ25-R82-R
Inductor Power Shielded Drum Core 0.648uH/2.59uH 20% 100KHz Ferrite 3.37A/1.68A 0.0221Ohm/0.0883Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 0.648u|2.59u | Ferrite | 20% | 3.37|1.68 | 5|2.5 | 100K | 4 | 0.0221(Typ)|0.0883(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
EXL1V0606-8R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 8.2u(OCL)/4.59u | Alloy Powder | 20% | 8 | 8 | 100K | 14M(Typ) | 2 | 0.0248 | 7.4 | 7.1 | 6 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
LD1-560-R
Inductor Power Drum Core 56uH 20% 100KHz Ferrite 0.5A 0.937Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | 56u | Ferrite | 20% | 0.5 | 0.57 | 100K | 2 | 0.937 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCMA0703-8R2-R
Inductor Power Shielded Wirewound 8.2uH/4.92uH 20% 100KHz Powdered Iron 4A 0.068Ohm DCR T/R Automotive AEC-Q200
|
Von 0,3944 € bis 1,2033 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 8.2u(OCL)/4.92u | Powdered Iron | 20% | 4 | 7.5 | 100K | 2 | 0.068 | 7.4 | 7 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCH1V6028-330M-R
Inductor Power Semi-Shielded Wirewound 33uH/17.16uH 20% 100KHz Ferrite 1.3A 0.242Ohm DCR 2424 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 33u(OCL)/17.16u | Ferrite | 20% | 1.3 | 1.5 | 100K | 2 | 0.242 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1010R3-R220-R
Inductor Power Shielded Wirewound 0.22uH/0.158uH 10% 100KHz Ferrite 78A 0.000145Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u(OCL)/0.158u | Ferrite | 10% | 78 | 38 | 100K | 2 | 0.000145(Typ) | SMD | 9.6 | 6.4 | 10 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
UP2-R47-R
Inductor Power Unshielded Wirewound 0.595uH/0.47uH 20% 100KHz 10.1A 0.0049Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 0.595u(OCL)/0.47u | 20% | 10.1 | 11.4 | 100K | 2 | 0.0049 | 13.74 | 8.76 | 5.87 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
UP5-681-R
Inductor Power Wirewound 680uH 20% 100KHz Ferrite 0.72A 1.1Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 680u | Ferrite | 20% | 0.72 | 1.2 | 100K | 2.2M(Typ) | 2 | 1.1 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX150-7-52-R
Inductor Power Toroid 152.8uH/150uH 20% 100KHz Powdered Iron 12.8A 0.0204Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 152.8u(OCL)/150u | Powdered Iron | 20% | 12.8 | 10.5 | 100K | 2 | 0.0204 | Radial | 54.5 | 25.4 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP2-8B-390-R
Inductor Power Wirewound 39uH 20% 100KHz Ferrite T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 39u | Ferrite | 20% | 100K | 2 | 12.9 | 9.4 | 2.8 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
UP5-100-R
Inductor Power Wirewound 10uH 20% 100KHz Ferrite 4.3A 0.031Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 10u | Ferrite | 20% | 4.3 | 10 | 100K | 21M(Typ) | 2 | 0.031 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
EXL1V0606-100-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,4018 € bis 0,4684 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 10u(OCL)/5.6u | Alloy Powder | 20% | 7 | 6.8 | 100K | 12M(Typ) | 2 | 0.0293 | 7.4 | 7.1 | 6 | Tape and Reel | No | No | No | No | EAR99 |