Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CTX5-4P-R
Inductor Power Wirewound 5.15uH/20.62uH 20% 100KHz Powdered Iron 3.3A/1.65A 0.027Ohm/0.107Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 5.15u|20.62u | 20% | 3.3|1.65 | 100K | 0.027|0.107 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
DRA73-4R7-R
Inductor Power Shielded Drum Core 4.86uH/4.7uH 20% 100KHz Ferrite 2.92A 0.04Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5836 € bis 1,1354 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 4.86u(OCL)/4.7u | 20% | 2.92 | 3.52 | 100K | 0.04 | 2 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A1104V2-220-R
Inductor Power Shielded Wirewound 22uH/14.1uH 20% 100KHz Powdered Alloy 3.8A 0.065Ohm DCR 4040 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 22u(OCL)/14.1u | 20% | 3.8 | 4.6 | 100K | 0.065 | 6.5M(Typ) | 2 | 4040 | 11.2 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD18-331-R
Inductor Power Shielded Drum Core 334.89uH/330uH 20% 100KHz Ferrite 0.248A 4.2Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 334.89u(OCL)/330u | 20% | 0.248 | 0.177 | 100K | 4.2(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
WCLA2520V1-8R2-R
Inductor RF Wirewound 8.2uH 10% 2.52MHz 12Q-Factor Ferrite 0.41A 0.76Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1088 € bis 0,1376 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 8.2u | 10% | 2.52M | 0.41 | 2.52M | 0.76 | 30M | SMD | 2 | 1008 | 2.9 | 2.5 | 2.1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
EXLA1V0703-4R7-R
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Alloy Powder 9A 0.0267Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 4.7u | 20% | 9 | 12.2 | 100K | 0.0267 | SMD | 2 | 8.7 | 8.3 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SD18-471-R
Inductor Power Shielded Drum Core 479.61uH/470uH 20% 100KHz Ferrite 0.201A 6.39Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 479.61u(OCL)/470u | 20% | 0.201 | 0.148 | 100K | 6.39(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| UP5S-221-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DRA125-471-R
Inductor Power Shielded Drum Core 466.3uH/470uH 20% 100KHz Ferrite 0.826A 0.95Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,6442 € bis 1,3109 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 466.3u(OCL)/470u | 20% | 0.826 | 1.01 | 100K | 0.95 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
POE13W3VERS-R
Power Transformer 1:0.529:0.350:0.176:0.088 1500VAC 13W 12 Terminal Gull Wing SMD
|
|
Eaton | Transformator | Power Over Ethernet Configurable Transformer | 1:0.529:0.350:0.176:0.088 | Single+Auxilary | 1100 | Triple | 7|3.3|1.8 | Gull Wing | 1500VAC | 12 | 18 | 10 | 18 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
UP5-5R6-R
Inductor Power Wirewound 5.6uH 20% 100KHz Ferrite 5.3A 0.02Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 5.6u | 20% | 5.3 | 12 | 100K | 0.02 | 45M(Typ) | 2 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| MCL1V0603-3R1-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD7030-471-R
Inductor Power Shielded Drum Core 470uH 30% 100KHz Ferrite 0.34A 2.581Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 470u | 30% | 0.34 | 0.25 | 100K | 2.581 | 2 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCMA1104-R20-R
Inductor Power Shielded Wirewound 0.2uH/0.13uH 20% 100KHz Powdered Iron 32A 0.00072Ohm DCR 4040 Automotive AEC-Q200 T/R
|
Von 0,7821 € bis 1,3109 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.2u(OCL)/0.13u | 20% | 32 | 45 | 100K | 0.00072 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
HCM1104-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.84uH 20% 100KHz Powdered Iron 16A 0.0042Ohm DCR 4040 T/R
|
Von 0,5915 € bis 0,641 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 1.5u(OCL)/0.84u | 20% | 16 | 32 | 100K | 0.0042 | SMD | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
WCLA2012V1-560-R
Inductor RF Chip Wirewound 0.056uH 5% 200MHz 55Q-Factor 0.5A 0.34Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.056u | 5% | 500M | 0.5 | 200M | 0.34 | 1550M | SMD | 2 | 0805 | 2.3 | 1.7 | 1.52 | Tape and Reel | 55 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SD6020-6R2-R
Inductor Power Shielded Drum Core 6.5uH/6.2uH 30% 100KHz Ferrite 1.63A 0.096Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 6.5u(OCL)/6.2u | 30% | 1.63 | 1.4 | 100K | 0.096 | 2 | 6 | 6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD25-102-R
Inductor Power Shielded Drum Core 1003.4uH/1000uH 20% 100KHz Ferrite 0.216A 5.7Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1003.4u(OCL)/1000u | 20% | 0.216 | 0.126 | 100K | 5.7(Typ) | 2 | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SD6020-101-R
Inductor Power Shielded Drum Core 94uH/100uH 30% 100KHz Ferrite 0.42A 1.2Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 94u(OCL)/100u | 30% | 0.42 | 0.36 | 100K | 1.2 | 2 | 6 | 6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP1308R2-R32-R
Inductor Power Wirewound 0.32uH/0.23uH 10% 100KHz Ferrite 45A 0.00053Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.32u(OCL)/0.23u | 10% | 45 | 52 | 100K | 0.00053(Typ) | 2 | 13.4 | 12.7 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
LD2-102-HV
Inductor Power Unshielded Drum Core 1000uH/640uH 20% 100KHz Ferrite 0.44A 4Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 1000u(OCL)/640u | 20% | 0.44(Typ) | 0.36(Typ) | 100K | 4 | SMD | 2 | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD20-151-R
Inductor Power Shielded Drum Core 151.3uH/150uH 20% 100KHz Ferrite 0.435A 1.37Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 151.3u(OCL)/150u | 20% | 0.435 | 0.228 | 100K | 1.37(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP1206R1-R40-R
Inductor Power Wirewound 0.4uH/0.288uH 10% 100KHz Ferrite 50A 0.00046Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.4u(OCL)/0.288u | 10% | 50 | 24 | 100K | 0.00046(Typ) | 2 | 12 | 8 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX0-47-4P-R
Inductor Power Wirewound 0.49uH/1.95uH 20% 100KHz Powdered Iron 7.9A/3.95A 0.005Ohm/0.019Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.49u|1.95u | 20% | 7.9|3.95 | 100K | 0.005|0.019 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
DRQ73-102-R
Inductor Power Shielded Drum Core 995uH/3980uH 20% 100KHz Ferrite 0.26A/0.128A 4.34Ohm/17.36Ohm DCR T/R
|
Von 0,3903 € bis 0,8133 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 995u|3980u | 20% | 0.26|0.128 | 0.25|0.13 | 100K | 4.34(Typ)|17.36(Typ) | 4 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |