Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MCL1V0603-2R6-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
| CL1004R3-3-R050-R Surface Mount Inductor |
Von 1,7324 € bis 3,7288 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
CTX10-5-52M-R
Inductor Power Toroid 9.68uH/10uH 20% 100KHz Powdered Iron 8.7A 0.0104Ohm DCR Pin Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 9.68u(OCL)/10u | 20% | 8.7 | 100K | 0.0104 | Pin | 4 | 31 | 16 | 22.7 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX500-1-52M-R
Inductor Power Toroid 505uH/500uH 20% 100KHz Powdered Iron 1.7A 0.361Ohm DCR Pin Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 505u(OCL)/500u | 20% | 1.7 | 100K | 0.361 | Pin | 4 | 35.4 | 21.7 | 25 | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||
HCM1A1707V2-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Alloy 11.8A 0.0155Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 15u(OCL)/9.6u | 20% | 11.8 | 11 | 100K | 0.0155 | 5M(Typ) | 2 | 17.45 | 17.15 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SDCLA1V4018-4R7-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.63uH 20% 100KHz Ferrite 1.7A 0.07Ohm DCR 1515 Automotive AEC-Q200 T/R
|
Von 0,1516 € bis 0,1652 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 4.7u(OCL)/2.63u | 20% | 1.7 | 2 | 100K | 0.07(Typ) | 35M(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
EXL1V0603-1R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Von 0,3229 € bis 0,378 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 1.2u(OCL)/0.67u | 20% | 16 | 16 | 100K | 0.0074 | 47M(Typ) | 2 | 7.4 | 7.1 | 3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
WCLA1005V1-270-R
Inductor RF Chip Wirewound 0.027uH 5% 250MHz 25Q-Factor 0.28A 0.52Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.027u | 5% | 250M | 0.28 | 250M | 0.52 | 2480M | SMD | 2 | 0402 | 1.19 | 0.66 | 0.6 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
LD1-331-R
Inductor Power Drum Core 330uH 20% 100KHz Ferrite 0.22A 4.7Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Ferrite | 330u | 20% | 0.22 | 0.3 | 100K | 4.7 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX1000-1-52M-R
Inductor Power Toroid 1004uH/1000uH 20% 100KHz Powdered Iron 1.5A 0.638Ohm DCR Pin Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 1004u(OCL)/1000u | 20% | 1.5 | 2.1 | 100K | 0.638 | Pin | 4 | 35.4 | 21.7 | 31.2 | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
SDCH1V6045-680M-R
Inductor Power Semi-Shielded Wirewound 68uH/35.36uH 20% 100KHz Ferrite 0.95A 0.408Ohm DCR 2424 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 68u(OCL)/35.36u | 20% | 0.95 | 1.8 | 100K | 0.408 | 2 | 2424 | 6.2 | 6.2 | 4.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| MCL1V0603-2R7-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD3118-331-R
Inductor Power Shielded Drum Core 330uH 20% 100KHz Ferrite 0.146A 7.4Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 330u | 20% | 0.146 | 0.145 | 100K | 7.4(Typ) | 2 | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1010R3-R150-R
Inductor Power Shielded Wirewound 0.15uH/0.1uH 10% 100KHz Ferrite 78A 0.000145Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.15u(OCL)/0.1u | 10% | 78 | 60 | 100K | 0.000145(Typ) | SMD | 2 | 9.6 | 6.4 | 10 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| FP0609V1-R120-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
CTX2-3-R
Inductor Power Wirewound 1.94uH/7.78uH 20% 100KHz 4.7A/2.35A 0.01Ohm/0.04Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.94u|7.78u | 20% | 4.7|2.35 | 100K | 0.01|0.04 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
EXL1V0605-2R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 2.2u(OCL)/1.23u | 20% | 13 | 12 | 100K | 0.0085 | 30M(Typ) | 2 | 7.4 | 7.1 | 5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD3114-680-R
Inductor Power Shielded Drum Core 68.6uH/68uH 20% 100KHz Ferrite 0.239A 3.1Ohm DCR 1212 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 68.6u(OCL)/68u | 20% | 0.239 | 0.305 | 100K | 3.1(Typ) | 2 | 1212 | 3.7 | 3.1 | 1.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
DRA125-221-R
Inductor Power Shielded Drum Core 222.8uH/220uH 20% 100KHz Ferrite 1.14A 0.5Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5849 € bis 1,1293 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 222.8u(OCL)/220u | 20% | 1.14 | 1.47 | 100K | 0.5 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
UP4B-1R0-R
Inductor Power Wirewound 0.916uH/1uH 20% 100KHz Ferrite 17.3A 0.0023Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.916u(OCL)/1u | 20% | 17.3 | 37.3 | 100K | 0.0023 | SMD | 2 | 22.1 | 15 | 7.87 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
EXLA1V0606-150-R
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz Alloy Powder 6A 0.043Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 15u | 20% | 6 | 5.2 | 100K | 0.043 | SMD | 2 | 7.4 | 7.1 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| MCL1V0603-120-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
FPT705-300-R
Inductor Power Wirewound 0.3uH/0.27uH 10% 1MHz Ferrite 13A 0.00065Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.3u(OCL)/0.27u | 10% | 13 | 17 | 1M | 0.00065(Typ) | SMD | 4 | 8.3 | 7.5 | 5.35 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCM1A1707V2-680-R
Inductor Power Shielded Wirewound 68uH/43.5uH 20% 100KHz Powdered Alloy 5A 0.06Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 68u(OCL)/43.5u | 20% | 5 | 6.8 | 100K | 0.06 | 2M(Typ) | 2 | 17.45 | 17.15 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SD18-821-R
Inductor Power Shielded Drum Core 823.69uH/820uH 20% 100KHz Ferrite 0.145A 12.35Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 823.69u(OCL)/820u | 20% | 0.145 | 0.113 | 100K | 12.35(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 |