Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CTX33-2-R
Inductor Power Wirewound 31.77uH/127.09uH 20% 100KHz 1.4A/0.7A 0.105Ohm/0.42Ohm DCR T/R
|
Von 2,4876 € bis 3,5189 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.42|0.105 | 31.77u|127.09u | 20% | 100K | 0.7|1.4 | 4 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX50-1-R
Inductor Power Wirewound 50.63uH/202.5uH 20% 100KHz 0.64A/0.32A 0.365Ohm/1.461Ohm DCR T/R
|
Von 2,5779 € bis 3,2488 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.365|1.461 | 50.63u|202.5u | 20% | 100K | 0.64|0.32 | 4 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
POE26W3.3VS5-R
Power Transformer 1500VAC 26W 12 Terminal Gull Wing SMD
|
Von 5,4079 € bis 6,1235 €
pro Stück
|
Eaton | Transformator | Power Transformer | Dual | 4000|100 | Triple | 10|29.5/60 | 3.3|5 | Gull Wing | 1500VAC | 12 | 28.5 | 21.5 | 10.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
EXLA1V0605-1R0-R
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz Alloy Powder 20A 0.00452Ohm DCR T/R Automotive AEC-Q200
|
Von 0,3883 € bis 0,4389 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.00452 | 1u | 20% | 18 | 100K | 20 | 2 | SMD | 7.4 | 7.1 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
TL1012V2-R170-R
Inductor Trans-inductor Regulator Power Wirewound 0.17uH/0.122uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR
|
Von 0,6757 € bis 0,7397 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Trans-inductor Regulator Power | Wirewound | Ferrite | 0.00037(Typ)/0.000125(Typ) | 0.17u(OCL)/0.122u | 10% | 64 | 100K | 75 | 4 | SMD | 10 | 6 | 12 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
TL1012V2-R150-R
Inductor Trans-inductor Regulator Power Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR
|
Von 0,6757 € bis 0,7397 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Trans-inductor Regulator Power | Wirewound | Ferrite | 0.00037(Typ)/0.000125(Typ) | 0.15u(OCL)/0.108u | 10% | 73 | 100K | 75 | 4 | SMD | 10 | 6 | 12 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
LTA1VS16B-351-R
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 3,8329 € bis 4,1959 €
pro Stück
|
Eaton | Telecom, Übertrager | 10Base-T/100Base-TX LAN Transformer | 1CT:1CT | -1.1@1MHz to 100MHz | 35 | 1.2 | -12@60.1MHz to 80MHz | 1.2 | Gull Wing | 1500VAC | 16 | SMD | 9.4 | 12.7 | 6.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
EXLA1V0402-1R5-R
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz Alloy Powder 9.1A 0.0158Ohm DCR T/R Automotive AEC-Q200
|
Von 0,2796 € bis 0,2934 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0158 | 1.5u | 20% | 6.7 | 100K | 9.1 | 2 | SMD | 4.6 | 4.6 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
EXLA1V0402-R47-R
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz Alloy Powder 13.2A 0.0068Ohm DCR T/R Automotive AEC-Q200
|
Von 0,2796 € bis 0,2934 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0068 | 0.47u | 20% | 12.5 | 100K | 13.2 | 2 | SMD | 4.6 | 4.6 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
EXLA1V0503-2R2-R
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Alloy Powder 11.5A 0.012Ohm DCR T/R Automotive AEC-Q200
|
Von 0,3454 € bis 0,3916 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.012 | 2.2u | 20% | 4.3 | 100K | 11.5 | 2 | SMD | 6.2 | 5.9 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
EXLA1V0707-4R7-R
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Alloy Powder 13.6A 0.0135Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5064 € bis 0,5731 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0135 | 4.7u | 20% | 14 | 100K | 13.6 | 2 | SMD | 8.7 | 8.3 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
UP0.4SC-681-R
Inductor Power Shielded Wirewound 680uH 20% 100KHz 40Q-Factor 0.18A 2.2Ohm DCR T/R
|
Von 1,344 € bis 1,7891 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2 | 680u | 20% | 100K | 100K | 0.18 | 2 | 3M(Typ) | 6.6 | 4.45 | 2.92 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
EXLA1V0605-4R7-R
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Alloy Powder 8.5A 0.0184Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4391 € bis 0,479 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0184 | 4.7u | 20% | 8.4 | 100K | 8.5 | 2 | SMD | 7.4 | 7.1 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
EXLA1V0705-2R2-R
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Alloy Powder 14A 0.0064Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4103 € bis 0,4649 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0064 | 2.2u | 20% | 17 | 100K | 14 | 2 | SMD | 8.7 | 8.3 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
LD2-222-HV
Inductor Power Unshielded Drum Core 2200uH/1408uH 20% 100KHz Ferrite 0.3A 10Ohm DCR T/R
|
Von 0,1053 € bis 0,1148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 10 | 2200u(OCL)/1408u | 20% | 0.25(Typ) | 100K | 0.3(Typ) | 2 | SMD | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
ECSTA1V0805-1100-R
Current Transformer 1:100 500VAC 0.0007Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 1,2206 € bis 1,3229 €
pro Stück
|
Eaton | Stromwandler | Current Sense Transformer | 1:100 | 10000 | 2000(Min) | 5.5 | 0.0007 | Gull Wing | 500VAC | 8 | SMD | 8 | 8.38 | 5.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
HFW1V2818H6R8K
Inductor Power Wirewound 6.8uH 10% 500KHz Ferrite 28A 0.00286Ohm DCR T/R
|
Von 2,7766 € bis 3,039 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.00286 | 6.8u | 10% | 45 | 500K | 28(Typ) | 3 | 22.5M | SMD | 27.9 | 27.94 | 17.78 | Tape and Reel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
EXLA1V0606-6R8-R
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz Alloy Powder 9A 0.0208Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4363 € bis 0,4923 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0208 | 6.8u | 20% | 8.7 | 100K | 9 | 2 | SMD | 7.4 | 7.1 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
LD2-122-HV
Inductor Power Unshielded Drum Core 1200uH/768uH 20% 100KHz Ferrite 0.4A 4.5Ohm DCR T/R
|
Von 0,1053 € bis 0,1148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 4.5 | 1200u(OCL)/768u | 20% | 0.33(Typ) | 100K | 0.4(Typ) | 2 | SMD | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
TL1012V2-R100-R
Inductor Trans-inductor Regulator Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR
|
Von 0,6519 € bis 0,7136 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Trans-inductor Regulator Power | Wirewound | Ferrite | 0.00037(Typ)/0.000125(Typ) | 0.1u(OCL)/0.072u | 10% | 110 | 100K | 75 | 4 | SMD | 10 | 6 | 12 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
LTA1VS16C-351-R
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 3,8716 € bis 4,1959 €
pro Stück
|
Eaton | Telecom, Übertrager | 10Base-T/100Base-TX LAN Transformer | 1CT:1CT | -1.1@0.5MHz to 100MHz | 35 | 1.2 | -12@60.1MHz to 80MHz | 1.2 | Gull Wing | 1500VAC | 16 | SMD | 9.45 | 12.8 | 5.25 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
EXLA1V0606-100-R
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Alloy Powder 7A 0.0293Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4363 € bis 0,4923 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0293 | 10u | 20% | 6.8 | 100K | 7 | 2 | SMD | 7.4 | 7.1 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
LTA1VS16A-351-R
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 3,8716 € bis 4,1959 €
pro Stück
|
Eaton | Telecom, Übertrager | 10Base-T/100Base-TX LAN Transformer | 1CT:1CT | -1.1@1MHz to 100MHz | 35 | 1.2 | -18@5MHz | 1.2 | Gull Wing | 1500VAC | 16 | SMD | 9.4 | 12.7 | 6.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
LD2-330-HV
Inductor Power Unshielded Drum Core 33uH/21.1uH 20% 100KHz Ferrite 1.5A 0.15Ohm DCR T/R
|
Von 0,0978 € bis 0,1067 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 0.15 | 33u(OCL)/21.1u | 20% | 1.5(Typ) | 100K | 1.5(Typ) | 2 | SMD | 8.1 | 7.3 | 5.3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
EXLA1V0505-150-R
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz Alloy Powder 4A 0.066Ohm DCR T/R Automotive AEC-Q200
|
Von 0,3454 € bis 0,3916 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.066 | 15u | 20% | 4.6 | 100K | 4 | 2 | SMD | 6.2 | 5.9 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |