Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UP0.4SC-332-R
Inductor Power Shielded Wirewound 3300uH 20% 100KHz 50Q-Factor 0.08A 11Ohm DCR T/R
|
Von 0,7973 € bis 1,0176 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3300u | 20% | 100K | 0.08 | 100K | 11 | 1M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SDCHA1V5040-1R5-R
Inductor Power Semi-Shielded Wirewound 1.5uH/0.84uH 20% 100KHz Ferrite 4.5A 0.015Ohm DCR 2020 Automotive AEC-Q200 T/R
|
Von 0,1659 € bis 0,1846 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 1.5u(OCL)/0.84u | 20% | 4.5 | 6.5 | 100K | 0.015 | 70M(Typ) | 2 | 2020 | 5.15 | 5.15 | 4.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCSA1V1008-220-R
Inductor Power Molded/Shielded Wirewound 22uH/12.3uH 20% 100KHz Alloy Powder 3.32A 0.08407Ohm DCR T/R Automotive AEC-Q200
|
Von 0,639 € bis 1,1667 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 22u(OCL)/12.3u | 20% | 3.32 | 7.5 | 100K | 0.08407 | 5M(Typ) | SMD | 4 | 11.35 | 10.3 | 8.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCHA1V6045-4R7-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.63uH 20% 100KHz Ferrite 4.5A 0.026Ohm DCR 2424 Automotive AEC-Q200 T/R
|
0,1299 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 4.7u(OCL)/2.63u | 20% | 4.5 | 6.8 | 100K | 0.026(Typ) | 40M(Typ) | 2 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCHA1V8040-2R2-R
Inductor Power Semi-Shielded Wirewound 2.2uH/1.23uH 20% 100KHz Ferrite 7.4A 0.0115Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Von 0,225 € bis 0,2503 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 2.2u(OCL)/1.23u | 20% | 7.4 | 9.8 | 100K | 0.0115(Typ) | 57M(Typ) | 2 | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCHA1V8040-470-R
Inductor Power Semi-Shielded Wirewound 47uH/26.32uH 20% 100KHz Ferrite 2A 0.135Ohm DCR 3131 Automotive AEC-Q200 T/R
|
0,1628 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 47u(OCL)/26.32u | 20% | 2 | 2.2 | 100K | 0.135(Typ) | 12M(Typ) | 2 | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCLA1V4018-100-R
Inductor Power Semi-Shielded Wirewound 10uH/5.6uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR 1515 Automotive AEC-Q200 T/R
|
Von 0,1092 € bis 0,1645 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 10u(OCL)/5.6u | 20% | 1.2 | 1.3 | 100K | 0.15(Typ) | 25M(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
SDCHA1V6045-2R2-R
Inductor Power Semi-Shielded Wirewound 2.2uH/1.23uH 20% 100KHz Ferrite 6A 0.015Ohm DCR 2424 Automotive AEC-Q200 T/R
|
Von 0,1299 € bis 0,201 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 2.2u(OCL)/1.23u | 20% | 6 | 9.5 | 100K | 0.015(Typ) | 55M(Typ) | 2 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDCHA1V6045-220-R
Inductor Power Semi-Shielded Wirewound 22uH/12.32uH 20% 100KHz Ferrite 2.3A 0.096Ohm DCR 2424 Automotive AEC-Q200 T/R
|
0,1299 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 22u(OCL)/12.32u | 20% | 2.3 | 3.3 | 100K | 0.096(Typ) | 17M(Typ) | 2 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MPIA2010V1-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.84uH 20% 1MHz Alloy Powder 2.2A 0.099Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Von 0,1679 € bis 0,2276 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 1.5u(OCL)/0.84u | 20% | 2.2 | 2.8 | 1M | 0.099 | 80M(Typ) | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
WCLA3225V1-101-R
Inductor RF Wirewound 100uH 10% 1MHz 10Q-Factor Ferrite 0.19A 3.48Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1239 € bis 0,1568 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 100u | 10% | 1M | 0.19 | 1M | 3.48 | 7M | SMD | 2 | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
WCLA3225V1-680-R
Inductor RF Wirewound 68uH 10% 2.52MHz 10Q-Factor Ferrite 0.235A 2.29Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1239 € bis 0,1568 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 68u | 10% | 2.52M | 0.235 | 2.52M | 2.29 | 9M | SMD | 2 | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
LAN5VSOPS24121C3
Telecom Transformer 1CT:1CT 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Von 2,239 € bis 2,4511 €
pro Stück
|
Eaton | Telecom, Übertrager | 10G Base-T LAN Transformer with PoE | 1CT:1CT | -18@1MHz to 40MHz | -2@1MHz to 500MHz | 1.4 | Gull Wing | 1.4 | 1500VAC | SMD | 24 | 18.13 | 6.8 | 16 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
LAN2VSOPD48351C2
Telecom Transformer 1CT:1CT 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
Von 2,6753 € bis 2,8994 €
pro Stück
|
Eaton | Telecom, Übertrager | 1000Base-T LAN Transformer with PoE | 1CT:1CT | 35 | -18@0.5MHz to 40MHz | -1.1@0.5MHz to 100MHz | 0.6 | Gull Wing | 0.6 | 1500VAC | SMD | 48 | 27.8 | 7.5 | 15.24 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
EXLA1V0606-3R3-R
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Alloy Powder 12A 0.0121Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4356 € bis 0,4915 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
SDCH1V6028-100M-R
Inductor Power Semi-Shielded Wirewound 10uH/5.2uH 20% 100KHz Ferrite 2A 0.083Ohm DCR 2424 T/R
|
0,1092 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 10u(OCL)/5.2u | 20% | 2 | 2.8 | 100K | 0.083 | 2 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCQ1V2012-R470-R
Inductor RF Multi-Layer 0.47uH 10% 25MHz 25Q-Factor 0.2A 0.5Ohm DCR 0805 T/R
|
Von 0,0117 € bis 0,0127 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.47u | 10% | 25M | 0.2 | 25M | 0.5 | 125M | SMD | 2 | 0805 | 2.2 | 1.4 | 1.1 | Tape and Reel | 25 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXLA1V0606-2R2-R
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Alloy Powder 14A 0.0078Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4356 € bis 0,4915 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 2.2u | 20% | 14 | 12 | 100K | 0.0078 | SMD | 2 | 7.4 | 7.1 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
EXLA1V0606-220-R
Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz Alloy Powder 5A 0.0605Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4356 € bis 0,4915 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 22u | 20% | 5 | 5 | 100K | 0.0605 | SMD | 2 | 7.4 | 7.1 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
ECST1V0805-1100-R
Current Transformer 1:100 500VAC 0.0007Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
|
Von 1,2774 € bis 1,3335 €
pro Stück
|
Eaton | Stromwandler | Current Sense Transformer | 1:100 | 10000 | 980 | 0.0007 | Gull Wing | 5.5 | 500VAC | SMD | 8 | 8.38 | 5.5 | 8 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
EXLA1V0707-1R8-R
Inductor Power Molded/Shielded Wirewound 1.8uH 20% 100KHz Alloy Powder 21A 0.00446Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5056 € bis 0,5722 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
MCL1005-560-R
Inductor RF Chip Multi-Layer 0.056uH 5% 100MHz 8Q-Factor 0.2A 1.2Ohm DCR 0402 T/R
|
Von 0,0099 € bis 0,0105 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.056u | 5% | 100M | 0.2 | 100M | 1.2 | 750M | SMD | 2 | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MCL1005-8R2-R
Inductor RF Chip Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor 0.3A 0.4Ohm DCR 0402 T/R
|
Von 0,0094 € bis 0,01 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.0082u | 5% | 100M | 0.3 | 100M | 0.4 | 3600M | SMD | 2 | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MCL1005-6R8-R
Inductor RF Chip Multi-Layer 0.0068uH 5% 100MHz 8Q-Factor 0.3A 0.3Ohm DCR 0402 T/R
|
Von 0,0099 € bis 0,0105 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.0068u | 5% | 100M | 0.3 | 100M | 0.3 | 3900M | SMD | 2 | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MCL2012V2-220-R
Inductor RF Chip Multi-Layer 0.022uH 5% 100MHz 15Q-Factor 0.3A 0.5Ohm DCR 0805 T/R
|
Von 0,0152 € bis 0,0192 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.022u | 5% | 100M | 0.3 | 100M | 0.5 | 1500M | SMD | 2 | 0805 | 2.2 | 1.4 | 1.1 | 15 | Unknown | No | No | No | No | EAR99 |