Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VP5-0083-R
Inductor Power Wirewound 5.3uH 20% Ferrite 2.08A 0.047Ohm DCR Bulk
|
Von 5,0616 € bis 7,1319 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 5.3u | 20% | 2.08(Typ) | 2.95(Typ) | 0.047 | 12 | 21 | 28.5 | 10.8 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
VP5-0083TR-R
Inductor Power Wirewound 5.3uH 20% Ferrite 2.08A 0.047Ohm DCR T/R
|
Von 5,0997 € bis 7,1802 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 5.3u | 20% | 2.08(Typ) | 2.95(Typ) | 0.047 | 12 | 21 | 28.5 | 10.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
VP5-1200-R
Inductor Power Wirewound 76.8uH 30% Ferrite 2.08A 0.047Ohm DCR Bulk
|
Von 5,0616 € bis 7,1319 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 76.8u | 30% | 2.08(Typ) | 0.2(Typ) | 0.047 | 12 | 21 | 28.5 | 10.8 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
VPH1-0102-R
Inductor Power Wirewound 14.7uH 20% Ferrite 0.55A 0.344Ohm DCR T/R
|
Von 3,221 € bis 4,5515 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 14.7u | 20% | 0.55(Typ) | 0.53(Typ) | 0.344 | 12 | 12.9 | 13 | 6.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VP5-1200TR-R
Inductor Power Wirewound 76.8uH 30% Ferrite 2.08A 0.047Ohm DCR T/R
|
Von 5,0997 € bis 7,1802 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 76.8u | 30% | 2.08(Typ) | 0.2(Typ) | 0.047 | 12 | 21 | 28.5 | 10.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
HCM1A1707-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 15u(OCL)/9.6u | 20% | 9 | 14 | 100K | 0.0155 | 2 | 17.5 | 17.15 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
CTX200-4-R
Inductor Power Wirewound 200.7uH/802.82uH 20% 100KHz 0.64A/0.32A 0.545Ohm/2.18Ohm DCR T/R
|
Von 2,7041 € bis 3,8185 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 200.7u|802.82u | 20% | 0.64|0.32 | 100K | 0.545|2.18 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX50-2-52LP-R
Inductor Power Toroid 50uH 20% 100KHz Powdered Iron 4.9A 0.0326Ohm DCR RDL Bulk
|
Von 3,8896 € bis 4,8269 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 50u | 20% | 4.9 | 4.9 | 100K | 0.0326 | Radial | 2 | 21.6 | 13.6 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX10-1P-R
Inductor Power Wirewound 9.62uH/38.48uH 20% 100KHz Powdered Iron 1.7A/0.85A 0.057Ohm/0.227Ohm DCR T/R
|
Von 1,4754 € bis 1,9033 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 38.48u|9.62u | 20% | 0.85|1.7 | 100K | 0.057|0.227 | 4 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
DRA124-1R5-R
Inductor Power Shielded Drum Core 1.36uH/1.5uH 20% 100KHz Ferrite 9.36A 0.0058Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0554 € bis 1,3728 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.36u(OCL)/1.5u | 20% | 9.36 | 17.1 | 100K | 0.0058 | 2 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CTX150-5-52LP-R
Inductor Power Toroid 150.6uH/150uH 20% 100KHz Powdered Iron 7.7A 0.0401Ohm DCR RDL Bulk
|
Von 4,9218 € bis 9,3326 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 150.6u(OCL)/150u | 20% | 7.7 | 7.5 | 100K | 0.0401 | Radial | 2 | 46.4 | 19.8 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX25-4A-R
Inductor Power Wirewound 25.14uH/100.51uH 25% 100KHz Amorphous Metal 3.02A/1.51A 0.048Ohm/0.193Ohm DCR T/R
|
Von 3,1744 € bis 3,2549 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Amorphous Metal | 100.51u|25.14u | 25% | 1.51|3.02 | 1.32|2.65 | 100K | 0.048|0.193 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX150-3P-R
Inductor Power Wirewound 149.85uH/599.4uH 20% 100KHz Powdered Iron 0.64A/0.32A 0.621Ohm/2.483Ohm DCR T/R
|
Von 3,0812 € bis 3,1736 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 149.85u|599.4u | 20% | 0.64|0.32 | 100K | 0.621|2.483 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX2-1P-R
Inductor Power Wirewound 2.02uH/8.08uH 20% 100KHz Powdered Iron 3.4A/1.7A 0.013Ohm/0.054Ohm DCR T/R
|
Von 1,3364 € bis 1,7347 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 2.02u|8.08u | 20% | 3.4|1.7 | 100K | 0.013|0.054 | 4 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX250-2-52M-R
Inductor Power Toroid 251.1uH/250uH 20% 100KHz Powdered Iron 4.2A 0.0833Ohm DCR Pin Bulk
|
Von 5,7226 € bis 5,9065 €
pro Stück
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 251.1u(OCL)/250u | 20% | 4.2 | 100K | 0.0833 | Pin | 4 | 35.4 | 21.7 | 33.4 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX25-2-R
Inductor Power Wirewound 24.86uH/99.45uH 20% 100KHz 1A/0.5A 0.117Ohm/0.466Ohm DCR T/R
|
Von 2,4507 € bis 3,4668 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 24.86u|99.45u | 20% | 1|0.5 | 100K | 0.117|0.466 | 4 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX100-2P-R
Inductor Power Wirewound 99.14uH/396.58uH 20% 100KHz Powdered Iron 0.62A/0.31A 0.541Ohm/2.162Ohm DCR T/R
|
Von 1,7914 € bis 2,2965 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 99.14u|396.58u | 20% | 0.62|0.31 | 100K | 0.541|2.162 | 4 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
CTX68-2-R
Inductor Power Wirewound 67.87uH/271.47uH 20% 100KHz 0.78A/0.39A 0.303Ohm/1.214Ohm DCR T/R
|
Von 2,4507 € bis 3,4668 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 67.87u|271.47u | 20% | 0.78|0.39 | 100K | 0.303|1.214 | 4 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
ECST1V0703-1070-R
Current Transformer 1:70 500VAC 0.0015Ohm Prim. DCR 5.04Ohm Sec. DCR 9000mA Prim. 4 Terminal Pad SMD
|
Von 1,2203 € bis 1,3177 €
pro Stück
|
Eaton | Stromwandler | Current Sense Transformer | 1:70 | 9000 | 652 | 0.0015 | Pad | 5.04 | 500VAC | SMD | 4 | 7.2 | 3 | 5.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
POEA1FB1V7W1X5
Switching Transformer 1:0.125:0.208 0.42Ohm Prim. DCR 0.016Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
|
Von 1,1686 € bis 1,2788 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.125:0.208 | 57V | 5V | 0.42 | Gull Wing | 0.016 | SMD | 8 | 12.5 | 11.6 | 15.24 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
POEA2FB1V13W1X24
Switching Transformer 1:1 0.1Ohm Prim. DCR 0.1Ohm Sec. DCR 13W 10 Terminal Gull Wing SMD
|
Von 1,4855 € bis 1,6262 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:1 | 57V | 24V | 0.1 | Gull Wing | 0.1 | SMD | 10 | 14.2 | 12.7 | 17.75 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
POEA2FB2V12W1X12
Switching Transformer 1:0.45:0.25 0.1Ohm Prim. DCR 0.02Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
|
Von 1,4855 € bis 1,6262 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.45:0.25 | 57V | 12V | 0.1 | Gull Wing | 0.02 | SMD | 10 | 14.2 | 12.7 | 17.75 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
POEA2FB3V12W1X12
Switching Transformer 1:0.389:0.444 0.365Ohm Prim. DCR 0.04Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
|
Von 1,4855 € bis 1,6262 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.389:0.444 | 57V | 12V | 0.365 | Gull Wing | 0.04 | SMD | 10 | 14.2 | 12.7 | 17.75 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
POEB3FB1V48W1X12
Switching Transformer 1:1.07:1.07 0.03Ohm Prim. DCR 0.05Ohm Sec. DCR 48W 12 Terminal Gull Wing SMD
|
Von 2,5058 € bis 2,7151 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:1.07:1.07 | 57V | 12V | 0.03 | Gull Wing | 0.05 | SMD | 12 | 26.8 | 14.8 | 32.8 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
POEB1FB1V18W1X12
Switching Transformer 1:0.343:0.314 0.26Ohm Prim. DCR 0.03Ohm Sec. DCR 18W 10 Terminal Gull Wing SMD
|
Von 1,3338 € bis 1,4457 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.343:0.314 | 57V | 12V | 0.26 | Gull Wing | 0.03 | SMD | 10 | 17.3 | 9 | 22.3 | Tape and Reel | No | No | No | No | EAR99 |