Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HFW1V2213H150K
Inductor Power Wirewound 15uH 10% 100KHz Ferrite 22A 0.0039Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 15u | 10% | 22(Typ) | 15.3 | 100K | 0.0039 | 12M | SMD | 3 | 22.3 | 22 | 12.5 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
SD6030-121-R
Inductor Power Shielded Drum Core 120uH 30% 100KHz Ferrite 0.7A 0.62Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 120u | 30% | 0.7 | 0.4 | 100K | 0.62 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCSA1V1008-100-R
Inductor Power Molded/Shielded Wirewound 10uH/5.6uH 20% 100KHz Alloy Powder 5A 0.04045Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6305 € bis 1,1512 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 10u(OCL)/5.6u | 20% | 5 | 11.2 | 100K | 0.04045 | 8.4M(Typ) | SMD | 4 | 11.35 | 10.3 | 8.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MP2A-820-R
Inductor Power Wirewound 81.15uH/82uH 20% 100KHz Molybdenum Permalloy 0.45A 1.463Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molybdenum Permalloy | 81.15u(OCL)/82u | 20% | 0.45 | 0.5 | 100K | 1.463(Typ) | 2 | 7.5 | 5.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP2C-1R5-R
Inductor Power Wirewound 1.45uH/1.5uH 20% 100KHz Ferrite 8.1A 0.0056Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1.45u(OCL)/1.5u | 20% | 8.1 | 10 | 100K | 0.0056(Typ) | 2 | 12.9 | 9.4 | 5.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD20-821-R
Inductor Power Shielded Drum Core 823.7uH/820uH 20% 100KHz Ferrite 0.204A 6.22Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 823.7u(OCL)/820u | 20% | 0.204 | 0.098 | 100K | 6.22(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HFW1V2815H2R2K
Inductor Power Wirewound 2.2uH 10% 500KHz Ferrite 30A 0.00205Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 2.2u | 10% | 30(Typ) | 100 | 500K | 0.00205 | 35.5M | SMD | 3 | 27.9 | 27.94 | 15.36 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
HCM1104-4R7-R
Inductor Power Shielded Wirewound 4.7uH/2.63uH 20% 100KHz Powdered Iron 8.5A 0.02Ohm DCR 4040 T/R
|
Von 0,649 € bis 1,0872 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 4.7u(OCL)/2.63u | 20% | 8.5 | 15 | 100K | 0.02 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
UP2-8B-4R7-R
Inductor Power Wirewound 4.15uH/4.7uH 20% 100KHz Ferrite 2.7A 0.0478Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 4.15u(OCL)/4.7u | 20% | 2.7 | 3.9 | 100K | 0.0478 | 2 | 12.9 | 9.4 | 2.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD20-221-R
Inductor Power Shielded Drum Core 222uH/220uH 20% 100KHz Ferrite 0.356A 2.04Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 222u(OCL)/220u | 20% | 0.356 | 0.188 | 100K | 2.04(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD20-102-R
Inductor Power Shielded Drum Core 1004.9uH/1000uH 20% 100KHz Ferrite 0.172A 8.73Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1004.9u(OCL)/1000u | 20% | 0.172 | 0.088 | 100K | 8.73(Typ) | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD6020-330-R
Inductor Power Shielded Drum Core 29uH/33uH 30% 100KHz Ferrite 0.76A 0.385Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 29u(OCL)/33u | 30% | 0.76 | 0.65 | 100K | 0.385 | 2 | 6 | 6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DR125-820
Inductor Power Shielded Drum Core 86.89uH/82uH 20% 100KHz Ferrite 2.05A 0.128Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 86.89u(OCL)/82u | 20% | 2.05 | 2.39 | 100K | 0.128(Typ) | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD18-3R3-R
Inductor Power Shielded Drum Core 3.61uH/3.3uH 20% 100KHz Ferrite 2.07A 0.0605Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 3.61u(OCL)/3.3u | 20% | 2.07 | 1.71 | 100K | 0.0605(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| MCL1V0603-270-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
WCLA1005V1-5R6-R
Inductor RF Chip Wirewound 0.0056uH 5% 250MHz 20Q-Factor 0.76A 0.083Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0056u | 5% | 250M | 0.76 | 250M | 0.083 | 4800M | SMD | 2 | 0402 | 1.19 | 0.66 | 0.6 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CTX300-3P-R
Inductor Power Wirewound 298.39uH/1193.55uH 20% 100KHz Powdered Iron 0.5A/0.25A 0.926Ohm/3.702Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 298.39u|1193.55u | 20% | 0.5|0.25 | 100K | 0.926|3.702 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| HCM2213V2-1R0-R Inductor Power Shielded Wire Wound SMD |
Von 5,6489 € bis 5,8294 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SDCL1V4030-2R2M-R
Inductor Power Semi-Shielded Wirewound 2.2uH/1.14uH 20% 100KHz Ferrite 2.8A 0.039Ohm DCR 1515 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 2.2u(OCL)/1.14u | 20% | 2.8 | 5 | 100K | 0.039 | 2 | 1515 | 4.2 | 4.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HC8LP-4R5-R
Inductor Power Wirewound 4.57uH/4.5uH 20% 100KHz Powdered Iron 6.5A 0.0276Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 4.57u(OCL)/4.5u | 20% | 6.5(Typ) | 10 | 100K | 0.0276 | 2 | 10.4 | 10.4 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HC8LP-470-R
Inductor Power Wirewound 47.9uH/47uH 20% 100KHz Powdered Iron 1.8A 0.344Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 47.9u(OCL)/47u | 20% | 1.8(Typ) | 3.1 | 100K | 0.344 | 2 | 10.4 | 10.4 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX20-7-52-R
Inductor Power Toroid 20.96uH/20uH 20% 100KHz Powdered Iron 11.4A 0.011Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 20.96u(OCL)/20u | 20% | 11.4 | 100K | 0.011 | Radial | 2 | 32.4 | 19.8 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
WCLA2520V1-6R8-R
Inductor RF Wirewound 6.8uH 10% 7.96MHz 12Q-Factor Ferrite 0.432A 0.72Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1082 € bis 0,1219 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 6.8u | 10% | 7.96M | 0.432 | 7.96M | 0.72 | 33M | SMD | 2 | 1008 | 2.9 | 2.5 | 2.1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
FP2-D068-R
Inductor Power Wirewound 0.068uH/0.272uH 15% 1MHz Ferrite 37A/16A 0.00026Ohm/0.00013Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.068u|0.272u | 15% | 37|16 | 32|16 | 1M | 0.00026(Typ)|0.00013(Typ) | SMD | 4 | 7.2 | 6.7 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD7030-6R0-R
Inductor Power Shielded Drum Core 6uH 30% 100KHz Ferrite 2.8A 0.035Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 6u | 30% | 2.8 | 2.25 | 100K | 0.035 | 2 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 |