Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACDL2V0910-6R8-R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 5.2A 0.018Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 5.2 | 7.5 | 100K | 0.018 | 35M | SMD | 4 | 10.5 | 9.5 | 10 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0703V2-R15-R
Inductor Power Shielded Wirewound 0.15uH/0.09uH 20% 100KHz Powdered Alloy 24A 0.0013Ohm DCR 2525 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.15u(OCL)/0.09u | 20% | 24 | 30 | 100K | 0.0013 | 195M(Typ) | 2 | 2525 | 7.3 | 6.8 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
HCM1A0703V2-R22-R
Inductor Power Shielded Wirewound 0.22uH/0.13uH 20% 100KHz Powdered Alloy 18A 0.0023Ohm DCR 2525 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.22u(OCL)/0.13u | 20% | 18 | 32 | 100K | 0.0023 | 150M(Typ) | 2 | 2525 | 7.3 | 6.8 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
HCM1A1105V2-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.96uH 20% 100KHz Powdered Alloy 16.5A 0.00334Ohm DCR 4040 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 1.5u(OCL)/0.96u | 20% | 16.5 | 20 | 100K | 0.00334 | 31M(Typ) | 2 | 4040 | 11.2 | 10.3 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A1307V2-8R2-R
Inductor Power Shielded Wirewound 8.2uH/5.25uH 20% 100KHz Powdered Alloy 10A 0.01185Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 8.2u(OCL)/5.25u | 20% | 10 | 14 | 100K | 0.01185 | 8M(Typ) | 2 | 13.8 | 12.9 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1707V2-6R8-R
Inductor Power Shielded Wirewound 6.8uH/4.35uH 20% 100KHz Powdered Alloy 14A 0.00716Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 6.8u(OCL)/4.35u | 20% | 14 | 20 | 100K | 0.00716 | 9M(Typ) | 2 | 17.45 | 17.15 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1707V2-220-R
Inductor Power Shielded Wirewound 22uH/14.1uH 20% 100KHz Powdered Alloy 7.7A 0.0222Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 22u(OCL)/14.1u | 20% | 7.7 | 11.5 | 100K | 0.0222 | 5M(Typ) | 2 | 17.45 | 17.15 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A2213V2-4R7-R
Inductor Power Shielded Wirewound 4.7uH/3uH 20% 100KHz Powdered Alloy 33A 0.00185Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 4.7u(OCL)/3u | 20% | 33 | 37 | 100K | 0.00185 | 10M(Typ) | 2 | 22.78 | 22.3 | 13 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| EXLA1V1006-100-R Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Alloy Powder 9A 0.0182Ohm DCR T/R Automotive AEC-Q200 |
Von 1,8385 € bis 1,9921 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 10u | 20% | 9 | 13 | 100K | 0.0182 | 2 | 12.2 | 11.3 | 6 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
LAN2VSAS24351C2
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Eaton | Telecom, Übertrager | 1000Base-T LAN Transformer | 1CT:1CT | 35 | -18@0.5MHz to 40MHz | -1.1@0.5MHz to 100MHz | 1.2 | Gull Wing | 1.2 | 1500VAC | SMD | 24 | 16.6 | 2.75 | 9.55 | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||
UP0-4SC-470-R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor 0.5A 0.23Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | 20% | 100K | 0.5 | 100K | 0.23 | 20M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
VP1-1400-R
Inductor Power Wirewound 89.6uH 30% Ferrite 0.85A 0.145Ohm DCR T/R
|
Von 3,2427 € bis 4,5822 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 89.6u | 30% | 0.85(Typ) | 0.06(Typ) | 0.145 | 12 | 12.9 | 13 | 6.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VP5-0155TR-R
Inductor Power Wirewound 9.9uH 20% Ferrite 2.08A 0.047Ohm DCR T/R
|
Von 5,8584 € bis 6,0837 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 9.9u | 20% | 2.08(Typ) | 1.6(Typ) | 0.047 | 12 | 21 | 28.5 | 10.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
HC9-R20-R
Inductor Power Wirewound 0.218uH/0.2uH 15% 100KHz Powdered Iron 46.7A 0.0005Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 0.218u(OCL)/0.2u | 15% | 46.7 | 95 | 100K | 0.0005 | 2 | 14.1 | 13.1 | 7.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP0-4UC-681-R
Inductor Power Wirewound 680uH 20% 100KHz 0.12A 9.2Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 680u | 20% | 0.12 | 100K | 9.2 | 3M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
UP0-4C-680-R
Inductor Power Unshielded Drum Core 68.2uH/68uH 20% 100KHz Ferrite 0.45A 1.1Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | Ferrite | 68.2u(OCL)/68u | 20% | 0.45 | 0.43 | 100K | 1.1 | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MPIA2512V3-2R2-R
Inductor Power Shielded Wirewound 2.2uH/1.24uH 20% 1MHz Alloy Powder 2.8A 0.087Ohm DCR 1008 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 2.2u(OCL)/1.24u | 20% | 2.8 | 3.5 | 1M | 0.087 | 48M(Typ) | SMD | 2 | 1008 | 2.7 | 2.2 | 1.25 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A1104V3-1R0-R
Inductor Power Shielded Wirewound 1uH/0.64uH 20% 100KHz Alloy Powder 19A 0.0031Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 1u(OCL)/0.64u | 20% | 19 | 25 | 100K | 0.0031 | 38M(Typ) | SMD | 2 | 4040 | 11.2 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1104V3-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.96uH 20% 100KHz Alloy Powder 14A 0.0042Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 1.5u(OCL)/0.96u | 20% | 14 | 22 | 100K | 0.0042 | 33M(Typ) | SMD | 2 | 4040 | 11.2 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A0805V3-3R3-R
Inductor Power Shielded Wirewound 3.3uH/2.1uH 20% 100KHz Alloy Powder 10A 0.01Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 3.3u(OCL)/2.1u | 20% | 10 | 7.2 | 100K | 0.01 | 21M(Typ) | SMD | 2 | 8.4 | 8 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
HCM1A1104V3-330-R
Inductor Power Shielded Wirewound 33uH/21.1uH 20% 100KHz Alloy Powder 3.3A 0.102Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 33u(OCL)/21.1u | 20% | 3.3 | 4.6 | 100K | 0.102 | 5M(Typ) | SMD | 2 | 4040 | 11.2 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1104V3-4R7-R
Inductor Power Shielded Wirewound 4.7uH/3.01uH 20% 100KHz Alloy Powder 8A 0.015Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 4.7u(OCL)/3.01u | 20% | 8 | 10.8 | 100K | 0.015 | 15M(Typ) | SMD | 2 | 4040 | 11.2 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1104V3-5R6-R
Inductor Power Shielded Wirewound 5.6uH/3.58uH 20% 100KHz Alloy Powder 7.5A 0.017Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 5.6u(OCL)/3.58u | 20% | 7.5 | 9 | 100K | 0.017 | 14M(Typ) | SMD | 2 | 4040 | 11.2 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1104V3-680-R
Inductor Power Shielded Wirewound 68uH/43.5uH 20% 100KHz Alloy Powder 2.2A 0.21Ohm DCR 4040 Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 68u(OCL)/43.5u | 20% | 2.2 | 3 | 100K | 0.21 | 3.1M(Typ) | SMD | 2 | 4040 | 11.2 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A1305V3-1R8-R
Inductor Power Shielded Wirewound 1.8uH/1.15uH 20% 100KHz Alloy Powder 17A 0.00374Ohm DCR 5050
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Alloy Powder | 1.8u(OCL)/1.15u | 20% | 17 | 26 | 100K | 0.00374 | 30M(Typ) | SMD | 2 | 5050 | 13.8 | 12.9 | 5 | EAR99 |