Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD20-101-R
Inductor Power Shielded Drum Core 98.01uH/100uH 20% 100KHz Ferrite 0.495A 1.06Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 98.01u(OCL)/100u | Ferrite | 20% | 0.495 | 0.283 | 100K | 1.06(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD20-330-R
Inductor Power Shielded Drum Core 32.49uH/33uH 20% 100KHz Ferrite 0.913A 0.31Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 32.49u(OCL)/33u | Ferrite | 20% | 0.913 | 0.491 | 100K | 0.31(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0402-2R0-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2u(OCL)/1.12u | Alloy Powder | 20% | 8.2 | 5 | 100K | 0.0233 | 40M(Typ) | 4.6 | 4.6 | 2.1 | Tape and Reel | 2 | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD18-1R5-R
Inductor Power Shielded Drum Core 1.69uH/1.5uH 20% 100KHz Ferrite 2.73A 0.0345Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.69u(OCL)/1.5u | Ferrite | 20% | 2.73 | 2.49 | 100K | 0.0345(Typ) | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD8328-470-R
Inductor Power Shielded Drum Core 44.9uH/47uH 30% 100KHz Ferrite 1.3A 0.194Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 44.9u(OCL)/47u | Ferrite | 30% | 1.3 | 1.2 | 100K | 0.194 | 9.5 | 8.3 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDCH1V6028-101M-R
Inductor Power Semi-Shielded Wirewound 100uH/52uH 20% 100KHz Ferrite 0.75A 0.713Ohm DCR 2424 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 100u(OCL)/52u | Ferrite | 20% | 0.75 | 0.85 | 100K | 0.713 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX50-3-R
Inductor Power Wirewound 50.78uH/203.14uH 20% 100KHz 0.94A/0.47A 0.239Ohm/0.956Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 50.78u|203.14u | 20% | 0.94|0.47 | 100K | 0.239|0.956 | 13.97 | 13.97 | 4.83 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
LD2-390-R
Inductor Power Drum Core 39uH 20% 100KHz Ferrite 2.42A 0.16Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | 39u | Ferrite | 20% | 2.42 | 1.85 | 100K | 0.16 | 8.1 | 7.3 | 5.3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DRQ125-331-R
Inductor Power Shielded Drum Core 332.6uH/1330uH 20% 100KHz Ferrite 1.06A/0.53A 0.482Ohm/1.93Ohm DCR T/R
|
Von 0,5742 € bis 0,8882 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 332.6u|1330u | Ferrite | 20% | 1.06|0.53 | 0.61|1.22 | 100K | 0.482(Typ)|1.93(Typ) | 12.5 | 12.5 | 6 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SU5000XFMRT2U
Power Transformer 5000VA
|
|
Eaton | Transformator | Isolation Transformer | 208 | 120/208 | 890 | 527 | 445 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
RL1218-150-R
Inductor General Purpose Unshielded Drum Core 15uH 10% 10KHz Ferrite 4.05A 0.034Ohm DCR RDL
|
|
Eaton | Induktor verbleit | General Purpose | Drum Core | Unshielded | 15u | Ferrite | 10% | 4.05 | 8 | 10K | 0.034 | 11M(Typ) | Radial | 12.2 | 18 | 2 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM0503-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Iron 2.4A 0.166Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u(OCL)/9.6u | Powdered Iron | 20% | 2.4 | 2.1 | 100K | 0.166 | 5.5 | 5.3 | 3 | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
DR124-3R9-R
Inductor Power Shielded Drum Core 3.8uH/3.9uH 20% 100KHz Ferrite 7A 0.015Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 3.8u(OCL)/3.9u | Ferrite | 20% | 7 | 8.4 | 100K | 0.015 | 12.3 | 12.3 | 4.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
FP1107R2-R07-R
Inductor Power Shielded Wirewound 0.07uH/0.05uH 10% 100KHz Ferrite 42A 0.00047Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.07u(OCL)/0.05u | Ferrite | 10% | 42 | 140 | 100K | 0.00047(Typ) | 11 | 7.2 | 7.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DRA125-151-R
Inductor Power Shielded Drum Core 150uH 20% 100KHz Ferrite 1.41A 0.33Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5794 € bis 1,1218 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 150u | Ferrite | 20% | 1.41 | 1.79 | 100K | 0.33 | 12.5 | 12.5 | 6 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| CL0808R2-4-R025-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DRQ125-221-R
Inductor Power Shielded Drum Core 216.8uH/867.2uH 20% 100KHz Ferrite 1.19A/0.594A 0.384Ohm/1.54Ohm DCR T/R
|
Von 0,5742 € bis 0,8882 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 216.8u|867.2u | Ferrite | 20% | 1.19|0.594 | 1.51|0.755 | 100K | 0.384(Typ)|1.54(Typ) | 12.5 | 12.5 | 6 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX10-1-52-R
Inductor Power Toroid 10.14uH/10uH 20% 100KHz Powdered Iron 2.4A 0.0481Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 10.14u(OCL)/10u | Powdered Iron | 20% | 2.4 | 2.1 | 100K | 0.0481 | Radial | 8.6 | 4.7 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCM1A2213V2-101-R
Inductor Power Shielded Wirewound 100uH/64uH 20% 100KHz Powdered Alloy 6.4A 0.0395Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 100u(OCL)/64u | Powdered Alloy | 20% | 6.4 | 8 | 100K | 0.0395 | 1.9M(Typ) | 22.78 | 22.3 | 13 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CTX0-68-3P-R
Inductor Power Wirewound 0.67uH/2.66uH 20% 100KHz Powdered Iron 5.7A/2.85A 0.007Ohm/0.028Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.67u|2.66u | Powdered Iron | 20% | 5.7|2.85 | 100K | 0.007|0.028 | 13.97 | 13.97 | 4.83 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
EXLA1V0603-R56-R
Inductor Power Molded/Shielded Wirewound 0.56uH 20% 100KHz Alloy Powder 22A 0.00331Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.56u | Alloy Powder | 20% | 22 | 25 | 100K | 0.00331 | SMD | 7.4 | 7.1 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
MP2A-470-R
Inductor Power Wirewound 46.48uH/47uH 20% 100KHz Molybdenum Permalloy 0.64A 0.85Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 46.48u(OCL)/47u | Molybdenum Permalloy | 20% | 0.64 | 0.66 | 100K | 0.85(Typ) | 7.49 | 5.2 | 1.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP2-2R2-R
Inductor Power Unshielded Wirewound 2.39uH/2.2uH 20% 100KHz 6.9A 0.0115Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 2.39u(OCL)/2.2u | 20% | 6.9 | 6.1 | 100K | 0.0115 | 13.74 | 8.76 | 5.87 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM0703-R22-R
Inductor Power Shielded Wirewound 0.22uH/0.13uH 20% 100KHz Powdered Iron 23A 0.0028Ohm DCR T/R
|
Von 0,6218 € bis 1,005 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u(OCL)/0.13u | Powdered Iron | 20% | 23 | 40 | 100K | 0.0028 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
DRAP124-2R2-R
Inductor Power Shielded Wirewound 2.04uH 20% 100KHz Ferrite 7.64A 0.009Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.04u | Ferrite | 20% | 7.64 | 14 | 100K | 0.009 | SMD | 12.5 | 12.5 | 4.6 | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |