Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CTX10-1-52-R
Inductor Power Toroid 10.14uH/10uH 20% 100KHz Powdered Iron 2.4A 0.0481Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 10.14u(OCL)/10u | Powdered Iron | 20% | 2.4 | 2.1 | 100K | 2 | 0.0481 | Radial | 8.6 | 4.7 | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HCM1A2213V2-101-R
Inductor Power Shielded Wirewound 100uH/64uH 20% 100KHz Powdered Alloy 6.4A 0.0395Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 100u(OCL)/64u | Powdered Alloy | 20% | 6.4 | 8 | 100K | 1.9M(Typ) | 2 | 0.0395 | 22.78 | 22.3 | 13 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CTX0-68-3P-R
Inductor Power Wirewound 0.67uH/2.66uH 20% 100KHz Powdered Iron 5.7A/2.85A 0.007Ohm/0.028Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.67u|2.66u | Powdered Iron | 20% | 5.7|2.85 | 100K | 4 | 0.007|0.028 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
EXLA1V0603-R56-R
Inductor Power Molded/Shielded Wirewound 0.56uH 20% 100KHz Alloy Powder 22A 0.00331Ohm DCR T/R Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.56u | Alloy Powder | 20% | 22 | 25 | 100K | 2 | 0.00331 | SMD | 7.4 | 7.1 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
MP2A-470-R
Inductor Power Wirewound 46.48uH/47uH 20% 100KHz Molybdenum Permalloy 0.64A 0.85Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 46.48u(OCL)/47u | Molybdenum Permalloy | 20% | 0.64 | 0.66 | 100K | 2 | 0.85(Typ) | 7.49 | 5.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP2-2R2-R
Inductor Power Unshielded Wirewound 2.39uH/2.2uH 20% 100KHz 6.9A 0.0115Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 2.39u(OCL)/2.2u | 20% | 6.9 | 6.1 | 100K | 2 | 0.0115 | 13.74 | 8.76 | 5.87 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HCM0703-R22-R
Inductor Power Shielded Wirewound 0.22uH/0.13uH 20% 100KHz Powdered Iron 23A 0.0028Ohm DCR T/R
|
Von 0,6218 € bis 1,005 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u(OCL)/0.13u | Powdered Iron | 20% | 23 | 40 | 100K | 2 | 0.0028 | 7.4 | 6.8 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
DRAP124-2R2-R
Inductor Power Shielded Wirewound 2.04uH 20% 100KHz Ferrite 7.64A 0.009Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.04u | Ferrite | 20% | 7.64 | 14 | 100K | 4 | 0.009 | SMD | 12.5 | 12.5 | 4.6 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
SDCH1V6045-330M-R
Inductor Power Semi-Shielded Wirewound 33uH/17.16uH 20% 100KHz Ferrite 1.4A 0.201Ohm DCR 2424 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 33u(OCL)/17.16u | Ferrite | 20% | 1.4 | 2.3 | 100K | 2 | 0.201 | 2424 | 6.2 | 6.2 | 4.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| CTX02-16030 Power Transformers PUSH PULL 560UH 5V:1 |
|
Eaton | Transformator | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
SD6020-180-R
Inductor Power Shielded Drum Core 16uH/18uH 30% 100KHz Ferrite 1.1A 0.21Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 16u(OCL)/18u | Ferrite | 30% | 1.1 | 0.85 | 100K | 2 | 0.21 | 6 | 6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HCM1A2213V2-3R3-R
Inductor Power Shielded Wirewound 3.3uH/2.11uH 20% 100KHz Powdered Alloy 34A 0.00177Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/2.11u | Powdered Alloy | 20% | 34 | 41 | 100K | 12M(Typ) | 2 | 0.00177 | 22.78 | 22.3 | 13 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| MCL1V0603-2R2-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SDCHA1V6045-1R2-R
Inductor Power Semi-Shielded Wirewound 1.2uH/0.67uH 20% 100KHz Ferrite 7.5A 0.0105Ohm DCR 2424 Automotive AEC-Q200 T/R
|
Von 0,1795 € bis 0,2012 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 1.2u(OCL)/0.67u | Ferrite | 20% | 7.5 | 12.5 | 100K | 90M(Typ) | 2 | 0.0105(Typ) | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FP0705R2-R18-R
Inductor Power Wirewound 0.18uH/0.13uH 10% 100KHz Ferrite 38A 0.00032Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.18u(OCL)/0.13u | Ferrite | 10% | 38 | 25 | 100K | 2 | 0.00032(Typ) | 7 | 7 | 4.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MCL2V0603-100-R
Inductor RF Multi-Layer 0.01uH 5% 500MHz 14Q-Factor Ceramic 0.2A 0.8Ohm DCR 0201 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.01u | Ceramic | 5% | 500M | 0.2 | 500M | 3800M | 2 | 0.8 | SMD | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
HFW1V2815H100K
Inductor Power Wirewound 10uH 10% 500KHz Ferrite 30A 0.00205Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 10u | Ferrite | 10% | 30(Typ) | 21.5 | 500K | 12M | 3 | 0.00205 | SMD | 27.9 | 27.94 | 15.36 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
UP0.4UC-221-R
Inductor Power Wirewound 220uH 20% 100KHz 0.2A 3.11Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 220u | 20% | 0.2 | 0.22 | 100K | 5.5M(Typ) | 2 | 3.11 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX5-3P-R
Inductor Power Wirewound 4.74uH/18.94uH 20% 100KHz Powdered Iron 3.2A/1.6A 0.022Ohm/0.09Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.74u|18.94u | Powdered Iron | 20% | 3.2|1.6 | 100K | 4 | 0.022|0.09 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
| MCL1V0603-R70-R Surface Mount Inductor |
Von 0,0042 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SD3118-221-R
Inductor Power Shielded Drum Core 222uH 20% 100KHz Ferrite 0.182A 4.8Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 222u | Ferrite | 20% | 0.182 | 0.177 | 100K | 2 | 4.8(Typ) | 3.9 | 3.2 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
WCLA3225V1-R47-R
Inductor RF Wirewound 0.47uH 10% 25.2MHz 30Q-Factor Ferrite 0.8A 0.5Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1235 € bis 0,1567 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | 0.47u | Ferrite | 10% | 25.2M | 0.8 | 25.2M | 350M | 2 | 0.5 | SMD | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| MCL1V0603-121-R Surface Mount Inductor |
Von 0,0101 € bis 0,0109 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
VP5-0067TR-R
Inductor Power Wirewound 4.3uH 20% Ferrite 2.08A 0.047Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.3u | Ferrite | 20% | 2.08(Typ) | 3.63(Typ) | 12 | 0.047 | 21 | 28.5 | 10.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
CTX10-1-52LP-R
Inductor Power Toroid 10.14uH/10uH 20% 100KHz Powdered Iron 2.4A 0.0481Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 10.14u(OCL)/10u | Powdered Iron | 20% | 2.4 | 100K | 2 | 0.0481 | Radial | 8.6 | 4.7 | Bulk | No | Unknown | No | No | No | No | EAR99 |