Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRAP125-6R8-R
Inductor Power Shielded Wirewound 6.23uH 20% 100KHz Ferrite 6.81A 0.014Ohm DCR T/R Automotive AEC-Q200
|
Von 1,3865 € bis 1,4633 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.23u | Ferrite | 20% | 6.81 | 8.74 | 100K | 0.014 | SMD | 12.5 | 12.5 | 6.1 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
FP1308R2-R21-R
Inductor Power Wirewound 0.21uH/0.152uH 10% 100KHz Ferrite 45A 0.00058Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.21u(OCL)/0.152u | Ferrite | 10% | 45 | 80 | 100K | 0.00058(Typ) | 13.7 | 12.95 | 8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
FP1008R5-R300-R
Inductor Power Shielded Wirewound 0.3uH/0.216uH 10% 100KHz Ferrite 79A 0.00017Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.3u(OCL)/0.216u | Ferrite | 10% | 79 | 36 | 100K | 0.00017(Typ) | 10.8 | 8 | 8 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
HC9-1R5-R
Inductor Power Wirewound 1.7uH/1.5uH 15% 100KHz Powdered Iron 21A 0.00227Ohm DCR T/R
|
Von 2,1363 € bis 2,9656 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.7u(OCL)/1.5u | Powdered Iron | 15% | 21(Typ) | 32 | 100K | 0.00227 | 13.4 | 13.1 | 7.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCH1V6028-221M-R
Inductor Power Semi-Shielded Wirewound 220uH/114.4uH 20% 100KHz Ferrite 0.5A 1.495Ohm DCR 2424 T/R
|
Von 0,1332 € bis 0,1443 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | 220u(OCL)/114.4u | Ferrite | 20% | 0.5 | 0.55 | 100K | 1.495 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HCM1307-3R3-R
Inductor Power Shielded Wirewound 3.3uH/1.85uH 20% 100KHz Powdered Iron 15A 0.0045Ohm DCR T/R
|
Von 1,764 € bis 2,4239 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/1.85u | Powdered Iron | 20% | 15 | 40 | 100K | 0.0045 | 14.2 | 13 | 6.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD12-680-R
Inductor Power Shielded Drum Core 68.89uH/68uH 20% 100KHz Ferrite 0.341A 2.16Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 68.89u(OCL)/68u | Ferrite | 20% | 0.341 | 0.325 | 100K | 2.16(Typ) | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP1308R2-R11-R
Inductor Power Wirewound 0.11uH/0.079uH 10% 100KHz Ferrite 45A 0.00058Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.11u(OCL)/0.079u | Ferrite | 10% | 45 | 120 | 100K | 0.00058(Typ) | 13.7 | 12.95 | 8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| CTX01-19453-R Fan Filter Inductor 700uH, 3A Peak |
|
Eaton | Induktor verbleit | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
DRAP125-4R7-R
Inductor Power Shielded Wirewound 4.9uH 20% 100KHz Ferrite 7.67A 0.011Ohm DCR T/R Automotive AEC-Q200
|
Von 0,8719 € bis 1,3683 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.9u | Ferrite | 20% | 7.67 | 9.76 | 100K | 0.011 | SMD | 12.5 | 12.5 | 6.1 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
DRA74-680-R
Inductor Power Shielded Drum Core 68.37uH/68uH 20% 100KHz Ferrite 0.996A 0.343Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,9079 € bis 1,2638 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 68.37u(OCL)/68u | Ferrite | 20% | 0.996 | 1.11 | 100K | 0.343 | 7.6 | 7.6 | 4.35 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
FPT1006-340-R
Inductor Power Shielded Wirewound 0.34uH 10% 100KHz Ferrite 19A 0.001Ohm DCR T/R
|
Von 1,0215 € bis 1,4288 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.34u | Ferrite | 10% | 19 | 40.5 | 100K | 0.001 | 10.5 | 8.8 | 6.4 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| CTX01-13768 Fixed Inductors XFMR,DISC,FLY,1.75mH |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
MPIA2010V1-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.26uH 20% 1MHz Alloy Powder 4A 0.033Ohm DCR 0806 T/R Automotive AEC-Q200
|
Von 0,1053 € bis 0,1599 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u(OCL)/0.26u | Alloy Powder | 20% | 4 | 4.8 | 1M | 0.033 | 120M(Typ) | 0806 | 2 | 1.6 | 1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
MPIA4020V3-R47-R
Inductor Power Shielded Wirewound 0.47uH/0.263uH 20% 1MHz Alloy Powder 8.5A 0.013Ohm DCR Automotive AEC-Q200
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u(OCL)/0.263u | Alloy Powder | 20% | 8.5 | 11 | 1M | 0.013 | 117M(Typ) | SMD | 4.75 | 4.45 | 2 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
EXL1V0402-R56-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.56u(OCL)/0.31u | Alloy Powder | 20% | 12.6 | 11.3 | 100K | 0.0078 | 85M(Typ) | 4.4 | 4.4 | 1.9 | Tape and Reel | 2 | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDQ25-R47-R
Inductor Power Shielded Drum Core 0.392uH/1.57uH 20% 100KHz Ferrite 3.71A/1.86A 0.0181Ohm/0.0725Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 0.392u|1.57u | Ferrite | 20% | 3.71|1.86 | 6.43|3.21 | 100K | 0.0181(Typ)|0.0725(Typ) | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CTX150-7-52-R
Inductor Power Toroid 152.8uH/150uH 20% 100KHz Powdered Iron 12.8A 0.0204Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | 152.8u(OCL)/150u | Powdered Iron | 20% | 12.8 | 10.5 | 100K | 0.0204 | Radial | 54.5 | 25.4 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP0-4C-4R7-R
Inductor Power Unshielded Drum Core 4.95uH/4.7uH 20% 100KHz Ferrite 1.55A 0.088Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 4.95u(OCL)/4.7u | Ferrite | 20% | 1.55 | 1.61 | 100K | 0.088 | 6.6 | 4.45 | 2.92 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRAP127-821-R
Inductor Power Shielded Wirewound 825uH 20% 100KHz Ferrite 0.637A 1.85Ohm DCR T/R Automotive AEC-Q200
|
Von 0,9167 € bis 1,4893 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 825u | Ferrite | 20% | 0.637 | 1.22 | 100K | 1.85 | SMD | 12.5 | 12.5 | 8.1 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
RL1218-150-R
Inductor General Purpose Unshielded Drum Core 15uH 10% 10KHz Ferrite 4.05A 0.034Ohm DCR RDL
|
|
Eaton | Induktor verbleit | General Purpose | Drum Core | Unshielded | 15u | Ferrite | 10% | 4.05 | 8 | 10K | 0.034 | 11M(Typ) | Radial | 12.2 | 18 | 2 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX25-4A-R
Inductor Power Wirewound 25.14uH/100.51uH 25% 100KHz Amorphous Metal 3.02A/1.51A 0.048Ohm/0.193Ohm DCR T/R
|
Von 3,6186 € bis 3,7387 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 25.14u|100.51u | Amorphous Metal | 25% | 3.02|1.51 | 2.65|1.32 | 100K | 0.048|0.193 | 13.97 | 13.97 | 6.35 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FP1107R2-R07-R
Inductor Power Shielded Wirewound 0.07uH/0.05uH 10% 100KHz Ferrite 42A 0.00047Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.07u(OCL)/0.05u | Ferrite | 10% | 42 | 140 | 100K | 0.00047(Typ) | 11 | 7.2 | 7.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD3118-100-R
Inductor Power Shielded Drum Core 10.4uH 30% 100KHz Ferrite 0.75A 0.3Ohm DCR T/R
|
Von 1,0964 € bis 1,5618 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 10.4u | Ferrite | 30% | 0.75 | 0.9 | 100K | 0.3(Typ) | 3.9 | 3.2 | 1.8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MCL2V0603-2R0-R
Inductor RF Multi-Layer 0.002uH 0.3nH 500MHz 14Q-Factor Ceramic 0.4A 0.23Ohm DCR 0201 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.002u | Ceramic | 0.3nH | 500M | 0.4 | 500M | 0.23 | 10000M | 0201 | SMD | 0.63 | 0.33 | 0.33 | Tape and Reel | 2 | 14 | No | No | No | No | EAR99 |