Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD6020-5R4-R
Inductor Power Shielded Drum Core 5.5uH/5.4uH 30% 100KHz Ferrite 1.8A 0.076Ohm DCR T/R
|
Von 0,9442 € bis 1,2078 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 5.5u(OCL)/5.4u | 30% | 1.8 | 1.6 | 100K | 0.076 | 2 | 6 | 6 | 2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MCLA2012V1-6R8-R
Inductor RF Chip Multi-Layer 6.8uH 10% 4MHz 30Q-Factor 0.015A 1.05Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Von 0,0297 € bis 0,0319 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 6.8u | 10% | 4M | 0.015 | 4M | 1.05 | 29M | SMD | 2 | 0805 | 2.2 | 1.4 | 1.1 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA3216V1-R560-R
Inductor RF Multi-Layer 0.56uH 10% 25MHz 30Q-Factor 0.15A 0.5Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0452 € bis 0,0479 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.56u | 10% | 25M | 0.15 | 25M | 0.5 | 115M | SMD | 2 | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA3216V1-R180-R
Inductor RF Multi-Layer 0.18uH 10% 25MHz 25Q-Factor 0.25A 0.3Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0469 € bis 0,0475 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.18u | 10% | 25M | 0.25 | 25M | 0.3 | 185M | SMD | 2 | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FP1008R6-R220-R
Inductor Power Shielded Wirewound 0.22uH/0.158uH 10% 100KHz Ferrite 74A 0.00018Ohm DCR T/R
|
Von 0,8254 € bis 1,0497 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.22u(OCL)/0.158u | 10% | 74 | 58 | 100K | 0.00018(Typ) | 2 | 10.8 | 8 | 8 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MCLA1608V2-4R7-R
Inductor RF Chip Multi-Layer 0.0047uH 0.3nH 100MHz 10Q-Factor 0.5A 0.2Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0235 € bis 0,0256 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.0047u | 0.3nH | 100M | 0.5 | 100M | 0.2 | 6000M | SMD | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA1608V2-560-R
Inductor RF Chip Multi-Layer 0.056uH 5% 100MHz 12Q-Factor 0.3A 0.75Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0235 € bis 0,0256 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.056u | 5% | 100M | 0.3 | 100M | 0.75 | 1100M | SMD | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA1608V2-391-R
Inductor RF Chip Multi-Layer 0.39uH 5% 50MHz 8Q-Factor 0.15A 3.2Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0235 € bis 0,0256 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.39u | 5% | 50M | 0.15 | 50M | 3.2 | 300M | SMD | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 8 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
MCLA3216V1-R820-R
Inductor RF Multi-Layer 0.82uH 10% 25MHz 30Q-Factor 0.15A 0.6Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0452 € bis 0,0479 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 0.82u | 10% | 25M | 0.15 | 25M | 0.6 | 100M | SMD | 2 | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
WCLA2012V1-3R3-R
Inductor RF Chip Wirewound 0.0033uH 10% 250MHz 35Q-Factor 0.6A 0.09Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Von 0,1071 € bis 0,1178 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0033u | 10% | 1.5G | 0.6 | 250M | 0.09 | 7900M | SMD | 2 | 0805 | 2.3 | 1.7 | 1.52 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA2012V1-3R3-R
Inductor RF Chip Multi-Layer 3.3uH 10% 10MHz 35Q-Factor 0.05A 0.6Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Von 0,0297 € bis 0,0319 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 3.3u | 10% | 10M | 0.05 | 10M | 0.6 | 41M | SMD | 2 | 0805 | 2.2 | 1.4 | 1.1 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA3216V1-1R8-R
Inductor RF Multi-Layer 1.8uH 10% 10MHz 35Q-Factor 0.05A 0.4Ohm DCR 1206 Automotive AEC-Q200 T/R
|
Von 0,0452 € bis 0,0479 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | 1.8u | 10% | 10M | 0.05 | 10M | 0.4 | 55M | SMD | 2 | 1206 | 3.4 | 1.8 | 1.1 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
MCLA1608V2-180-R
Inductor RF Chip Multi-Layer 0.018uH 5% 100MHz 12Q-Factor 0.3A 0.55Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0235 € bis 0,0256 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.018u | 5% | 100M | 0.3 | 100M | 0.55 | 2200M | SMD | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SDQ12-3R3-R
Inductor Power Shielded Drum Core 3.61uH/14.44uH 20% 100KHz Ferrite 1.28A/0.64A 0.1527Ohm/0.6106Ohm DCR 2020 T/R
|
Von 1,3694 € bis 1,7608 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 3.61u|14.44u | 20% | 1.28|0.64 | 1.6|0.8 | 100K | 0.1527(Typ)|0.6106(Typ) | 4 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MCLA1005V2-3R9-R
Inductor RF Chip Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor 0.3A 0.2Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Von 0,012 € bis 0,0148 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.0039u | 0.3nH | 100M | 0.3 | 100M | 0.2 | 4000M | SMD | 2 | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CTX33-4A-R
Inductor Power Wirewound 34.8uH/139.2uH 25% 100KHz Amorphous Metal 2.49A/1.25A 0.071Ohm/0.283Ohm DCR T/R
|
Von 2,9125 € bis 3,4209 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Amorphous Metal | 34.8u|139.2u | 25% | 2.49|1.25 | 2.25|1.13 | 100K | 0.283|0.071 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX50-2-R
Inductor Power Wirewound 51.18uH/204.73uH 20% 100KHz 0.92A/0.46A 0.21Ohm/0.839Ohm DCR T/R
|
Von 2,4876 € bis 3,5189 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 51.18u|204.73u | 20% | 0.92|0.46 | 100K | 0.21|0.839 | 4 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX15-4A-R
Inductor Power Wirewound 14.7uH/58.81uH 25% 100KHz Amorphous Metal 3.87A/1.94A 0.029Ohm/0.117Ohm DCR T/R
|
Von 2,9125 € bis 3,4209 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Amorphous Metal | 14.7u|58.81u | 25% | 3.87|1.94 | 3.46|1.73 | 100K | 0.029|0.117 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CTX33-3-R
Inductor Power Wirewound 32.86uH/131.42uH 20% 100KHz 0.96A/0.48A 0.083Ohm/0.331Ohm DCR T/R
|
Von 2,5521 € bis 3,6179 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 32.86u|131.42u | 20% | 0.96|0.48 | 100K | 0.083|0.331 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX5-1-R
Inductor Power Wirewound 4.9uH/19.6uH 20% 100KHz 2.3A/1.15A 0.03Ohm/0.122Ohm DCR T/R
|
Von 2,4102 € bis 3,0639 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.9u|19.6u | 20% | 2.3|1.15 | 100K | 0.03|0.122 | 4 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CTX1-1P-R
Inductor Power Wirewound 1.07uH/4.28uH 20% 100KHz Powdered Iron 4.5A/2.25A 0.008Ohm/0.032Ohm DCR T/R
|
Von 1,3057 € bis 1,7117 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 4.28u|1.07u | 20% | 4.5|2.25 | 100K | 0.008|0.032 | 4 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX1-1-R
Inductor Power Wirewound 0.9uH/3.6uH 20% 100KHz 4.2A/2.1A 0.007Ohm/0.028Ohm DCR T/R
|
Von 2,4102 € bis 3,0639 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.9u|3.6u | 20% | 4.2|2.1 | 100K | 0.007|0.028 | 4 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
DRA124-3R3-R
Inductor Power Shielded Drum Core 2.79uH/3.3uH 20% 100KHz Ferrite 6.94A 0.011Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,2107 € bis 1,5646 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.79u(OCL)/3.3u | 20% | 6.94 | 11.9 | 100K | 0.011 | 2 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
DRA124-680-R
Inductor Power Shielded Drum Core 69.77uH/68uH 20% 100KHz Ferrite 1.45A 0.241Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,9647 € bis 1,2369 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 69.77u(OCL)/68u | 20% | 1.45 | 2.37 | 100K | 0.241 | 2 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CTX2-2P-R
Inductor Power Wirewound 2.18uH/8.7uH 20% 100KHz Powdered Iron 3.9A/1.95A 0.014Ohm/0.055Ohm DCR T/R
|
Von 1,4846 € bis 1,9199 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 2.18u|8.7u | 20% | 3.9|1.95 | 100K | 0.014|0.055 | 4 | 11.43 | 11.43 | 5.97 | Tape and Reel | No | No | No | No | No | EAR99 |