Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SDCH1V5040-681M-R
Inductor Power Semi-Shielded Wirewound 680uH/353.6uH 20% 100KHz Ferrite 0.23A 5.578Ohm DCR 2020 T/R
|
Von 0,1463 € bis 0,1616 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 680u(OCL)/353.6u | 20% | 0.23 | 0.28 | 100K | 5.578 | 2 | 2020 | 5.2 | 5.2 | 4.1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCH1V5040-470M-R
Inductor Power Semi-Shielded Wirewound 47uH/24.44uH 20% 100KHz Ferrite 1A 0.357Ohm DCR 2020 T/R
|
Von 0,1051 € bis 0,1616 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 47u(OCL)/24.44u | 20% | 1 | 1.1 | 100K | 0.357 | 2 | 2020 | 5.2 | 5.2 | 4.1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V2512-3R3M-R
Inductor Power Semi-Shielded Wirewound 3.3uH/1.72uH 20% 1MHz Ferrite 1.4A 0.15Ohm DCR 1008 T/R
|
Von 0,0756 € bis 0,1083 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 3.3u(OCL)/1.72u | 20% | 1.4 | 1.5 | 1M | 0.15 | 2 | 1008 | 2.8 | 2.35 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V2512-R33N-R
Inductor Power Semi-Shielded Wirewound 0.33uH/0.15uH 30% 1MHz Ferrite 3A 0.036Ohm DCR 1008 T/R
|
Von 0,0992 € bis 0,1083 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.33u(OCL)/0.15u | 30% | 3 | 4.3 | 1M | 0.036 | 2 | 1008 | 2.8 | 2.35 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCH1V8040-4R7M-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.44uH 20% 100KHz Ferrite 4.7A 0.021Ohm DCR 3131 T/R
|
Von 0,1422 € bis 0,2175 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 4.7u(OCL)/2.44u | 20% | 4.7 | 6.3 | 100K | 0.021 | 2 | 3131 | 8.3 | 8.3 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCH1V5040-1R5N-R
Inductor Power Semi-Shielded Wirewound 1.5uH/0.68uH 30% 100KHz Ferrite 4.5A 0.024Ohm DCR 2020 T/R
|
Von 0,137 € bis 0,1434 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 1.5u(OCL)/0.68u | 30% | 4.5 | 5.3 | 100K | 0.024 | 2 | 2020 | 5.2 | 5.2 | 4.1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
POEA1FB1V7W1X12
Switching Transformer 1:0.667:0.667 0.414Ohm Prim. DCR 0.343Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
|
Von 1,1843 € bis 1,296 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.667:0.667 | 72V | 12V | 0.414 | Gull Wing | 0.343 | SMD | 8 | 12.5 | 11.6 | 15.24 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
POEA2FB1V13W1X5
Switching Transformer 1:0.32:0.84 0.18Ohm Prim. DCR 0.015Ohm Sec. DCR 13W 10 Terminal Gull Wing SMD
|
1,3913 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.32:0.84 | 57V | 5V | 0.18 | Gull Wing | 0.015 | SMD | 10 | 14.2 | 12.7 | 17.75 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
POEA2FB1V14W1X14
Switching Transformer 1:0.333:0.208 0.46Ohm Prim. DCR 0.065Ohm Sec. DCR 14W 10 Terminal Gull Wing SMD
|
Von 1,5055 € bis 1,6481 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.333:0.208 | 57V | 14V | 0.46 | Gull Wing | 0.065 | SMD | 10 | 14.2 | 12.7 | 17.75 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
POEA2FB4V12W1X12
Switching Transformer 1:0.565:0.52 0.11Ohm Prim. DCR 0.04Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
|
Von 1,5055 € bis 1,6481 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.565:0.52 | 57V | 12V | 0.11 | Gull Wing | 0.04 | SMD | 10 | 14.2 | 12.7 | 17.75 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
POEB2FB1V24W2X12
Switching Transformer 1:1:0.9:0.9 0.028Ohm Prim. DCR 0.023Ohm/0.13Ohm Sec. DCR 24W 12 Terminal Gull Wing SMD
|
2,0612 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:1:0.9:0.9 | 57V | 12V | 0.028 | Gull Wing | 0.023/0.13 | SMD | 12 | 21.85 | 12 | 29.3 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
POEB2FB1V42W1X12
Switching Transformer 1:0.5:0.5 0.1Ohm Prim. DCR 0.018Ohm Sec. DCR 42W 12 Terminal Gull Wing SMD
|
Von 2,3635 € bis 2,5868 €
pro Stück
|
Eaton | Schalttransformator | Power Over Ethernet/Flyback Transformer | 1:0.5:0.5 | 60V | 12V | 0.1 | Gull Wing | 0.018 | SMD | 12 | 21.85 | 12 | 29.3 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
UP0.4UC-331-R
Inductor Power Wirewound 330uH 20% 100KHz 0.16A 3.8Ohm DCR T/R
|
Von 0,5394 € bis 0,6902 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 330u | 20% | 0.16 | 0.18 | 100K | 3.8 | 5M(Typ) | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
EXLA1V0505-4R7-R
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Alloy Powder 8.1A 0.021Ohm DCR T/R Automotive AEC-Q200
|
Von 0,3449 € bis 0,391 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 4.7u | 20% | 8.1 | 7.4 | 100K | 0.021 | SMD | 2 | 6.2 | 5.9 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
EXLA1V0402-4R7-R
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Alloy Powder 5.1A 0.0572Ohm DCR T/R Automotive AEC-Q200
|
Von 0,2791 € bis 0,293 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 4.7u | 20% | 5.1 | 3.5 | 100K | 0.0572 | SMD | 2 | 4.6 | 4.6 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
UP1B-4R7-R
Inductor Power Wirewound 5.15uH/4.7uH 20% 100KHz Ferrite 2.2A 0.0544Ohm DCR T/R
|
Von 0,5753 € bis 0,735 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 5.15u(OCL)/4.7u | 20% | 2.2 | 2.6 | 100K | 0.0544 | SMD | 2 | 8.89 | 6.1 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SDQ12-100-R
SDQ12-100-R Inductor Surface Mount Power Shielded Drum Core 9.61uH/38.44uH 100KHz Ferrite 0.362Ohm/1.45Ohm - Arrow.com
|
Von 1,1096 € bis 1,4429 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 9.61u|38.44u | 20% | 0.416 | 0.49 | 100K | 0.85(Typ) | 4 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
DRA127-4R7-R
Inductor Power Shielded Drum Core 4.58uH/4.7uH 20% 100KHz Ferrite 8.14A 0.011Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0194 € bis 1,3209 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 4.58u(OCL)/4.7u | 20% | 8.14 | 16.5 | 100K | 0.011 | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DRA127-820-R
Inductor Power Shielded Drum Core 83.91uH/82uH 20% 100KHz Ferrite 2.01A 0.186Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,902 € bis 1,152 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 83.91u(OCL)/82u | 20% | 2.01 | 3.84 | 100K | 0.186 | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DRA127-8R2-R
Inductor Power Shielded Drum Core 8.33uH/8.2uH 20% 100KHz Ferrite 6.33A 0.019Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,9032 € bis 1,1545 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 8.33u(OCL)/8.2u | 20% | 6.33 | 12.2 | 100K | 0.019 | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
DRA73-1R5-R
Inductor Power Shielded Drum Core 1.36uH/1.5uH 20% 100KHz Ferrite 5.39A 0.0117Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,893 € bis 1,1411 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.36u(OCL)/1.5u | 20% | 5.39 | 6.73 | 100K | 0.0117 | 2 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
VPH1-0076-R
Inductor Power Wirewound 10.9uH 20% Ferrite 0.55A 0.344Ohm DCR T/R
|
Von 3,8502 € bis 3,9653 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 10.9u | 20% | 0.55(Typ) | 0.72(Typ) | 0.344 | 12 | 12.9 | 13 | 6.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SD7030-3R3-R
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite 3.7A 0.024Ohm DCR T/R
|
Von 0,7973 € bis 1,0176 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 3.3u | 30% | 3.7 | 3 | 100K | 0.024 | 2 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SD14-470-R
Inductor Power Shielded Drum Core 47.57uH/47uH 20% 100KHz Ferrite 0.525A 0.9055Ohm DCR 2020 T/R
|
Von 0,9453 € bis 1,2071 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 47.57u(OCL)/47u | 20% | 0.525 | 0.538 | 100K | 0.9055(Typ) | 2 | 2020 | 5.2 | 5.2 | 1.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
VP4-0140-R
Inductor Power Wirewound 11.3uH 20% Ferrite 1.7A 0.057Ohm DCR Bulk
|
Von 5,0259 € bis 6,4387 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 11.3u | 20% | 1.7(Typ) | 0.95(Typ) | 0.057 | 12 | 18 | 24.6 | 10 | Bulk | No | Unknown | No | No | Yes | No | EAR99 | No |