Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UP5S-680-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HC8LP-100-R
Inductor Power Wirewound 9.9uH/10uH 20% 100KHz Powdered Iron 4.3A 0.0629Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 9.9u(OCL)/10u | 20% | 4.3(Typ) | 3.8 | 100K | 0.0629 | 2 | 10.4 | 10.4 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
SD10-820-R
Inductor Power Shielded Drum Core 83.48uH/82uH 20% 100KHz Ferrite 0.258A 2.5Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 83.48u(OCL)/82u | 20% | 0.258 | 0.261 | 100K | 2.5(Typ) | 2 | 2020 | 5.2 | 5.2 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DRQ127-221-R
Inductor Power Shielded Drum Core 221.5uH/886uH 20% 100KHz Ferrite 1.29A/0.645A 0.376Ohm/1.5Ohm DCR T/R
|
Von 0,7819 € bis 1,1584 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 221.5u|886u | 20% | 1.29|0.645 | 2.43|1.22 | 100K | 0.376(Typ)|1.5(Typ) | 4 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
CTX68-3-R
Inductor Power Wirewound 67.42uH/269.66uH 20% 100KHz 0.8A/0.4A 0.277Ohm/1.109Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 67.42u|269.66u | 20% | 0.8|0.4 | 100K | 0.277|1.109 | 4 | 13.97 | 13.97 | 4.83 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CTX0-68-4A-R
Inductor Power Wirewound 0.744uH/2.98uH 25% 100KHz Amorphous Metal 10.6A/5.28A 0.004Ohm/0.0158Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Amorphous Metal | 0.744u|2.98u | 25% | 10.6|5.28 | 15|7.5 | 100K | 0.004|0.0158 | 4 | 13.97 | 13.97 | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
EXL1V0705-5R6-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 5.6u(OCL)/3.13u | 20% | 10 | 11 | 100K | 0.0172 | 15M(Typ) | 2 | 8.7 | 8.3 | 5 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SD7030-391-R
Inductor Power Shielded Drum Core 390uH 30% 100KHz Ferrite 0.36A 2.228Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 390u | 30% | 0.36 | 0.27 | 100K | 2.228 | 2 | 7 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDCLA1V4018-3R3-R
Inductor Power Semi-Shielded Wirewound 3.3uH/1.85uH 20% 100KHz Ferrite 2A 0.055Ohm DCR 1515 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 3.3u(OCL)/1.85u | 20% | 2 | 2.3 | 100K | 0.055(Typ) | 46M(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
HCM1A2213V2-330-R
Inductor Power Shielded Wirewound 33uH/21.1uH 20% 100KHz Powdered Alloy 11A 0.0155Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 33u(OCL)/21.1u | 20% | 11 | 16 | 100K | 0.0155 | 3M(Typ) | 2 | 22.78 | 22.3 | 13 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
DR1030-1R1-R
Inductor Power Shielded Drum Core 1.1uH 30% 100KHz Ferrite 7A 0.0079Ohm DCR T/R
|
Von 0,3668 € bis 0,8411 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.1u | 30% | 7 | 9.5 | 100K | 0.0079 | 2 | 10.5 | 10.3 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| MCL1V0603-R90-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
UP2B-R47-R
Inductor Power Wirewound 0.595uH/0.47uH 20% 100KHz Ferrite 10.6A 0.0049Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.595u(OCL)/0.47u | 20% | 10.6 | 11.4 | 100K | 0.0049 | SMD | 2 | 13.97 | 10.41 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SD6030-820-R
Inductor Power Shielded Drum Core 82uH 30% 100KHz Ferrite 0.8A 0.463Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 82u | 30% | 0.8 | 0.46 | 100K | 0.463 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
FP1110V2-R200-R
Inductor Power Wirewound 0.2uH/0.144uH 10% 100KHz Ferrite 61A 0.00018Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.2u(OCL)/0.144u | 10% | 61 | 65 | 100K | 0.00018(Typ) | 2 | 10.7 | 6.2 | 9.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
DR1040-2R5-R
Inductor Power Shielded Drum Core 2.4uH 30% 100KHz Ferrite 6.1A 0.009Ohm DCR T/R
|
Von 0,4076 € bis 0,8411 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.4u | 30% | 6.1 | 7.8 | 100K | 0.009 | 2 | 10.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
UP2-8B-330-R
Inductor Power Wirewound 33uH 20% 100KHz Ferrite 1.3A 0.25Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 33u | 20% | 1.3 | 1.5 | 100K | 0.25 | 2 | 12.9 | 9.4 | 2.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V4030-470M-R
Inductor Power Semi-Shielded Wirewound 47uH/24.44uH 20% 100KHz Ferrite 0.72A 0.575Ohm DCR 1515 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 47u(OCL)/24.44u | 20% | 0.72 | 0.95 | 100K | 0.575 | 2 | 1515 | 4.2 | 4.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SDCL1V4030-331M-R
Inductor Power Semi-Shielded Wirewound 330uH/171.6uH 20% 100KHz Ferrite 0.25A 5.06Ohm DCR 1515 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 330u(OCL)/171.6u | 20% | 0.25 | 0.38 | 100K | 5.06 | 2 | 1515 | 4.2 | 4.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX500-2-52LP-R
Inductor Power Toroid 499.4uH/500uH 20% 100KHz Powdered Iron 3.1A 0.183Ohm DCR RDL Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 499.4u(OCL)/500u | 20% | 3.1 | 100K | 0.183 | Radial | 2 | 36.7 | 14.8 | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| FP0910V2-R120-R Inductor Power Wirewound 0.12uH/0.084uH 10% 100KHz Ferrite 63A 0.000125Ohm DCR T/R |
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.12u(OCL)/0.084u | 10% | 63 | 70 | 100K | 0.000125(Typ) | SMD | 2 | 9 | 5 | 9.5 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| MCL1V0603-3R8-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HCM1A2213V2-100-R
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Alloy 20A 0.0041Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 10u(OCL)/6.4u | 20% | 20 | 32.5 | 100K | 0.0041 | 7M(Typ) | 2 | 22.78 | 22.3 | 13 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| FP0704-150-R Surface Mount Inductor |
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
WCLA3225V1-681-R
Inductor RF Wirewound 680uH 10% 1MHz 10Q-Factor Ferrite 0.076A 22Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1223 € bis 0,1547 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 680u | 10% | 1M | 0.076 | 1M | 22 | 2.3M | SMD | 2 | 1210 | 3.6 | 2.8 | 2.4 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |