Eaton Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD12-221-R
Inductor Power Shielded Drum Core 222uH/220uH 20% 100KHz Ferrite 0.229A 4.76Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 4.76(Typ) | 222u(OCL)/220u | 20% | 0.181 | 100K | 0.229 | 2 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HFW1V2815H150K
Inductor Power Wirewound 15uH 10% 500KHz Ferrite 30A 0.00205Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.00205 | 15u | 10% | 14 | 500K | 30(Typ) | 3 | 10.5M | SMD | 27.9 | 27.94 | 15.36 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
WCLA2012V1-471-R
Inductor RF Chip Wirewound 0.47uH 5% 50MHz 33Q-Factor 0.25A 2Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 2 | 0.47u | 5% | 100M | 50M | 0.25 | 2 | 375M | SMD | 0805 | 2.3 | 1.7 | 1.52 | Tape and Reel | 33 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
CTX0-47-1-R
Inductor Power Wirewound 0.4uH/1.6uH 20% 100KHz 5.5A/2.75A 0.005Ohm/0.02Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.005|0.02 | 0.4u|1.6u | 20% | 100K | 5.5|2.75 | 4 | 11.43 | 11.43 | 4.19 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SD20-R47-R
Inductor Power Shielded Drum Core 0.49uH/0.47uH 20% 100KHz Ferrite 3.59A 0.02Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.02(Typ) | 0.49u(OCL)/0.47u | 20% | 4 | 100K | 3.59 | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HFW1V2818H3R3K
Inductor Power Wirewound 3.3uH 10% 500KHz Ferrite 28A 0.00286Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.00286 | 3.3u | 10% | 92.5 | 500K | 28(Typ) | 3 | 35M | SMD | 27.9 | 27.94 | 17.78 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
DRA124-8R2-R
Inductor Power Shielded Drum Core 8.88uH/8.2uH 20% 100KHz Ferrite 3.87A 0.034Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.034 | 8.88u(OCL)/8.2u | 20% | 6.7 | 100K | 3.87 | 2 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SD6030-221-R
Inductor Power Shielded Drum Core 220uH 30% 100KHz Ferrite 0.5A 1.2Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.2 | 220u | 30% | 0.3 | 100K | 0.5 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
EXL1V0603-R56-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.00331(Typ) | 0.56u(OCL)/0.31u | 20% | 25 | 100K | 22 | 2 | 70M(Typ) | 7 | 7 | 3 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
| MCL1V0603-750-R Surface Mount Inductor |
Von 0,0048 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
WCLA2520V1-R22-R
Inductor RF Wirewound 0.22uH 10% 25.2MHz 30Q-Factor Ferrite 1.1A 0.5Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1072 € bis 0,1356 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 0.5 | 0.22u | 10% | 25.2M | 25.2M | 1.1 | 2 | 450M | SMD | 1008 | 2.9 | 2.5 | 2.1 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
DR1030-680-R
Inductor Power Shielded Drum Core 67uH 30% 100KHz Ferrite 1.1A 0.304Ohm DCR T/R
|
Von 0,4076 € bis 0,8411 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 0.304 | 67u | 30% | 1.24 | 100K | 1.1 | 2 | 10.5 | 10.3 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SDQ12-330-R
Inductor Power Shielded Drum Core 32.49uH/130uH 20% 100KHz Ferrite 0.439A/0.22A 1.29Ohm/5.18Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.29(Typ)|5.18(Typ) | 32.49u|130u | 20% | 0.533|0.267 | 100K | 0.439|0.22 | 4 | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
UP5-471-R
Inductor Power Wirewound 470uH 20% 100KHz Ferrite 0.82A 0.85Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.85 | 470u | 20% | 1.4 | 100K | 0.82 | 2 | 2.7M(Typ) | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
UP4B-2R2-R
Inductor Power Wirewound 2.27uH/2.2uH 20% 100KHz Ferrite 12A 0.0048Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.0048(Typ) | 2.27u(OCL)/2.2u | 20% | 23.7 | 100K | 12 | 2 | SMD | 22.1 | 14.99 | 7.87 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HFW1V2210H4R7K
Inductor Power Wirewound 4.7uH 10% 100KHz Ferrite 28A 0.0024Ohm DCR
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 0.0024 | 4.7u | 10% | 22 | 100K | 28(Typ) | 3 | 17M | SMD | 22.3 | 22 | 10.2 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
WCLA1005V1-390-R
Inductor RF Chip Wirewound 0.039uH 5% 250MHz 25Q-Factor 0.2A 0.75Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.75 | 0.039u | 5% | 250M | 250M | 0.2 | 2 | 2100M | SMD | 0402 | 1.19 | 0.66 | 0.6 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| MCL1V0603-5R1-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
| MCL1V0603-1R0-R Surface Mount Inductor |
Von 0,0042 € bis 0,0146 €
pro Stück
|
Eaton | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EXL1V0402-1R2-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0134 | 1.2u(OCL)/0.67u | 20% | 7.5 | 100K | 9.5 | 2 | 53M(Typ) | 4.6 | 4.6 | 2.1 | Tape and Reel | Unknown | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CLA1108-4-50TR-R
Inductor Power 0.4uH/0.05uH 20% 1MHz Ferrite 80A 0.00028Ohm DCR T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Ferrite | 0.00028(Typ) | 0.4u(OCL)/0.05u | 20% | 1M | 80 | 8 | 36.5 | 11.5 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
HCM1A2213V2-1R0-R
Inductor Power Shielded Wirewound 1uH/0.64uH 20% 100KHz Powdered Alloy 50A 0.00084Ohm DCR Automotive AEC-Q200 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Alloy | 0.00084 | 1u(OCL)/0.64u | 20% | 71 | 100K | 50 | 2 | 34M(Typ) | 22.78 | 22.3 | 13 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
SD25-821-R
Inductor Power Shielded Drum Core 826.7uH/820uH 20% 100KHz Ferrite 0.23A 5.04Ohm DCR 2020 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 5.04(Typ) | 826.7u(OCL)/820u | 20% | 0.139 | 100K | 0.23 | 2 | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SDCL1V2010-4R7M-R
Inductor Power Semi-Shielded Wirewound 4.7uH/2.44uH 20% 1MHz Ferrite 0.8A 0.405Ohm DCR 0806 T/R
|
|
Eaton | Induktionsspule, Oberflächenmontage | Power | Wirewound | Semi-Shielded | Ferrite | 0.405 | 4.7u(OCL)/2.44u | 20% | 0.9 | 1M | 0.8 | 2 | 0806 | 2.3 | 1.9 | 1.05 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CTX10-2-52M-R
Inductor Power Toroid 9.6uH/10uH 20% 100KHz Powdered Iron 4.7A 0.0183Ohm DCR Pin Bulk
|
|
Eaton | Induktor verbleit | Power | Toroid | Powdered Iron | 0.0183 | 9.6u(OCL)/10u | 20% | 100K | 4.7 | Pin | 4 | 13.6 | 11.4 | 11.7 | Bulk | No | Unknown | No | No | No | No | EAR99 |