Eaton Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Shell Size | Number of Contacts | Mode | Card Type | Number of Rows | Card Thickness - (mm) | Angular Function | Number of Terminals | Number of Ports | Body Material | Termination Method | Category Number | Body Plating | Terminal Pitch - (mm) | Plating | Fiber Cable Type | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Body Orientation | Maximum Voltage Rating | Wire Size - (AWG) | Integrated Magnetics | Housing Color | Mating Length - (mm) | Keyed | Shrouded | Shell Size / Insert Arrangement | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UT0X710E7S
Conn Circular SKT 7 POS Solder Cup ST Jam Nut 7 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 7 | 7 | 1 | Solder Cup | SKT | Straight | 18-26 | 10E7 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210P
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | PIN | Straight | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X710E98PY
Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Solder Cup | PIN | Straight | 18-26 | 10E98 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X710E98P
Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Solder Cup | PIN | Straight | 18-26 | 10E98 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210SW
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | SKT | Straight | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X710E98PW
Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Solder Cup | PIN | Straight | 18-26 | 10E98 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X710E98SZ
Conn Circular SKT 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Solder Cup | SKT | Straight | 18-26 | 10E98 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X710E98S
Conn Circular SKT 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Solder Cup | SKT | Straight | 18-26 | 10E98 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210PY
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | PIN | Straight | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X710E98SY
Conn Circular SKT 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Solder Cup | SKT | Straight | 18-26 | 10E98 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X710E98SX
Conn Circular SKT 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Solder Cup | SKT | Straight | 18-26 | 10E98 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210SY
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | SKT | Straight | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210PZ
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | PIN | Straight | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210S
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | SKT | Straight | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210PW
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | PIN | Straight | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210PX
Conn Circular PIN 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | PIN | Straight | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210SZ
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | SKT | Straight | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X710E98SW
Conn Circular SKT 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 6 | 6 | 1 | Solder Cup | SKT | Straight | 18-26 | 10E98 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X71210SX
Conn Circular SKT 10 POS Crimp/Screw ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Crimp/Screw | SKT | Straight | 18-26 | 1210 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7128PW
Conn Circular PIN 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | PIN | Straight | 14-30 | 128 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X7128P
Conn Circular PIN 8 POS Crimp/Screw ST Jam Nut 8 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 8 | 8 | 1 | Crimp/Screw | PIN | Straight | 14-30 | 128 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D10P
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder | PIN | Straight | 18-26 | 12D10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D10PW32
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder | PIN | Straight | 18-26 | 12D10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D10PX
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder | PIN | Straight | 18-26 | 12D10 | Gold Over Nickel | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
UT0X712D10PZ32
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
|
|
Eaton | Steckverbinder, rund | Circular | RCP | 10 | 10 | 1 | Solder | PIN | Straight | 18-26 | 12D10 | Gold Over Nickel | No | No | No | EAR99 |